TPS48-P203-S

Azoteq
957-TPS48-P203-S
TPS48-P203-S

Mfr.:

Description:
Capacitance Touch Sensor Modules 48mmx38mm Rectangular Capacitive Trackpad with XY Coordinate, Gesture Recognition, I2C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.47 $2.47
$2.44 $6,100.00

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Capacitance Touch Sensor Modules
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
I2C
3.3 V
+ 40 C
Brand: Azoteq
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ZA
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Touch Sensor Modules
Resolution: 1792 x 1792
Series: TPS48
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: ProxSense
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A002.h

ProxSense® Trackpads & Touch Modules

Azoteq ProxSense® Trackpads and Touch Modules include I2C trackpad modules, ideal for laptop and remote control applications, and GPIO (General Purpose Input/Output) modules, which are well suited to BLUETOOTH® headphones and other portable entertainment applications. These capacitive Trackpads and Touch Modules provide best-in-class gesture recognition, sensitivity, signal-to-noise ratio, and power consumption. With automatic tuning for sense electrodes, the ProxSense Trackpads and Touch Modules guarantee optimal operation overproduction and environmental change.