SEN-18364

SparkFun
474-SEN-18364
SEN-18364

Mfr.:

Description:
Multiple Function Sensor Modules Humidity and Temperature Sensor - DHT20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.95 $8.95

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiple Function Sensor Modules
Humidity and Temperature Modules
Humidity and Temperature Sensor
I2C
2.2 V to 5.5 V
+ 80 C
Application: HVAC, Weather Stations, Home Appliances
Brand: SparkFun
Dimensions: 16.1 mm x 12.6 mm x 5.8 mm
For Use With: ASIC Sensor Chip
Height: 5.8 mm
Length: 16.1 mm
Minimum Operating Temperature: - 40 C
Operating Supply Current: 980 uA
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 12.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9025800090
USHTS:
9031808085
ECCN:
EAR99

Humidity & Temperature Sensor - DHT20

SparkFun Humidity & Temperature Sensor - DHT20 is a low-cost humidity and temperature sensor with an I2C digital output protocol. The sensor can be applied to HVAC, dehumidifier, automatic control, data loggers, weather stations, and many other projects. The sensor is calibrated and doesn't require extra components.