SEN-13637

SparkFun
474-SEN-13637
SEN-13637

Mfr.:

Description:
Multiple Function Sensor Modules SparkFun Soil Moisture Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.95 $7.95

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiple Function Sensor Modules
RoHS: N
Evaluation Boards
Soil Moisture Sensor
3.3 V to 5 V
Brand: SparkFun
Description/Function: With screw terminals
For Use With: Arduino Based Device
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Unit Weight: 5.443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9027899090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Soil Moisture Sensor (with Screw Terminals)

SparkFun Soil Moisture Sensor (with Screw Terminals) can be used to measure the moisture in the soil and similar materials. This easy-to-use soil moisture sensor has two large, exposed pads that function as probes for the sensor, together acting as a variable resistor. The more water in the soil, the better the conductivity between the pads. This results in a lower resistance and a higher SIG out. The sensor includes a 3-pin screw pin terminal pre-soldered to the board for easy wiring and setup.