eATVS-8

Advanced Thermal Solutions
984-EATVS-8
eATVS-8

Mfr.:

Description:
Multiple Function Sensor Modules 8-Channel Automatic Temperature and Velocity Scanner. Sensors sold separately

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$5,804.51 $5,804.51

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Multiple Function Sensor Modules
RoHS:  
Anemometer Systems
Temperature and Velocity Scanner
+ 150 C
Brand: Advanced Thermal Solutions
Height: 63.5 mm
Length: 236.22 mm
Minimum Operating Temperature: - 30 C
Product Type: Multiple Function Sensor Modules
Series: eATVS
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 134.62 mm
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026802000
ECCN:
EAR99

Automatic Temperature & Velocity Scanners

Advanced Thermal Systems Automatic Temperature and Velocity Scanners are multi-channel hot wire anemometer systems for single or multi-point measuring of air temperature and velocity in complex environments. These research-quality instruments from Advanced Thermal Systems offer accurate results with the ease of use of a hand-held meter. They can measure both fluid and solid temperatures when used as temperature loggers.