SEN0161-V2

DFRobot
426-SEN0161-V2
SEN0161-V2

Mfr.:

Description:
Multiple Function Sensor Modules Gravity: Analog pH Sensor/Meter Kit V2 (Arduino & Raspberry Pi & micro:bit Compatible)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
67
Expected 19/06/2026
68
Expected 26/06/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.50 $39.50

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Modules
RoHS:  
Development Kits
Analog pH Sensor
3.3 V to 5.5 V
Brand: DFRobot
Dimensions: 42 mm x 32 mm
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Unit Weight: 362.880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9027899090
CAHTS:
9027890010
USHTS:
9027894530
TARIC:
9027893000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gravity: Analog pH Sensor Kit V2

DFRobot Gravity: Analog pH Sensor Kit V2 is specifically designed to measure the pH value of the solution and reflect the acidity or alkalinity. The onboard voltage regulator chip operates at a wide voltage supply of 3.3V to 5.5V, which is compatible with the 5V and 3.3V main control board. Features include hardware filtered output signal, low jitter, and uniform size and connector, convenient for the design of mechanical structures. This sensor's pH includes various uses in chemistry, medicine, agriculture, aquaponics, aquaculture, and environmental water testing.