FSM-IMX577C-01C-V1B

FRAMOS
194-FSMIMX577C01CV1B
FSM-IMX577C-01C-V1B

Mfr.:

Description:
Optical Sensor Modules Sony IMX577-AACK Sensor Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$205.72 $205.72

Product Attribute Attribute Value Select Attribute
FRAMOS
Product Category: Optical Sensor Modules
RoHS:  
Sensor Modules
I2C
1.05 V, 1.8 V, 2.8 V
- 20 C
+ 60 C
Brand: FRAMOS
Dimensions: 26.5 mm x 26.5 mm
Length: 26.5 mm
Mounting Style: PCB Mount
Optical Format: CMOS
Pixel Size - W x H: 1.55 um x 1.55 um
Product Type: Optical Sensor Modules
Factory Pack Quantity: 28
Subcategory: Sensor Modules
Width: 26.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529902100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Modules

FRAMOS Sensor Modules enable users to seamlessly integrate image sensor technology into common processing platforms. These modules feature a fully modular design that utilizes standardized connectors and mechanicals. The modules include image sensors on a PCB and have resolutions from 0.4 MP to 24 MP with both rolling and global shutter options. FRAMOS Sensor Modules are ideal for evaluating a sensor as part of a proof-of-concept design. The modules can also compare and contrast multiple sensors using a common backend and integrate them into third-party processor boards.