MAXM86161AEFD+

Analog Devices / Maxim Integrated
584-MAXM86161AEFD+
MAXM86161AEFD+

Mfr.:

Description:
Optical Sensor Modules Optical Bio Sensor Module Optimized for

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,990
Expected 11/11/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.89 $12.89
$10.12 $101.20
$9.42 $235.50
$8.66 $866.00
$8.30 $2,075.00
$8.09 $2,718.24
$7.91 $7,973.28

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Optical Sensor Modules
RoHS:  
Optical Module
I2C
3 V to 5.5 V
- 40 C
+ 85 C
Brand: Analog Devices / Maxim Integrated
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product Type: Optical Sensor Modules
Series: MAXM86161
Factory Pack Quantity: 336
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAXM86161A Single-Supply Integrated Optical Module

Analog Devices MAXM86161A Single-Supply Integrated Optical Modules are ultra‑low‑power, fully integrated optical data‑acquisition modules. The ADI MAXM86161A features three programmable high‑current LED drivers on the transmitter side and a high‑efficiency PIN photodiode paired with an optical readout channel on the receiver side. The optical readout includes a low‑noise analog front end (AFE) with a 19‑bit analog-to-digital converter (ADC), an industry‑leading ambient light cancellation (ALC) circuit, and a picket‑fence detection and replacement algorithm. Thanks to the low power requirements, compact form factor, ease of use, and excellent ambient‑light rejection, the MAXM86161A modules are well-suited for a broad range of optical sensing applications, including heart‑rate monitoring and pulse oximetry.