ABRACON Antennas

Results: 406
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
ABRACON Antennas External Antennas Puck Adhesive Mount SMA Male Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.594 GHz 1.61 GHz GLONASS, GPS Module 5 dBi 8 MHz, 16 MHz 50 Ohms 1.5:1 - 40 C + 80 C 2 Band Adhesive Mount Connector SMA Male GPS, GLONASS 44 mm 37 mm 14.5 mm RF Coax Cable APAM Bulk
ABRACON Antennas 2.4/5.8GHZ WI-FI/BT Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth GSM WiFi Whip Tilt/Swivel 2 dBi 100 MHz, 200 MHz 50 Ohms 2:1 50 W - 40 C + 60 C 2 Band Panel Mount Connector SMA-RP 2.45 GHz, 5.5 GHz Routers 86 mm RG178 APAMS Bulk
ABRACON Antennas 5GHZ WLAN 5DBI Lead-Time 8 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 4.85 GHz 5.85 GHz WiFi Whip Stubby 5 dBi 1 GHz 50 Ohms 3:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA-J3 5.35 GHz Routers, Wireless Networks 44 mm APAM Bulk
ABRACON Antennas Internal/Embedded Antennas Through Hole solder Non-Stocked Lead-Time 10 Weeks
Min.: 1,600
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.574 GHz 1.625 GHz GPS Patch Ceramic 44 MHz 50 Ohms 1.8 - 40 C + 105 C 2 Band PCB Mount Connector SMA 1.586 GHz 25.1 mm 25.1 mm 4 mm APAR Bulk
ABRACON Antennas Internal/Embedded Antennas Through Hole Through hole Mount Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.176 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS IoT Patch Stacked 0.5 dBi, 0.6 dBi, 2.4 dBi, 3.4 dBi 3 MHz, 22 MHz 50 Ohms 1.8 - 40 C + 105 C 5 Band PCB Mount SMD/SMT 1.174 GHz, 1.572 GHz M2M, Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping Systems, Logistics, Precision Transportation 25.1 mm 25.1 mm 8 mm APARM2508S Tray
ABRACON Antennas GNSS/GPS/GLONASS/Beidou Patch Ant Non-Stocked Lead-Time 12 Weeks
Min.: 1,152
Mult.: 576

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.56 GHz 1.607 GHz GLONASS, GPS Patch Ceramic 4.5 dBi 50 Ohms 1.8 - 40 C + 105 C 3 Band Adhesive Mount Pin 1.598 GHz 35 mm 35 mm 3 mm APAR Bulk
ABRACON Antennas MIMO 2 X MIMO External Antennas Dome Screw Mount SMA Male Non-Stocked Lead-Time 8 Weeks
Min.: 40
Mult.: 8

Multiprotocol Antennas Outdoor Antennas Active 600 MHz 6 GHz BEIDOU, GLONASS, GNSS, GPS IoT Module Sharkfin 4 dBi, 4 dBi, 3 dBi 50 Ohms 4, 2.5, 2 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 1.583549 GHz, 2.44175 GHz, 3.3 GHz, 5.4125 GHz M2M, Smart City, Telematics, Transportation, Smart Agriculture, Geolocation, Tracking 189 mm 182 mm 85 mm IP67 3 M LMR100 x 4, 3 M RG174 AECR1808A12 Bulk
ABRACON Antennas Internal/Embedded Antennas Connector Mount Non-Stocked Lead-Time 8 Weeks
Min.: 600
Mult.: 60

RFID/NFC Antennas PCB Antennas 912 MHz 918 MHz RFID - 5 dBi 2 MHz 50 Ohms 1 Band PCB Mount Connector RFID Reader 20.5 mm 20.5 mm 7.8 mm Tray
ABRACON Antennas Internal/Embedded Antennas Passive Patch Connector Mount Non-Stocked Lead-Time 10 Weeks
Min.: 504
Mult.: 8

RFID/NFC Antennas PCB Antennas Passive Antenna 912 MHz 918 MHz RFID Patch Ceramic 3.5 dBi 12 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Connector MMCX-JW3 915 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 65 mm 65 mm 9.2 mm 110 mm RG178 Tray
ABRACON Antennas Internal/Embedded Antennas Passive Patch Connector Mount Non-Stocked Lead-Time 10 Weeks
Min.: 120
Mult.: 60

RFID/NFC Antennas PCB Antennas 912 MHz 918 MHz RFID 5.5 dBi 20 MHz 50 Ohms 1 Band PCB Mount Connector RFID Reader 120 mm 120 mm 9.5 mm Bulk
ABRACON Antennas External Antennas Puck Screw Mount SMA Male Non-Stocked Lead-Time 10 Weeks
Min.: 100
Mult.: 50

Multiprotocol Antennas - 40 C + 85 C Screw 3000 mm AEC Bulk
ABRACON Antennas External Antennas Puck Adhesive, Magnetic SMA Male Non-Stocked Lead-Time 8 Weeks
Min.: 100
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.176 GHz 1.602 GHz GLONASS, GPS 3 dBic 50 Ohms 1.5, 2 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male Autonomous Vehicles, IoT, Navigation 50 mm 50 mm 18 mm IP67 RG-174 AEACBA Bulk
ABRACON Antennas External Antennas Dome Screw Mount SMA Male +DIN Non-Stocked Lead-Time 12 Weeks
Min.: 40
Mult.: 8

Multiprotocol Antennas Modules 520 kHz 5.925 GHz Cellular (NBIoT, LTE) GPS WiFi 30 dB 50 Ohms 2, 2.5, 3 - 40 C + 85 C 9 Band Screw Connector SMA Male 189 mm 182 mm 85 mm IP67 RG-174 AEACBK Bulk
ABRACON Antennas GSM GSM-850 GSM-900 DCS-1800 PCS-1900 External Antennas Blade Adhesive Mount Fakra, SMA Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.17 GHz GSM IoT Whip I-Bar 2 dBi 50 Ohms 2 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 890 MHz, 2.21 GHz M2M, Telematics, Remote Technology/Monitoring, POS Terminals 115.6 mm 21.7 mm 5.8 mm 3 M RG174 AEAC Bulk
ABRACON Antennas External Antennas Dome Screw Mount TNC-K Non-Stocked Lead-Time 12 Weeks
Min.: 120
Mult.: 12

Multiprotocol Antennas Outdoor Antennas Active Antenna 1.164 GHz 1.615 GHz BEIDOU, GLONASS, GNSS, GPS IoT Module Sharkfin 38 dB 50 Ohms 2:1 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector TNC-K 1.232 GHz, 1.587 GHz Remote Technology/Monitoring, M2M 60 mm IP66 AEAG Bulk
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through-Hole Mount Adhesive Tape Pin Non-Stocked Lead-Time 12 Weeks
Min.: 200
Mult.: 5

RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz RFID Patch Ceramic 5 dBic 20 MHz 50 Ohms 1.3 - 40 C + 85 C 1 Band Adhesive Mount Pin 915 MHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 80 mm 80 mm 6 mm APAE Bulk
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through-Hole Mount Adhesive Tape Pin Non-Stocked Lead-Time 8 Weeks
Min.: 180
Mult.: 15

RFID/NFC Antennas PCB Antennas Passive Antenna 915 MHz 930 MHz RFID Patch Ceramic 2.5 dBic 7 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 923 MHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 45 mm 45 mm 6 mm APAE Tray
ABRACON Antennas Internal/Embedded Antennas Active Patch Through-Hole Mount Adhesive Tape Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.598 GHz 1.606 GHz GLONASS, GPS APAE Tray
ABRACON Antennas Internal/Embedded Antennas Active Patch Through-Hole Mount Adhesive Tape Pin Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 500
Multiprotocol Antennas 1.575 GHz 1.6 GHz GLONASS, GPS APAE Tray
ABRACON Antennas Internal/Embedded Antennas Through-Hole Mount Adhesive Tape Pin Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 2.338 GHz SDARS Patch Ceramic 5 dBi 30 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin Satellite Radios 25 mm 25 mm 4 mm APAE Tray
ABRACON Antennas Wi-Fi6E/7 Whip Antenna Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 3.2 dBi 50 Ohms 3.5 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
ABRACON Antennas Wi-Fi6E/7 Whip Antenna Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 4.4 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON Antennas Wi-Fi6E/7 Whip Antenna Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 4.4 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
ABRACON Antennas Wi-Fi6E/7 Waterproof Whip Antenna Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 4.4 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
ABRACON Antennas Wi-Fi6E/7 Whip Antenna Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 4.7 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk