10 MHz Antennas

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
IoT Antennas Antennas RF Antenna Passive Patch 1575.42 +/- 1 MHz Non-Stocked
Min.: 1,600
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch GPS, GLONASS 10 MHz 50 Ohms - 40 C + 105 C 1 Band SMD/SMT Connector 1.57542 GHz 25.1 mm 25.1 mm 4 mm Tray
TE Connectivity / Linx Technologies Antennas RPSMA Reduced Height 1/4 Wave Whip 418MH Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 413 MHz 423 MHz Cellular (NBIoT, LTE), GSM Helical Stubby - 6.7 dBi 10 MHz 50 Ohms 1.9 - 30 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 51 mm RH Tray
ABRACON Antennas RF ANT GNSS/GPS/GLONA ACT PATCH Non-Stocked Lead-Time 15 Weeks
Min.: 1,200
Mult.: 30

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.57542 GHz 1.60102 GHz GLONASS, GNSS, GPS IoT Patch Ceramic 4.5 dB 10 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Pin Geotracking, Geolocation, Navigation, Industrial Monitors, Smart Agriculture, Transportation, Satellite Synchronization 27 mm 27 mm 9.6 mm APAGM Tray
ABRACON Antennas External Antennas Puck Adhesive Mount SMA Male Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.574 GHz 1.576 GHz GPS 5 dBi 10 MHz 50 Ohms 1.5:1 - 40 C + 80 C 1 Band Adhesive Mount Connector SMA Male GPS L1/Galileo E1 50.6 mm 50.6 mm 15.1 mm RG174 APAMP Bulk
Taoglas Antennas Stingray MA203 2in1 GPS/GALILEO 3G/2G Adhesive Mount Antenna, SMA(M) oe55mm*12mm Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

Multiprotocol Antennas Outdoor Antennas Active 800 MHz 2.2 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA Galileo, GPS Module Dome 10 MHz 50 Ohms 2, 2.5 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz AVL, Fleet Management 10.8 mm IP65 3 M RG174 x 2 Stingray Bulk
Taoglas Antennas Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.575 GHz GSM GPS 32 dB 10 MHz 50 Ohms 1 Band GPS L1/Galileo E1 10.8 mm Bulk
Taoglas Antennas Stingray Waterproof Glassmount GPS-SMA(M)/GSM-SMA(M)Nickel 3M RG174 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 824 MHz 1.99 GHz GSM GPS Module Dome 28 dB 10 MHz 50 Ohms 1.92 MIMO 2 Band Adhesive Mount SMA Male SMA Male 824 MHz to 896 MHz, 880 MHz to 960 MHz, 1.593 GHz, 1.71 GHz to 1.88 GHz, 1.85 GHz to 1.99 GHz GPS L1/Galileo E1 10.8 mm 10.8 mm IP67
Taoglas Antennas Hercules MA501 2in1 Permanent Mount GPS/GALILEO Wi-Fi Antenna oe48*29mm Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 50

Multiprotocol Antennas Outdoor Antennas Active 1.57542 GHz 5.35 GHz Bluetooth, BLE Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 32 dB, 3.05 dBi, 4.05 dBi, 4.11 dBi, 4.74 dBi, 4.37 dBi, 4.71 dBi 10 MHz 50 Ohms 2:1, 1.8:1 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 1.575 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz, 5.15 GHz, 5.25 GHz, 5.35 GHz HD Video over LTE, First Responders, Emergency Services, Intelligent Transport Systems, IoT Devices, High Defination Video Broadcast Systems, Wireless Applications, Digital Signage 29 mm IP67, IP69K 3 M NFC200, 3 M RG174 Hercules Bulk
Taoglas Antennas Pantheon MA700 3in1 Permanent Mount GPS/GLONASS/Galileo 4G LTE Wi-Fi RP-SMA(M) Antenna 145*82mm Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

Multiprotocol Antennas Outdoor Antennas 700 MHz 5.9 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module Dome 2.4 dBi 10 MHz 50 Ohms 2, 1.7:1 - 30 C + 85 C 3 Band Screw RP-SMA Male, SMA Male RP-SMA Male, SMA Male 1.57542 GHz, 1.602 GHz GPS, GLONASS, Galileo, LTE 85.7 mm IP67 CFD-200, RG-174 Bulk
Taoglas Antennas Pantheon MA705 3in1 Permanent Mount GPS/GLONASS/Galileo 4G LTE Wi-Fi with Isolation Antenna 145*82mm Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

Multiprotocol Antennas Outdoor Antennas 700 MHz 5.9 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module Dome 2.3 dBi, 5.4 dBI 10 MHz 50 Ohms 2, 1.7:1 - 40 C + 85 C 3 Band Screw SMA Male SMA Male 1.57542 GHz, 1.602 GHz GPS, GLONASS, Galileo, LTE 85.7 mm IP67 CFD-200, RG-174 Pantheon Bulk
Taoglas MA760.A.W.ABIC.003
Taoglas Antennas PERMANENT MOUNT COMBO ANTENNA Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.9 GHz GLONASS, GPS WiFi Module Dome 2.1 dBi, 2.9 dBi, 3.8 dBi, 2.8 dBi 10 MHz 50 Ohms 1.7:1, 2, 2 - 40 C + 85 C 4 Band Screw RP-SMA Male, SMA Male RP-SMA Male, SMA Male 1.57542 GHz, 1.602 GHz LTE, GPS, GLONASS, Galileo, WiFi 85.7 mm IP67 NFC-200, RG-174 Bulk
Johanson Technology Antennas COMPACT CERAMIC GPS CHIP ANTENNA Non-Stocked Lead-Time 16 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.57 GHz 1.58 GHz GPS, GNSS Chip Ceramic - 2 dB 10 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz 4.5 mm 3.1 mm 1.5 mm AT Reel