KYOCERA AVX
Molex
PCTEL
ProSoft Technology
Semtech
Taoglas
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Multiprotocol Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Active
Active Antenna
Flat Panel
MIMO
Multiband Antenna
NFC Antenna
450 MHz
600 MHz
617 MHz
617 MHz, 1.427 GHz, 1.562 GHz
698 MHz
1.561 GHz
1.575 GHz
2.4 GHz
5.15 GHz
960 MHz, 1.612 GHz, 6 GHz
1.602 GHz
3.6 GHz
5 GHz
5.825 GHz
5.85 GHz
5.925 GHz
6 GHz
7.1 GHz
7.125 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DSRC
2G/3G/4G/5GNR, Cellular, LTE
4G/5G
Cellular
Cellular (NBIoT, LTE)
DSRC
LTE
BEIDOU, Galileo, GLONASS, GPS, IRNSS
Galileo, GLONASS, GPS
GLONASS, GPS
GNSS
GNSS, GPS
GPS
GPS, GLONASS
802.11, WiFi, WLAN, WiMAX
LoRAN, SigFox, LPWAN, WLAN
WiFi
WiFi 6
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
IoT, ISM, UWB
ISM
Flat Panel
Module
PCB Trace
Whip
Blade Tilt/Swivel
Dome
Flat Panel
Panel
Rectangular
Round Flexible
Square
- 2.38 dB
- 1.91 dBic
2 dBi, 3 dBi, 3.5 dBi
2 dBi, 3 dBi, 4 dBi,
2.31 dBi, 2.94 dBi, 2.87 dBi, 3.08 dBi
2.79 dBi, 3.01 dBi, 3.17 dBi, 3.22 dBi,3.68 dBi, 3.76dBi, 3.98 dBi, 4.03 dBi, 4.05 dBi, 4.09 dBi, 5.81 dBi, 28 dB
3 dBi, 3.5 dBi, 3.7 dBi, 3.6 dBi, 3.6 dBi
4.23 dBi, 3.81 dBi, 5.15 dBi, 3.95 dBi, 3.32 dBi, 4.33 dBi, 7.42 dBi
4.76 dBi
5.23 dBi
6.79 dBi
7.01 dBi
7.57 dBi
19 dBi
20 dBi
28 dB
28 dBi
28 dBi, 28 dBi, 28 dBi
343 MHz, 400 MHz, 990 MHz, 1.05 GHz
2
2, 3
2 :1
2.0 : 1
3
3, 3
2:1
2.0:1
2.0:1, 5.0:1, 3.8:1, 2.3:1
2.75:1, 2.5:1
3:1, 2:1
3:1, 2:1, 3
3:1, 2:1, 3, 3
1
1 Band
2 Band
3 Band
4 Band
5 Band
6 Band
7 Band
8 Band
11 Band
Adhesive Mount
Bracket Mount
Direct / Permanent Mount
Screw
SMD/SMT
Connector
FAKRA Connector
RP-SMA Male
RP-SMA Male, SMA Male
SMA Male
Solder
ACH Female
FAKRA
FAKRA C, FAKRA D
N-Female
N-Type Jack
RP-SMA Male
RP-SMA Male, SMA Male
SMA-M
SMA Male
SMA-Male
13.56 MHz
460 MHz, 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 5.8 GHz
649 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.61 GHz, 2.495 GHz
657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz, 4.4 GHz, 5.2 GHz, 5.8 GHz
657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz
700 MHz, 850 MHz, 900 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz
788.5 MHz, 2.205 GHz, 3.6 GHz, 5.425 GHz
829 MHz, 1.5815 GHz, 1.6 GHz, 2.2 GHz, 2.45 GHz
1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz
1.561 GHz, 1.575 GHz, 1.602 GHz
1.561098 GHz, 1.57542 GHz, 1.602 GHz
5 GHz
4G/5G, GNSS, GPS
Automotive, Vehicle Tracking
Cellular, GPS, GLONASS, WiFi
GNSS, LTE, WiFi
IoT Gateway, Routers, HD Video Streaming, Transportation
LTE
LTE, GPS, GLONASS, Galileo, BeiDou, WiFi
LTE, WiFi
M2M, IoT Gateway, Routers, HD Video Streaming, Transportation, Remote Monitoring
Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail
RFID Systems, IoT, Mobile Device
WiFi
20 mm
55 mm
101 mm
146 mm
146.05 mm
146.06 mm
155 mm
190 mm
223 mm
30 mm
55 mm
65 mm
101 mm
134 mm
136.05 mm
190 mm
75 mm Twisted Pair 28 AWG Cable
1.37 Coax Cable
1 M LMR200 x 4, 1 M RG174
1 M RG174, 1 M CFD200
1 M RG174, 2 M KSR200-P x 4
1 M RG174, 2 M KSR200-P x 5
1 M RG174, 3 M KSR200-P x 4
3 M KSR200-P x 4
CFD-200, TG-174
KSR-200P
KSR-200P, RG-174
RG-174, KSR200-P
RG-174, TGC-302
TGC-1.5DS
TGC-200
TGC-200 x 4
TGC-302, RG174
TGC-302, RG174
216589
FXR
Guardian
IN-BLDG PORTABLE
MA9
Pantheon
X1005248
X1005249