IP65 Antennas

Results: 204
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas Apex TG.30 4G/3G/2G White Terminal Antenna SMA(M)RA Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS WiFi, WiMAX Whip Blade Right Angle 2.7 dBi, 2.1 dBi, 0.3 dBi, 3.5 dBi, 3.6 dBi, 3.6 dBi, 5.3 dBi 50 Ohms 10 W - 40 C + 85 C 7 Band Panel Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz Cellular Application, Wireless Applications 148 mm 49 mm 10 mm IP65 Apex Bulk
Siretta TANGO15/5M/SMAM/SMCM/S/RP/22
Siretta Antennas Low profile global GSM/GPS/3G bolt through antenna 2 x 5M RG174 cable SMAM(GPS) SMCM-RP (GSM) Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 890 MHz 2.1 GHz 3G, GSM GPS Bolt Through 2.5 dBi, 25 dB 50 Ohms 2.0:1 - 40 C + 85 C 4 Band Screw SMA Male, SMC Male SMA Male, SMC Male 3G, GSM, GPS 94 mm 18 mm IP65 RG174
Hirschmann BAT-ANT-N-MIMODB-5N-IP65
Hirschmann Antennas BAT-ANT-N-MIMODB-5N-IP65 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
IP65 Antennas
Quectel Antennas External Antenna, Small cell, 4in1, Wall & Pole mount, 210 210 48 mm, Combo, 5G*4,500mm, 402 NM FJ, 4.3.10-Female, IP65, RoHS&REACH Compliant Non-Stocked Lead-Time 7 Weeks
Min.: 16
Mult.: 16

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 3.3 GHz 4.2 GHz 12 dBi - 40 C + 60 C 1 Band Wall Mount Connector 4.3.10 Female 210 mm 210 mm 48 mm IP65 402 NM J Bulk