2J Antennas
ABRACON
Airgain
Amphenol
Antenova
ArduSimple
Calian
Ezurio
Fairview Microwave
Hirschmann
HMS Networks
HUBER+SUHNER
Inventek Systems
KYOCERA AVX
Lantronix
Maxtena
MultiTech
Omron
PCTEL
Phoenix Contact
ProSoft Technology
Pulse
Quectel
RF Solutions
Semtech
Siemens
Siretta
SparkFun Electronics
Taoglas
TE Connectivity
Teltonika
u-blox
Weidmuller
Xsens
YAGEO
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
RFID/NFC Antennas
Unspecified Antennas
Antenna Kits
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active
Active Antenna
Active GNSS
Active Patch Antenna
Antenna
Anti-Jam
Array Antenna
Base Station
Blade Antenna
Cellular
Cellular/GPS
Cellular/LTE
Cellular Antenna
Cellular MIMO Antenna
Combination Antenna
Combo Antenna
Dipole
Dipole Antenna
Dipole Array
Dual Band High Accuracy
520 kHz
529 kHz
24.5 MHz
26 MHz
26.75 MHz
47 MHz
132 MHz
136 MHz
144 MHz
150 MHz
156 MHz
217 MHz
380 MHz
400 MHz
410 MHz
430 MHz
433 MHz
440 MHz
450 MHz
470 MHz
5.925 MHz
7.125 MHz
13.56 MHz
28 MHz
29.5 MHz
31 MHz
50 MHz
163 MHz
169 MHz
174 MHz
222 MHz
400 MHz
410 MHz
425 MHz
430 MHz
435 MHz
440 MHz
450 MHz
470 MHz
490 MHz
2G, 3G, 4G
2G, 3G, 4G, 5G
2G, 3G, 5G, Cellular, LTE
2G/3G, Cellular
2G/3G, Cellular (NBIoT, LTE)
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS
2G/3G, GPRS
2G/3G/4G, Cellular, LTE
2G/3G/4G, Cellular (NBIoT, LTE)
2G/3G/4G, Cellular (NBIoT, LTE), GSM
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, GPRS, EDGE, IMT
BDS, Galileo, GLONASS, GPS, QZSS
BEIDOU, Galileo, GLONASS, GNSS, GPS
BEIDOU, Galileo, GLONASS, GNSS, GPS, QZSS
BEIDOU, Galileo, GLONASS, GNSS, QZSS
BEIDOU, Galileo, GLONASS, GPS
BeiDou, Galileo, GLONASS, GPS
Beidou, Galileo, GLONASS, GPS
BEIDOU, Galileo, GLONASS, GPS, IRNSS
BEIDOU, Galileo, GPS
BeiDou, Galileo, GPS, GLONASS
Beidou, Galileo, GPS, GLONASS, QZSS
BEIDOU, GLONASS, GNSS, GPS
BEIDOU, GLONASS, GPS
BEIDOU, GNSS, GPS
BEIDOU, GPS, GLONASS, Galileo, QZSS
BeiDou, QZSS, Galileo, GLONASS, GPS
Galileo, GLONASS, GNSS, GPS
Galileo, GLONASS, GPS
Galileo, GPS
GLONASS, GPS
802.11, LoRaWAN, SigFox, WLAN
802.11, WiFi
802.11, WiFi, WiMAX, WLAN
802.11, WiFi, WLAN
802.11, WiFi, WLAN, WiFi 6E
802.11, WiFi, WLAN, WiMAX
802.11, WiFi 6E, WLAN
802.11, WiMAX
802.11, WLAN
802.11, WLAN, WiFi
802.11, WLAN, WiFi, WiMAX
802.11, WLAN, WiFi, WiMAX, WiFi 6E
802.11, WLAN, WiMAX
802.11 a/b/g/h/p, WiFi, WLAN
802.11 a/b/g/h/p/y/n/ac, WiFi, WLAN
802.11 a/c
802.11 a/c, WiFi
802.11 a/h, WiFi, WLAN
802.11 a/x, WiFi
802.11 ac
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
IoT, ISM, RFID
IoT, ISM, U-NII
ISM
ISM, LoRa, LPWAN
ISM, SIGFOX
ISM, Sigfox, ZigBee
ISM, U-NII
Low Band
NFC
Radio, IoT, ISM
Radio, UHF
Radio, VHF
RFID
RFID, IoT
RFID, IoT, ISM
RFID, ISM
SDARS
TETGRA, UHF
Bar
Blade, Hinged
Collinear
Dome
Flat Panel
Helical
Hinged
Hinged, Whip
Module
Parabolic
Patch
PCB Trace
Puck
Rectangular
Round
Square
Straight
Whip
Active
Bar
Bell Shaped
Blade
Bolt Through
Button
Cone
Dipole
Dish
Dome
Fiberglass
Flat Panel
Helical
I-Bar
I-Bar Flex
I-Panel
Panel
Panel, Square
Patch
Puck
0 dBi
0 dBi, 1.7 dBi, 2.9 dBi
0 dBi, 5 dBi, 4 dBi
0.2 dBi, 0.6 dBi, 1.1 dBi, 3.8 dBi, 2.4 dBi, 6.4 dBi, 3.3 dBi, 4.6 dBi, 4.8 dBi
0.2 dBi, 0.6 dBi, 1.4 dBi, 1.4 dBi, 1.9 dBi, 0.2 dBi
0.2 dBi, 1 dBi, 1.5 dBi, 3.6 dBi, 3.5 dBi, 2.9 dBi, 3.2 dBi, 4 dBi, 5.1 dBi
0.36 dBi, - 0.31 dBi, 3.01 dBi, 4.95 dBi, 5 dBi, 5.12 dBi
0.4 dBi
0.4 dBi, 0.8 dBi, 1.2 dBi, 4 dBi, 2.6 dBi, 6.6 dBi, 2 dBi, 2 dBi, 2dBi
0.5 dB
0.6 dBi
0.6 dBi, 2.7 dBi, 2.7 dBi, 4.4 dBi, 2.2 dBi, 1.2 dBi, 4.6 dBi, 5.4 dBi
0.7 dB, 0.9 dBi
0.7 dBi, 0.5 dBi, 0.2 dBi, 37 dBi, 3 dBi, 2.5 dBi, 3.7 dBi, 4.6 dBi, 5.5 dBi, 2.4 dBi, 4.9 dBi, 5.4 dBi
0.7 dBi, 1 dBi, 1 dBi
0.7 dBi, 1 dBi, 2 dBi
0.7 dBi, 2.7 dBi, 4.3 dBi, 1.4 dBi, 2.2 dBi, 4.4 dBi
0.8 dBi, 0.0 dBi, 0.2 dBi, 0.7 dBi, 3.9 dBi, 2.5 dBi, 6.5 dBi, 3 dBi, 3 dBi, 3dBi
0.9 dBi, 0.9 dBi, 2 dBi, 0.3 dBi, - 0.2 dBi, - 0.4 dBi
- 6.35 dB, - 1.86 dB, - 1.96 dB
2 MHz
5 MHz
6 MHz
10 MHz
12.5 MHz
15 MHz
20 MHz
23 MHz
23 MHz, 256 MHz, 64 MHz, 290 MHz, 400 MHz, 300 MHz, 900 MHz, 1.025 GHz
25 MHz
26 MHz
30 MHz
32 MHz
47 MHz
47 MHz,
49 MHz
50 MHz
51 MHz
61 MHz
80 MHz, 60 MHz
4.5/3.5, 2.7, 3, 3.1, 2.5, 2.5, 3, 3.5
1.2, 1.4, 1.6, 1.7, 1.9, 2, 2.2, 2.7
1.3, 1.3, 1.3, 1.2
1.3, 1.3, 1.5, 1.4, 1.3, 1.3, 1.2, 1.3, 2:1
1.4, 1.2, 1.3, 1.2, 2:1
1.4, 1.5, 1.6, 1.8, 2.2
1.4, 1.7, 2
1.5
1.5 dBi, 3.5 dBi, 5 dBi
1.5, 1.4
1.5, 1.4, 1.6
1.5, 1.7, 1.7
1.5, 1.9, 1.5
1.5, 2
1.5, 2 (LNA)
1.5, 2, 2
1.5, 2, 3
1.5, 2.0, 2.5, 3.0
1.5, 2.0, 3.0
1.5, 2.5
24.3 mW
600 mW
1 W
2 W
2.5 W
3 W
4.9 W
5 W
5 W, 35 W
6 W
10 W
15 W
20 W
25 W
30 W
35 W
40 W
45 W
50 W
60 W
0 C
- 70 C
- 55 C
- 50 C
- 45 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 71 C
+ 75 C
+ 80 C
+ 85 C
+ 95 C
+ 105 C
+ 120 C
Active
Dipole
LNA
MIMO
Monopole
Monopole, Patch
Patch
1
1 Band
2
2 Band
2 Bnad
3
3 Band
4
4 Band
5 Band
6 Band
7 Band
7 band
8 Band
8 band
9 Band
10 Band
11 Band
12 Band
13 Band
Adhesive
Adhesive, Magnetic, Screw
Adhesive Mount
Base Mount
Bolt Mount
Bracket Mount
Cable
Ceiling Mount
Chassis Mount
Connector
Connector Mount
Direct / Permanent Mount
Direct Mount
Fixed Mount
Magnetic
Magnetic/Adhesive Mount
Magnetic Mount
Magnet Mount
Mast Mount, Pole Mount
Mirror Rail Mount
Cable
Connector
FAKRA Connector
MCMX
MCX Male
MMCX Male
NMO Connector
N Type
N Type Female
N Type Male
QMA
QMA Male
RP-SMA
RP-SMA Male
RP-SMA Male, SMA Male
Screw
SMA
SMA Male
SMA Male, RP-SMA Male
SMB Male
ACH Female
Dome
FAKRA
FAKRA A, FAKRA C, FAKRA D, FAKRA K
FAKRA C, FAKRA D
FAKRA C, FAKRA K
FAKRA-C Male
Female
FME Female
FME Female, SMA Male
IPEX MHF
IPEX MHF-4L
JST Receptacle
M6
M6 Female
MCMX
MCX Male
MCX Plug
M Female
Micro SMA
1.079 MHz, 92 MHz, 829 MHz, 1.5815 GHz, 2.2 GHz
13.56 MHz
16.2 MHz, 1.561098 GHz, 1.57542 GHz
27 MHz
28.875 MHz
48.5 MHz
150 MHz
153 MHz
159 MHz
162 MHz, 475 MHz, 810 MHz
175.42 MHz, 1.17645 GHz
220 MHz
328.5 MHz
380 MHz to 430 MHz
395 MHz
410 MHz, 433 MHz, 450 MHz
417.5 MHz
420 MHz
433 MHz
433 MHz, 868 MHz
2.4 GHz ISM Applications - Bluetooth and ZigBee, IoT Devices, Sensing and Remote Monitoring, Smart Home Networking, U-NII Bands 1-8, WiFi/WLAN Coverage - 802.11 b/g, Wifi 4 (802.11n), WiFi 5 (802.11ac), WiFi 6/6E (802.11ax)
5 GHz ISM Band, DSRC, WiFi
2G, 3G, 4G, 5G, LTE Applications
2G/3G/4G, LTE
4G/5G
4G/5G, GNSS, GPS
5G, LTE, LTE-M (Cat-M1), NB-IoT
5GNR, FR1, LTE, WCDMA, HSPA, TD-SCDMA
AVL, Fleet Management
Access Points, Base Stations, Public Safety, Repeaters, Small Cell
Access Points, Data Transmission, IoT - Vending/Smart Metering, LTE, Public Safety, Vehicular ( Dashboard, Visor, Window ), WLAN and 3G/4G Applications
Access Points, IoT - Vending/Smart Metering, WLAN, LTE and 3G/4G Applications
Advanced Telematics, M2M, Fleet Management
Agriculture, Asset Tracking, Autonomous Driving
Airports, Hospitals, Bus Terminals, Train Stations, Musuems, Libraries, Retail Malls, Outdoor Networks
Application Points, Routers, IoT Devices, M2M, Smart Home Application
Application Points, Routers, IoT Devices, M2M, Smart Home Application, UAV, Drone
Asset Tracking, BDS, Fleet Management, Galileo, GPS, GLONASS, Location Based Services, Military and Security, Navigation Devices, Network Synchronization and Timing, QZSS
Asset Tracking, Digital Signage, Smart Metering
Asset Tracking, Telematics, Container, Logistics, Automotive, Industrial Applications, IoT Applications
1.43 mm
5.4 mm
7 mm
9.3 mm
10.8 mm
13 mm
14.5 mm
14.6 mm
14.9 mm
15 mm
16.2 mm
16.3 mm
17.4 mm
19.8 mm
20 mm
21 mm
23 mm
23.3 mm
25 mm
25.4 mm
1.5 mm
6.09 mm
6.28 mm
7.1 mm
8.9 mm
9 mm
10 mm
13 mm
13.2 mm
14.3 mm
15.6 mm
16.4 mm
1.65 cm
16.8 mm
17 mm
19 mm
20 mm
20.8 mm
21 mm
22 mm
0.6 mm
1.4 mm
2 mm
2.08 mm
2.4 mm
3 mm
4 mm
4.2 mm
4.4 mm
4.6 mm
5 mm
5.5 mm
6.2 mm
6.3 mm
6.7 mm
7 mm
7.9 mm
9 mm
10 mm
10.8 mm
1.13 mm Coax
50 mm SS402
100 mm RF1.13
150 mm LMR195
30 cm Coax
300 mm RG174 x 2
1 ft LMR100 x 2, 17 ft LMR195 x 2
1 ft LMR100 x 2, 17 ft RG174
1 ft LMR100 x 3, 17 ft RG174
1 ft LMR100 x 4, 17 ft RG174
360 mm RG174, 2.64 M CFD200
500 mm RG174
24 in Coax
610 mm LMR-195M
610 mm RG316
700 mm RF1.37
700 mm RG174
3 ft RG316
100 cm RG174
1.37 Coax Cable
7/16
5G ANTENNA
5GW
AANE-AP
AANE-PU
AANE-WH
AEAC
AEACBA
AEACBK
AEC
AECR1808A12
AECR1808A20
AECR1808X4
AEMF
AEXQ
ANT-2.4-ID
ANT-868-ID
ANT-916-ID
ANTDOM
AQHA
Bag
Box
Bulk
Case
Cut Tape
Reel
Tray
Tube