80 mm Antennas

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
2J Antennas Antennas GNSS L1L2 SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Active Antenna 1.2276 GHz 1.602 GHz Beidou, GPS, Galileo, Glonass, QZSS 28 dB 50 Ohms 1.2:1, 2.3:1 - 40 C + 85 C 2 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 LL100 PHOENIX
2J Antennas Antennas GNSS L1L5 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Active Antenna 1.17645 GHz 1.602 GHz Beidou, GPS, Galileo, Glonass, QZSS 28 dB 50 Ohms 1.6:1, 1.8:1 - 40 C + 85 C 2 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 LL100 PHOENIX
2J Antennas Antennas 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 7.125 GHz Bluetooth WiFi 5.2 dBi 50 Ohms 1.6:1, 2:1 25 W - 40 C + 85 C 3 Band Screw Connector RP SMA Male ZigBee, ISM 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 2in1 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 MIMO Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 7.125 GHz 5.5 dBi 50 Ohms 1.5:1, 1.6:1, 2:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 3in1 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 MIMO Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas ISM Antenna 2.41 GHz 7.125 GHz Bluetooth WiFi 5.5 dBi 50 Ohms 1.5:1, 1.6:1, 1.7:1, 1.9:1, 2:1 25 W - 40 C + 85 C 3 Band Screw Connector RP SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 4in1 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 MIMO Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas ISM Antenna 2.41 GHz 7.125 GHz Bluetooth WiFi 5.5 dBi 50 Ohms 1.5:1, 1.6:1, 1.7:1, 1.8:1, 1.9:1, 2:1 25 W - 40 C + 85 C 3 Band Screw Connector RP SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302, LL100 PHOENIX
2J Antennas Antennas 868 MHz/LoRa/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 863 MHz 870 MHz 4.4 dBi 50 Ohms 1.3:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male ZigBee, SigFox, LoRa, ISM 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 2in1 868-915 MHz/LoRa/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas MIMO Antenna 863 MHz 928 MHz 5 dBi 50 Ohms 1.2:1, 1.4:1, 1.5:1, 1.9:1 25 W - 40 C + 85 C 2 Band Screw Connector SMA Male ISM, ZigBee, SigFox, LoRa 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 4G LTE /3G/2G SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 3.5 dBi 50 Ohms 1.3:1, 1.9:1, 2.2:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 2in1 4G LTE /3G/2G MIMO SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 6.1 dBi 50 Ohms 1.3:1, 2.2:1, 2.3:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas IRIDIUM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Outdoor Antennas Iridium Antenna 1.616 GHz 1.627 GHz 4.5 dBic 50 Ohms 1.6:1 - 40 C + 85 C 1 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 LL195 PHOENIX
2J Antennas Antennas GNSS/L1 IRIDIUM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Active Antenna 1.57542 GHz 1.627 GHz GPS, Galileo, Glonass, QZSS 5.2 dBic, 28 dB 50 Ohms 1.4:1, 1.6:1 - 40 C + 85 C 3 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas Antennas GNSS/L1-IRIDIUM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS/Iridium Antenna 1.57542 GHz, 1.616 GHz 1.627 GHz 5.7 dBi 50 Ohms 1.1:1, 1.3:1 - 40 C + 85 C 2 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 LL195 PHOENIX
2J Antennas Antennas 2in1 GNSS 868-915 LoRa/LPWA/RFID/ZigBee/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 863 MHz, 1.57542 GHz 1.606 GHz GPS, Galileo, Glonass, QZSS 2.7 dBi, 28 dB 50 Ohms 1.4:1, 1.7:1, 1.9:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 2in1 4G LTE/3G/2G GNSS/L1 SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 5.3 dBi, 28 dB 50 Ohms 1.3:1, 1.4:1, 2.1:1, 2.7:1 25 W - 40 C + 85 C 4 Band Screw Connector SMA Male LTE, GPS 80 mm 74 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas Antennas 3in1 4G LTE/3G/2G MIMO GNSS/L1 SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz GPS, Galileo, Glonass, QZSS 6 dBi, 28 dB 50 Ohms 1.2:1, 1.4:1, 1.9:1, 2:1, 2.4:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male 80 mm 80 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas Antennas 2in1 4G LTE/3G/2G 2.4-5.0GHz/WiFI SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz 5.3 dBi, 3.4 dBi 50 Ohms 1.3:1, 1.6:1, 1.8:1, 2.1:1, 2.7:1 25 W - 40 C + 85 C 5 Band Screw Connector RP SMA Male, SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 DACAR302 PHOENIX
2J Antennas Antennas 3in1 4G LTE/3G/2G GNSS/L1 WIFI/ 2.4-5.0GHz/WiFi/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Cellular/LTE/ISM/GPS Antenna 698 MHz 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS WiFi 3.4 dBi, 5.3 dBi, 28 dB 50 Ohms 1.3:1, 1.4:1, 1.6:1, 1.8:1, 2.1:1, 2.7:1 25 W - 40 C + 85 C 7 Band Screw Connector RP SMA Male, SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas Antennas 3in1 5G NR/4GLTE/3G/2G GNSS/L1 IRIDIUM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz, 1.57542 GHz 5.925 GHz 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT GPS, Galileo, Glonass, QZSS 5.2 dBi, 28 dB 50 Ohms 1.4:1, 1.6:1, 2.4:1, 2.5:1, 2.6:1, 2.7:1 25 W - 40 C + 85 C 7 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas Antennas 2in1 5G NR/4GLTE/3G/2G GNSS SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 5.925 GHz GPS, Galileo, Glonass, QZSS 5.1 dBi, 28 dB 50 Ohms 1.4:1, 2.4:1, 2.5:1, 2.6;1, 2.7:1 25 W - 40 C + 85 C 6 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302, LL100 PHOENIX
2J Antennas Antennas 3in1 5G NR/4GLTE/3G/2G MIMO GNSS SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz, 1.57542 GHz 5.925 GHz 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT GPS, Galileo, Glonass, QZSS 5.1 dBi, 28 dB 50 Ohms 1.4:1, 2:1, 2.2:1, 2.6:1, 2.8:1, 3.2:1, 3.3:1 25 W - 40 C + 85 C 6 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas Antennas 3in1 5G NR/4GLTE/3G/2G MIMO WIFI/ 2.4-5.0GHz/WiFi/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 2G/3G/4G/CBRS/LPWA/CAT-Mx/NBIoT WiFi 3.2 dBi 50 Ohms 2:1 25 W - 40 C + 85 C 7 Band Screw Connector SMA Male ZigBee, ISM 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 3in1 5G LTE/3G/2G GNSS/L1 WIFI/ 2.4-5.0GHz/WiFi/ISM ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth WiFi 3.1 dBi 50 Ohms 2:1 25 W - 40 C + 85 C 9 Band Screw Connector RP SMA Male, SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
TE Connectivity Antennas M2M,HCF,LTE,ULINK SMA TOP LOADED MONOPLO Non-Stocked Lead-Time 13 Weeks
Min.: 40
Mult.: 40

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 1.8 GHz Cellular (NBIoT, LTE) 3.8 dBi 50 Ohms 2.0:1 10 W - 30 C + 70 C Screw SMA Male 80 mm 80 mm 37 mm IP67 Ultralink 092463 HCF
Maxtena Antennas GNSS/L1L5 Screw Mount N/A
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.17645 GHz 1.602 GHz Galileo, GLONASS, GNSS, GPS IoT Module Square - 1.8 dB, - 1.5 dB 50 Ohms 1.8:1, 1.6:1 48 mW - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 1.17645 GHz, 1.56109 GHz, 1.57542 GHz, 1.602 GHz Asset Tracking, Telematics, Container, Logistics, Automotive, Industrial Applications, IoT Applications 80 mm 74 mm 25.6 mm IP67, IP69 3 M RG174 Bulk