DFR0743-WROOM

DFRobot
426-DFR0743-WROOM
DFR0743-WROOM

Mfr.:

Description:
WiFi Modules - 802.11 ESP32-S2-WROOM Wi-Fi Module (PCB Antenna)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.25 $3.25

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: WiFi Modules - 802.11
RoHS:  
802.11 b/g/n
2.412 GHz to 2.484 GHz
150 Mb/s
GPIO, I2C, I2S, SPI, UART, USB
3 V
3.6 V
19.5 dBm
160 mA, 200 mA, 220 mA, 310 mA
63 mA, 68 mA
- 40 C
+ 85 C
Antenna Connector Type: PCB
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 31 mm x 18 mm x 3.3 mm
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

ESP32-S2 Wi-Fi® Modules (PCB Antenna)

DFRobot ESP32-S2 Wi-Fi® Modules (PCB Antenna) are generic Wi-Fi MCU modules that feature rich peripherals and high performance. These modules feature an ESP32-S2 chip that is based on the Xtensa® 32-bit LX7 CPU and can operate at up to 240MHz. The ULP co-processor can run while the chip is in sleep mode (CPU powered down). This allows these modules to be used to monitor the state change of peripheral devices or detect if an analog quantity exceeds the preset threshold. The ESP32-S2 modules feature peripheral interfaces including SPI, I2S, UART, I2C, LED, PWM, LCD interface, camera interface, ADC, DAC, touch sensor, temperature sensor, and 43 GPIOs.