FIT0628

DFRobot
426-FIT0628
FIT0628

Mfr.:

Description:
WiFi Modules - 802.11 GRIS 150M Miniature WiFi(802.11n) Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.50 $8.50

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: WiFi Modules - 802.11
RoHS:  
802.11 b/g/n
2.4 GHz to 2.4835 GHz
150 Mb/s
USB 2.0
20 dBm
0 C
+ 40 C
Brand: DFRobot
Dimensions: 21 mm x 14 mm x 7 mm
Product Type: WiFi Modules
Security: WEP, WPA/WPA-PSK, WPA2/WPA2-PSK
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
EAR99

GRIS 150M Miniature Wi-Fi Module

DFRobot GRIS 150M Miniature Wi-Fi Module fully complies with IEEE 802.11n standards and offers up to 150Mbps data rate and more efficient data transmission in LAN. This DFRobot module adopts CAA technology to detect signal interference. The 150M WiFi module offers 64/128/256-bit WEP data encryption and WPA/WPA-PSK and WPA2/WPA2-PSK secure authentication mechanism for improved security of data transmission. The bandwidth mode of this module avoids wireless signal interference and enhances the stability of a wireless network. The GRIS 150M module is commonly used in phones, tablet PC, desktops, Raspberry Pi mini PC, and PYNQ-Z2 development boards.