BT800

Ezurio
239-BT800
BT800

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Class1 BT DualMode USB HCI Module

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.98 $15.98
$15.66 $783.00
$15.29 $1,223.20

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BT800
Bluetooth 4.0 + EDR
Class 1
GPIO, I2S, PCM, USB
8 dBm
3 Mb/s
- 89 dBm
2.44 GHz
5 V
5 V
- 30 C
+ 85 C
Bulk
Antenna: Chip
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 1.6 mm
Length: 13 mm
Memory Size: 64 kbit
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE, Classic Bluetooth
Protocol - Sub GHz: ISM
Range: 100 m
Sensitivity: - 89 dBm
Factory Pack Quantity: 80
Subcategory: Wireless & RF Modules
Type: USB Adapter
Width: 8.5 mm
Part # Aliases: BT800-02
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C