U183

M5Stack
170-U183
U183

Mfr.:

Description:
RF Modules DMX Unit w/ Isolated RS-485/422 Transceiver (CA-IS3092W)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
20
Expected 25/03/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.95 $6.95

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: RF Modules
RoHS:  
RF Transceivers
RS-485
0 C
+ 40 C
48 mm x 40 mm x 25 mm
Brand: M5Stack
Data Rate: 500 kb/s
Product Type: RF Modules
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Unit Weight: 19.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

U183 DMX Unit with Isolated RS-485 Transceiver

M5Stack U183 DMX Unit with Isolated RS-485 Transceiver is a communication device for DMX-512 data transmission. The M5Stack U183 features a CA-IS3092W isolated half-duplex RS-485 transceiver, offering up to 5kVRMS electrical isolation. A built-in 120Ω termination resistor switch prevents signal reflection and distortion and can be enabled as needed. The unit connects to the M5 host via serial communication through the Grove interface and includes an XLR-3 female port for easy DMX device connections. It's ideal for stage lighting, landscape lighting, and dimmer control.