MEA-2400-CM

Maxtena
259-MEA-2400-CM
MEA-2400-CM

Mfr.:

Description:
Antennas 2.4 GHz ISM Connector Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.38 $6.38
$4.80 $48.00
$4.54 $113.50
$3.93 $393.00
$3.73 $932.50
$3.46 $1,730.00
$3.37 $8,425.00

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
ISM Antenna
2.41 GHz
2.49 GHz
3.6 dBi
50 Ohms
3
25 W
- 40 C
+ 85 C
1 Band
PCB Mount
Connector
SMA Male
56 mm
Bulk
Brand: Maxtena
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 100-00278-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

MEA-2400-CM 2.4GHz ISM Connector Mount Antenna

Maxtena MEA-2400-CM 2.4GHz ISM Connector Mount Antenna offers a 2410MHz to 2490MHz frequency range, linear polarization, and 25W maximum input power rating. This antenna features a low profile and is ideal for maintaining constant network connectivity. The MEA-2400-CM covers all Wi-Fi®, BLUETOOTH®, Zigbee®, and ISM standard frequencies and is easy to install with maximum durability and anti-rotation mounting. Maxtena MEA-2400-CM 2.4GHz ISM Connector Mount Antenna is suitable for automotive connectivity, multimedia, fleet management, telematics systems, and IoT applications.