RN171-I/RM475

Microchip Technology
579-RN171-I/RM475
RN171-I/RM475

Mfr.:

Description:
WiFi Modules - 802.11 ULP WiFi 802.11 Module w RF Pad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
100
Expected 24/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.02 $35.02
$32.84 $821.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Modules - 802.11
RoHS:  
RN171
802.11 b/g
2.4 GHz
11 Mb/s, 54 Mb/s
GPIO, SDIO, SPI, UART
3.3 V
3.3 V
12 dBm
190 mA
40 mA
- 40 C
+ 85 C
Tray
Antenna Connector Type: External
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 26.67 mm x 17.78 mm x 3.18 mm
Modulation Technique: DSSS (CCK-11, CCK-5.5, DQPSK-2, DBPSK-1), OFDM
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Security: WEP-128, WPA-PSK (TKIP), WPA2-PSK (AES)
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Unit Weight: 19.801 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529902100
ECCN:
5A992.C

Telehealth/Medical Solutions

Microchip Technology Telehealth/Medical Solutions address the increased need for medical IoT devices in the growing telehealth segment of the medical market. Through its focused Medical Products Group, Microchip has been supporting medical device designers for many years. Microchip supports all classes of medical devices without restrictions and has unmatched long-term support for its product. Microchip gives medical IoT device developers a broad range of products, demonstration design files, and experienced support to make their Medical IoT designs smart, connected, and secure.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

RN171 Wireless LAN Modules & Eval Boards

RN171 802.11 b/g Wireless LAN Modules are complete, standalone TCP/IP wireless networking module. It incorporates a 2.4GHz radio, 32-bit SPARC processor, TCP/IP stack, real-time clock, crypto accelerator, power management, and analog sensor interfaces. With its small form factor and extremely low power consumption, the RN171 is perfect for mobile wireless applications such as asset monitoring, sensors, and portable battery-operated devices.