BTM-01G

OSEPP Electronics
375-BTM-01G
BTM-01G

Mfr.:

Description:
Bluetooth Modules - 802.15.1 HC-06 Bluetooth Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.05 $23.05

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
2.4 GHz
3.6 V
5 V
Brand: OSEPP Electronics
Features: HC-06 Bluetooth Module
Mounting Style: Through Hole
Operating Supply Voltage: 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Range: 2.4 GHz
Shielding: Shielded
Factory Pack Quantity: 6
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Breakout Boards

OSEPP Electronics Breakout Boards include boards for different applications. The HC-06 Bluetooth module is a simple way to add Bluetooth communication to a design. The MTD-01 motor driver module is Arduino® compatible with the ability to control motor direction and speed. The STEPD-01 stepper motor and driver breakout board are used to control 4-phase bipolar stepper motors. The MHUM-01 humidity and moisture breakout board measures soil moisture, temperature, and humidity.

HC-06 BLUETOOTH® Module

OSEPP HC-06 BLUETOOTH® Module is a simple way to add Bluetooth communication to a design. The HC-06 module has low power consumption with a high-performance wireless transceiver system at a low cost. This module has a small size of 27mm x 13mm x 2mm and a low profile. The HC-06 Bluetooth module offers a built-in 2.4GHz antenna that eliminates the need for a test antenna.