YB0022AA

Quectel
277-YB0022AA
YB0022AA

Mfr.:

Description:
Antennas External, LTE Main & Div: 700 2700 MHz; Wi-Fi: 2400 5850 MHz; GNSS: 1561 MHz/1575.42 MHz/1602 MHz, Main LTE&DIV LTE&GNSS&Wi-Fi1&Wi-Fi2, Combining, 1000, FME Female Connector , Screw, diameter 120 43

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$94.47 $94.47

Similar Product

Quectel YEMN017AA
Quectel
Antennas External Antenna, Low Profile, 5in1, Screw mount, 103.5 42.5mm, Combo, 5G*2+5G*2+GNSS L1&L5*1,300mm, RG405, SMA Male, LNA Gain 28dB, IP67 & IP69K, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH Compliant

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
Multiprotocol Antennas
Outdoor Antennas
Combo Antenna
700 MHz
5.85 GHz
Cellular (NBIoT, LTE)
GNSS
WiFi
2.5 dBi, 3 dBi, 20 dBi
50 Ohms
2, 3, 4
- 20 C
+ 85 C
5 Band
Screw Mount
FME Female
1.55 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 4.275 GHz
GNSS, LTE, Wi-Fi
IP67
Brand: Quectel
Cable Length: 1 m
Frequency: 700 MHz to 2700 MHz, 2400 MHz to 5850 MHz, 1561 MHz, 1575.42 MHz, 1602 MHz
Frequency Range: 700 MHz to 2700 MHz, 2400 MHz to 5850 MHz, 1561 MHz, 1575.42 MHz, 1602 MHz
Polarisation: Circular, Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99