MAX1016.A.001

Taoglas
960-MAX1016.A.001
MAX1016.A.001

Mfr.:

Description:
Antennas Raptor Max MAX1016 16-in-1 Multi-band GNSS (L1/L5), 8x Wideband Cellular MIMO, 6x Wi-Fi 6E/7 MIMO, and LMR/TETRA Screwmount Antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$297.29 $297.29
$257.37 $2,058.96
$246.79 $5,922.96

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
Multiband Antenna
617 MHz
7.125 GHz
BEIDOU, Galileo, GPS, GLONASS, QZSS, SBAS
Wi-Fi
Whip
Straight
3.54 dBi, 2.75 dBi, 2.66 dBi, 6.07 dBi, 6.79 dBi, 7.46 dBi, 7.96 dBi
50 Ohms
3:1
10 W
- 40 C
+ 85 C
Connector
Connector
SMA (Male), RP-SMA (Male)
330 mm
75.5 mm
45.2 mm
RG-174, TGC-1.5DS
Bulk
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Frequency Range: 617 MHz to 7.125 GHz
Polarisation: Linear
Factory Pack Quantity: 8
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Raptor MAX Combination Antennas

Taoglas Raptor MAX Combination Antennas are designed to enhance vehicle connectivity and provide up to 16-in-1 connections. These next-generation antennas are configurable in combinations of multiband GNSS, 5G/4G MIMO, Wi-Fi® MIMO, and LMR/VHF/UHF/Tetra. Combining all the antennas into one compact enclosure saves installation space, reduces costs, and enables multi-network support. Taoglas Raptor MAX Combination Antennas come with low-loss coaxial pigtail cables and feature a fully IP67-rated waterproof enclosure suitable for any environment or weather condition.