OD9-8

TE Connectivity
814-OD9-8
OD9-8

Mfr.:

Description:
Antennas Omni,VPOL,300-18in,N F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$128.49 $128.49
$128.47 $1,284.70
$119.42 $2,985.50

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Passive Antenna
865 MHz
960 MHz
Cellular (NBIoT, LTE), GSM, UMTS
Collinear
Fiberglass
8 dBi
50 Ohms
1.5:1, 2.0:1
100 W
- 45 C
+ 70 C
2 Band
Bracket Mount
Connector
N Female
905 MHz, 910 MHz
2600 mm
45.72 cm Coax
OD9
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 5.051 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8529101000
USHTS:
8517710000
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
5A991.g

Antenna Solutions

TE Connectivity's (TE) Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.

Cellular Antennas

TE Connectivity's (TE) Cellular Antennas are ideal for small cell and iDAS applications. The antennas feature maximum signal radiation for superior indoor coverage and throughput. The series offers low PIM performance and stability that mitigates signal interference. TE Cellular Antennas include high-performance, low PIM 3G, 4G/LTE, and 5G antennas.