Calian
HUBER+SUHNER
Maxtena
Phoenix Contact
ProSoft Technology
Pulse
Quectel
RF Solutions
Semtech
Siemens
Siretta
Taoglas
TE Connectivity
Weidmuller
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active
Active Antenna
Coil Antenna
Dual Band
Embedded
Full-Band GNSS
GNSS Antenna
Indoor and Outdoor Antenna
Mobile Antenna
Monopole
Multi Band Antenna
Omnidirectional
Oscar 40 Pro
Panel Antenna
Passive Antenna
26.75 MHz
47 MHz
132 MHz
144 MHz
400 MHz
430 MHz
450 MHz
600 MHz
617 MHz
690 MHz
694 MHz
698 MHz
790 MHz
806 MHz
824 MHz
850 MHz
860 MHz
865 MHz
868 MHz
890 MHz
31 MHz
50 MHz
174 MHz
450 MHz
470 MHz
490 MHz
520 MHz
525 MHz
915 MHz
928 MHz
950 MHz
960 MHz
970 MHz
1.575 GHz
1.606 GHz
1.61 GHz
1.626 GHz
1.88 GHz
1.9 GHz
2.1 GHz
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS
2G/3G/4G, Cellular (NBIoT, LTE)
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G/5G, Cellular (NBIoT, LTE)
2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA
3G, GSM
3G/4G, GSM
4G
4G, Cellular (NBIoT, LTE)
Cellular
Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE), GSM, UMTS
LTE
BEIDOU, Galileo, GLONASS, GNSS, GPS
Beidou, Galileo, GLONASS, GNSS, GPS
BeiDou, Galileo, GLONASS, GPS
BEIDOU, Galileo, GLONASS, GPS, IRNSS
BEIDOU, Galileo, GPS
GNSS
GPS
GPS, GNSS
802.11, WLAN
802.11 a/h, WiFi, WLAN
WiFi
WiFi 4, WiFi 6
WiMAX
WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
ISM
ISM, RFID
Low Band
Radio, UHF
Radio, VHF
UHF
Ceramic Patch
Chip
Collinear
Helical
Module
Parabolic
Periodic
Whip
Ceramic
Coil
Directional
Dome
Fiberglass
Grid
Puck
Radome
Right Angle
Sharkfin
Square
Straight with Base
Stubby
Whip
0 dBi
1 dBi, 1.5 dBi, 3 dBi, 3.5 dBi
1.5 dBi
2 dBi
2 dBi to 3 dBi
2.15 dBi
2.16 dBi
2.4 dBi
3 dB
3 dBi
3.5 dBi
3.5 dBi, 4.5 dBi, 5 dBi
3.6 dBi
4.25 dBi
4.3 dBi
4.7 dBi
5 dB
5 dBi
5 dBi, 5 dBi
5 dBi, 5 dBi, 6 dBi, 6 dBi, 8.5 dBi, 7 dBi, 7.5 dBi
1.35
1.5
1.7
1.8
1.9, 1.7
1.9, 1.9, 1.9
2
2, 1.5, 2.2, 1.5, 1.5, 1.7, 1.5
2, 1.5, 2.2, 1.5, 1.5, 1.7, 1.5, 1.8
2.0
2.1
2.13
2.5
3.1
1.5:1
1.5:1, 1.7:1
1.5:1, 1.7:1, 1.8:1
1.5:1, 1.7:1, 1.8:1, 2:1
1.5:1, 2.0:1
2:1
400 mW
2 W
6 W
10 W
20 W
50 W
60 W
100 W
200 W
+ 65 C
+ 70 C
+ 71 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
1
1 Band
2 Band
3 Band
4 Band
7 Band
8 Band
Adhesive
Bolt Mount
Bracket Mount
Ceiling Mount
Connector
Direct / Permanent Mount
Magnetic Mount
NMO Mount
Panel Mount
PCB Mount
Pole Mount
Screw
SMD/SMT
Wall Mount
Cable
Connector
FME Female
N Type
SMA Male
SMD/SMT
FME Female
MCX Female
N (Female)
N Female
N-Female
N Female, TNC Male
NMO Connector
N Type
N-Type Female
N-Type Male
RA-MCX Male
RA-MCX Plug
RJ45
SMA
SMA Male
SMA-Male
SMA Male, RP-SMA Male
TNC Female
TPI Female
U.FL
28.875 MHz
48.5 MHz
150 MHz
153 MHz
159 MHz
328.5 MHz
440 MHz
460 MHz
475 MHz
530 MHz
700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz
742 MHz, 1.35 GHz, 1.61 GHz, 2.205 GHz, 3 GHz, 4.1 GHz, 5.6625 GHz
742 MHz, 875 MHz, 1.4375 GHz, 1.5845 GHz, 1.61 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
868 MHz, 915 MHz
868 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
868 MHz, 915 MHz, 2.45 GHz
883 MHz, 2.105 GHz
905 MHz, 910 MHz
2G, GPRS
2G, GPRS, ISM
2G/3G, GSM, GPRS
2G/3G, ISM
2G/3G/4G, WiFi
3G, GSM
4G/LTE
Backhual Applications, No line of sight applications, P2P Systems
Cellular, Indoor, Outdoor, Public Safety, WiFi
Cellular, Indoor, Outdoor, WiFi
Cellular, WiFi
Cellular Applications
Cellular Applications, ISM Applications
Cellular Radio, Wireless Applications
GSM, 3G
GSM, 3G, 4G, WiFi
GSM, GPRS
Indoor, Outdoor
Land Mobile Radio (LMR)
LTE
10 mm
17 mm
25 mm
30 mm
30.5 mm
40 mm
46 mm
46.5 mm
55 mm
80 mm
85 mm
86.3 mm
96 mm
101 mm
105 mm
130 mm
190 mm
208 mm
256 mm
269.5 mm
3.2 mm
5 mm
16 mm
17 mm
24 mm
34 mm
36.576 mm
65 mm
70 mm
81 mm
100 mm
190 mm
208 mm
10.5 in
305 mm
371 mm
445 mm
4 mm
5 mm
11 mm
13 mm
15 mm
16.8 mm
21 mm
25 mm
30 mm
33.2 mm
36 mm
40 mm
45 mm
62.4 mm
2.75 in
85 mm
90 mm
105 mm
130 mm
160 mm
IP64
IP65
IP67
IP68
IP68, IP69
IP69K
150 mm
18 in pigtail
45.72 cm Coax
2.5 RG174
2.5 M RG174
3 M RG174
5 M RG174
LMR100
RADOX_RF_316_D
RG174
RG-174
RG-174, TGC-302
RG58
7/16
Housed
MIKE 2A
OD9
Omni-M STICK
Omni-SR
Omni-SR Dome
OSCAR 40
Phantom
Pre-Filter
RAD
Rail
Spot-L
Spot-M
Surface Mount
TW5398
VSP6037L
VSP6337L