ANT Series Antennas

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Qualification Series Packaging
Adam Tech Antennas RF ANT, 4G/3G/2G/GPS&GLONASS&GAL Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 250
: 250

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 0.5 dBi, 2.3 dBi, 4.2 dBi, 3.8 dBi, 3.4 dBi, -0.9 dBi, 5.5 dBi 892 MHz, 2.2 GHz 50 Ohms 2.1, 2.2, 2.3, 5 5 W - 40 C + 80 C 5 Band SMD/SMT PCB Trace 829 MHz, 1.559 GHz, 1.575 GHz, 1.602 GHz, 2.06 GHz 2G, 3G, 4G, GNSS, LPWA 40 mm 7 mm 3 mm ANT Reel
Adam Tech Antennas RF ANT, 5G/4G/3G/2G/NB-IOT/CAT M Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 6 GHz 0.5 dBi, 2.1 dBi, -2.6 dBi, 3.9 dBi 892 MHz, 2.2 GHz 50 Ohms 2.7, 2.8 5 W - 40 C + 80 C 2 Band Adhesive Mount IPEX MHF1 U.FL 829 MHz, 3.855 GHz 2G, 3G, 4G, 5G, LPWA 80 mm 20 mm ANT Bulk
Adam Tech Antennas RF ANT, GPS/GLONASS/GALILEO/BEID Non-Stocked Lead-Time 18 Weeks
Min.: 504
Mult.: 56

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.575 GHz 1.608 GHz 5.2 dBi, 4.3 dBi, 4 dBi 50 Ohms 1.3 - 40 C + 85 C 3 Band Adhesive Mount Solder 1.575 GHz, 1.602 GHz, 1.608 GHz Beidou, Galileo, GLONASS, GPS 25 mm 25 mm 4 mm ANT Tray
Adam Tech Antennas RF ANT, 4G/3G/2G/NB-IOT, OMNI-DI Non-Stocked Lead-Time 18 Weeks
Min.: 1,200
Mult.: 400

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.17 GHz - 4 dBi, 3 dBi, -0.5 dBi, 3.5 dBi 50 Ohms 5, 10 25 W - 40 C + 85 C 2 Band Connector SMA Male Whip, Right Angle 829 MHz, 1.94 GHz 2G, 3G, 4G 48.6 mm 8 mm ANT Bulk
Adam Tech Antennas RF ANT, 4G&3G&2G&NB-IOT, OMNI-DI Non-Stocked Lead-Time 18 Weeks
Min.: 1,200
Mult.: 400

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.17 GHz - 4.5 dBi, 4 dBi, 0 dBi, 4 dBi 50 Ohms 5, 10 25 W - 40 C + 85 C 2 Band Connector SMA Male Whip, Straight 829 MHz, 1.94 GHz 2G, 3G, 4G 51.5 mm 8 mm ANT Bulk
Adam Tech Antennas RF ANT, 2.4G WIFI, OMNI-DIRECTIO Non-Stocked Lead-Time 18 Weeks
Min.: 560
Mult.: 70

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 7.125 GHz 4.5 dBi, 5.5 dBi, 3 dBi, 6.5 dBi 50 Ohms 1.5, 2.5 5 W - 40 C + 85 C 2 Band Connector SMA Male Whip, Tilt 2.45 GHz, 6.11 GHz Wi-Fi 152.4 mm 21.79 mm 14.49 mm ANT Bulk
Adam Tech Antennas RF ANT, 3G/2G, MAGNETIC WHIP Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 50

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz - 2.6 dBi, 3.1 dBi, 2.2 dBi, 4.8 dBi 50 Ohms 2.5, 3.5 25 W - 40 C + 85 C 2 Band Magnetic Mount SMA Male Whip, Straight 892 MHz, 1.94 GHz 2G, 3G, GNSS 263 mm 30 mm ANT Bulk
Adam Tech Antennas RF ANT, 3G&2G/PWA, OMNI-DIRECTIO Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz - 3.7 dBi, 2.1 dBi, 2.2 dBi, 6.5 dBi 50 Ohms 2, 4.5 5 W - 40 C + 85 C 2 Band Adhesive Mount IPEX MHF1 PCB Trace 892 MHz, 1.94 GHz 2G, 3G, LPWA 40.4 mm 15.4 mm ANT Bulk
Adam Tech Antennas RF ANT 1.575GHZ MOLDED SMA MAGNT Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 25

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.57 GHz 1.58 GHz 3 dBi 50 Ohms 1.7, 2 25 W - 40 C + 80 C 3 Band Magnetic Mount SMA Molded 1.575 GHz GPS 48.6 mm 8 mm ANT Bulk
Adam Tech Antennas RF ANT 2.45GHZ PCB TRACE SMD Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 2.5 GHz 2 dBi 50 Ohms 2 5 W - 40 C + 80 C 1 Band SMD/SMT U.FL PCB Trace 2.45 GHz Wi-Fi 1.47 mm ANT Bulk
Adam Tech Antennas RF ANT 2.45GHZ PCB TRACE SMD Non-Stocked
Min.: 1,000
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz 2 dBi 50 Ohms 2 1 W - 40 C + 80 C 1 Band Connector RP-SMA Whip, Tilt 2.45 GHz Wi-Fi 108 mm ANT Bulk
Adam Tech Antennas RF ANT WHIP/TILT U.FL CONN MT Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 50

Outdoor Antennas 50 Ohms - 40 C + 80 C U.FL (UMCC), IPEX MHF1 Whip, Tilt Wi-Fi 190 mm ANT Bulk
Adam Tech Antennas RF ANT 832MHZ/2.2GHZ PCB TRC SMD Non-Stocked
Min.: 1,000
Mult.: 100

Outdoor Antennas 704 MHz 2.69 GHz 2 dBi 50 Ohms 2 25 W - 40 C + 80 C 2 Band SMD/SMT SMA Male PCB Trace 832 MHz, 2.2 GHz LTE ANT Bulk
Adam Tech Antennas RF ANT 2.45GHZ/5.35GHZ PCB SMD Non-Stocked
Min.: 1,000
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 5.8 GHz 2 dBi 50 Ohms 2 1 W - 40 C + 80 C 1 Band Connector SMA Male Whip, Tilt WLAN 21.79 mm ANT Bulk
Adam Tech ANT-20269EA63
Adam Tech Antennas CONNECTOR, ANTENNA Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1

ANT Bulk
Adam Tech ANT-WF1DI-2AB(C)-4
Adam Tech Antennas WIFI EXTERNAL ANTENNA, FEMALE PIN, SMA BK Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 100

ANT Bulk
Adam Tech ANT-DK-3G0EM08-I0100-1
Adam Tech Antennas ANTENNA Non-Stocked
Min.: 1,000
Mult.: 1,000

ANT
Adam Tech ANT-DK-WF0EM12-I080-S
Adam Tech Antennas ANTENNA Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 100

ANT Bulk
Adam Tech ANT-DK-WLA0EM98-I050
Adam Tech Antennas ANTENNA Non-Stocked
Min.: 1,000
Mult.: 1,000

ANT
Adam Tech ANT-DK-3G0EM22-I0300
Adam Tech Antennas RF ANT 892MHZ/1.94GHZ PCB SMD Non-Stocked
Min.: 1,000
Mult.: 100

Outdoor Antennas 824 MHz 2.17 GHz 2 dBi 50 Ohms 2 25 W - 40 C + 80 C 3 Band Connector SMA Male Whip, Right Angle 868 MHz, 915 MHz, 2.45 GHz Bluetooth, Wi-Fi 48.6 mm 8 mm ANT Bulk