JODY-W3 Series Multiprotocol Modules

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Packaging
u-blox Multiprotocol Modules 88W9098, 802.11ax+BT, 2 antenna pins 670In Stock
Min.: 1
Mult.: 1
: 500

JODY-W3 2.4 GHz, 5 GHz 19 dBm PCIe, SDIO, UART 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3 LTE Reel, Cut Tape
u-blox Multiprotocol Modules 88W9098, 802.11ax+BT, 3 antenna pins 27In Stock
1,000Expected 14/09/2026
Min.: 1
Mult.: 1
: 500

JODY-W3 2.4 GHz, 5 GHz 19 dBm PCIe, SDIO, UART 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3 LTE Reel, Cut Tape
u-blox Multiprotocol Modules M.2 card with JODY-W377, in tray
1,093On Order
Min.: 1
Mult.: 1
Max.: 100

JODY-W3 2.4 GHz, 5 GHz 19 dBm I2S, PCIe, SDIO, UART 1.8 V 3.3 V - 40 C + 85 C u.FL 22 mm x 30 mm x 4.2 mm Bluetooth 5.3 Tray
u-blox Multiprotocol Modules M.2 card with JODY-W377, single package
23Expected 04/08/2026
Min.: 1
Mult.: 1

JODY-W3 2.4 GHz, 5 GHz 16 dBm, 19 dBm GPIO, UART 3.135 V 3.465 V - 40 C + 85 C 30 mm x 22 mm x 3.21 mm 802.11 a/b/g/n Tray