Antennas

Results: 11,481
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Pulse Electronics Antennas Domino LTE SMD Antenna 12,663In Stock
Min.: 1
Mult.: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA GNSS WiMAX Chip Ceramic 5.5 dBi 50 Ohms 3:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 750 MHz, 868 MHz, 900 MHz, 1.544 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Cellular Applications, Satellite 40 mm 7 mm 3 mm Domino Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L2L5 Ext Mag RG174 3M SMA 192In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 31.5 dBi 50 Ohms 1.6 - 40 C + 85 C Patch Connector SMA Male 22 mm RG-174U GNRM Bulk
Taoglas Antennas Olympian II 2-in-1 5G/4G & Wi-Fi Permanent Mount Antenna 59In Stock
100Expected 18/08/2026
Min.: 1
Mult.: 1

Bulk
Ezurio Antennas ANT, FlexPIFA, 868MHz, 150mm, MH4L 241In Stock
Min.: 1
Mult.: 1

PCB Antennas Flexible Antenna 863 MHz 928 MHz - 1.1 dB, 0.3 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount MHF4L 868 MHz 40 mm 88 mm 6.2 mm FlexPIFA 868/915 MHz Bulk
Taoglas Antennas Accura UWB UWC.01 6-8GHz Ultra Wideband SMD Chip Antenna 9,604In Stock
4,800Expected 25/08/2026
Min.: 1
Mult.: 1
: 1,200

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 802.11, WLAN UWB, Channel - 40 C + 85 C AccuraUWB Reel, Cut Tape, MouseReel
Amphenol Procom Antennas ATEX certified, 0 dBd, Omnidirectional Base Station for the 450 MHz Band in Hazardous areas 3In Stock
Min.: 1
Mult.: 1
Outdoor Antennas Coaxial dipole, broad-banded 380 MHz 430 MHz 2.2 dBi 50 MHz 50 Ohms 1.5:1 - 30 C + 60 C Dipole Mast Mount 405 MHz ATEX 1050 mm IP66
KYOCERA AVX Antennas Tunable WiFi 6E/BT P CB 100mm Cable MHF4L 7,540In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 100 mm RF1.13 1001932PT Bulk
Maxtena Antennas 5GNR MIMO / 2.4/5.0/6.0 GHz ISM and GNSS antenna 3In Stock
Min.: 1
Mult.: 1

Indoor Antennas 617 MHz 5.92 GHz GPS, GLONASS 4.5i 50 Ohms 1.5:1, 1.6:1, 1.7:1 25 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 198 mm 127 mm 15.7 mm IP67 D302 Bulk
TE Connectivity Antennas DIPOLE,SMAM,SWIVEL,617-7125MHz,INDOOR TE 188In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 617 MHz 7.125 GHz Blade, Hinged Straight - 0.3 dBi to + 3 dBi 50 Ohms 2 : 1 5 W - 40 C + 85 C 1 Band Screw Connector SMA Male 4G/5G 9.3 mm 25 mm 184 mm Bulk
TE Connectivity Antennas RP20 LITE,MIMO 5G,4G/LTE, GAIN ANTENNA 37In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Omnidirectional 617 MHz 6 GHz 5G, 4G/LTE MIMO Module Rectangular 2.4 dBi, 5.5 dBi, 4.6 dBi, 2.8 dBi 50 Ohms 1.2, 1.3, 1.4, 1.5 5 W - 40 C + 85 C 22.3 mm 103 mm 122 mm RP Bulk
IoT Antennas Antennas RPSMA PLUG 1W 50 OHM WIDE BAND 471In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 2.7 GHz 4G LTE Whip Swivel 4.7 dB 50 Ohms 1 W - 40 C + 85 C Monopole 8 Band SMA Male RP-SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 151 mm Bulk
Kaga FEI Antennas Multi-GNSS antenna (For Timing) 5In Stock
Min.: 1
Mult.: 1

TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L2 Ext Mag RG174 3M SMA 196In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 32.4 dBi 50 Ohms 1.7 - 40 C + 85 C Patch Connector SMA Male 40.5 mm 38 mm 16.3 mm RG-174U GNRM Bulk
Digi Antennas 2.4GHz Half-wave ant Half-wave antenna 10,058In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz WiFi Whip Tilt/Swivel 2.1 dBi 1 W - 20 C + 70 C 1 Band Snap In Connector U.FL Female, IPEX MHF1 2.483 GHz RF Antenna 4 mm Bulk
Taoglas Antennas 5-9GHz UWB Ceramic Substrate Antenna 3.2*1.6*0.5(mm) 4,436In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape
Taoglas Antennas AGGBP.SL.18A GPS/GLONASS/Galileo/BeiDou 18mm Active Patch with SAW/LNA, I-PEX MHF IU.FL 3,312In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 1 dBi, 1.38 dBi, 1.15 dBi 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 1.561 GHz, 1.57542 GHz, 1.602 GHz Transportation, Connected Health, Wearables 18 mm 18 mm 4 mm 60 mm RF1.13 Tray
Taoglas Antennas Unifier GGBLA.01 GPS/GLONASS/Galileo/BeiDou Ceramic Loop Antenna 3.2*1.6*0.5mm 26,082In Stock
Min.: 1
Mult.: 1
: 6,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.561 GHz 1.608 GHz BEIDOU, Galileo, GLONASS, GPS Loop Chip 3.2 dBi, 2.6 dBi, 2.8 dBi 50 Ohms 2:1, 2:1, 2:1 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 1.561 GHz, 1.57542 GHz, 1.602 GHz Navigation, Position Tracking System 3.2 mm 1.6 mm 0.5 mm Unifier Reel, Cut Tape, MouseReel
IoT Antennas Antennas RPSMA PLUG 2W 50 OHM WIDE BAND 393In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 5.85 GHz 4G LTE, 5G NR Whip Swivel 5.1 dB 50 Ohms 2 W - 40 C + 85 C Monopole 16 Band SMA Male RP-SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 151 mm Bulk

Molex Antennas WIFI6E FLEX ANTENNA 2,304In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Flexible Antenna 2.4 GHz 7.125 GHz 4.1 dBi 3 Band Adhesive Mount Connector MHF-1 35.4 mm 15.6 mm 0.23 mm 219611 Bulk
Molex Antennas CELLULAR 6 BAND ANTENNA 150MM 7,349In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.69 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE) LoRaWAN, SigFox, LPWAN 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.2 dBi, 3 dBi 50 Ohms 2 W 2 Band Adhesive Mount Connector IPEX MHF 868 MHz, 915 MHz, 1.795 GHz, 1.92 GHz, 2.045 GHz, 2.595 GHz 106.7 mm 13 mm 150 mm Coax 105263 Tray
Molex Antennas Antenna RHCP LDS SMT GPS 31,896In Stock
Min.: 1
Mult.: 1
: 480

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.556 GHz 1.607 GHz GLONASS, GNSS, GPS Chip LDS 0.6 dBi, 1.1 dBi, 1.1 dBi 50 Ohms 3 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz 11.8 mm 11.5 mm 5.95 mm 146216 Reel, Cut Tape
Taoglas Antennas MCS6.A NB-IoT / CAT M1 Low Profile LTE/Cellular SMD Dielectric Antenna 5,175In Stock
Min.: 1
Mult.: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA Chip Ceramic - 0.02 dBi, - 1.05 dBi, 2.76 dBi, 3.26 dBi, 3.11 dBi, 3.75 dBi 50 Ohms 5 W - 40 C + 85 C 6 Band PCB Mount SMD/SMT 700 MHz, 1.7 GHz, 1.9 GHz Automotive, Medical, Smart City, Smart Meter 42 mm 10 mm 3 mm Reel, Cut Tape, MouseReel
Taoglas Antennas GPS/GLONASS Dual-Band Patch Antenna 25*25*2mm 3,253In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.61 GHz Galileo, GLONASS, GPS Patch Ceramic 5 dB 15 MHz 50 Ohms 1.5 - 40 C + 105 C 1 Band PCB Mount Pin 1.57542 GHz, 1.602 GHz Satellite Applications 25.1 mm 25.1 mm 4 mm CGGP Bulk
TAIYO YUDEN Antennas PLEASE SEE SUGGESTED ALTERNATE MSASA042SB5473KWNA01 21,078In Stock
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1.9 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 3.2 mm 1.6 mm 0.5 mm AH Reel, Cut Tape, MouseReel
Molex Antennas GNSS EXTERNAL ANTENNA 721In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.55905 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Module Panel - 0.4 dBi, - 1.4 dBi, - 1.7 dBi 50 Ohms 2 2 W - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 1.561098 GHz, 1.57542 GHz, 1.602 GHz 55 mm 47 mm 16.7 mm 3 M RG174 213499 Bulk