KYOCERA AVX Antennas

Results: 395
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
KYOCERA AVX Antennas Standard Mkt Line: RS stage: Design R 150In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 617 MHz 5 GHz 2.5 dBi, 5.5 dBi, 6 dBi 50 Ohms 5.0:1 Adhesive MHF Healthcare, Embedded Design 102 mm 14.5 mm 0.14 mm 1.13 mm Bulk
KYOCERA AVX Antennas 5G/4G FPC Ant 617-5kMHz 50ohm 102x14.5x0.14mm 200mm Cable MHF Connector 146In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5 GHz Cellular, NBIoT, LTE 5.5 dBi 50 Ohms 5:1 3 Band Adhesive Mount Connector MHF 102 mm 14.5 mm 0.14 mm Bulk
KYOCERA AVX Antennas Automotive Broadband 5G/LTE/LPWA PCB 382In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 315 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M LoRA, LPWA, RPMA, SigFox Rectangular Chip 1.6 dBi, 3.1 dBi, 1.7 dBi 98 MHz, 262 MHz, 690 MHz, 200 MHz 50 Ohms 2.5:1, 3.0:1 2 W - 50 C + 125 C Embedded 5 Band PCB Mount SMD/SMT 315 MHz, 400 MHz, 433 MHz, 450 MHz, 649 MHz, 829 MHz, 2055 MHz, 2600 MHz Medical, Wearables, Smart Metering, M2M, IoT, Firstnet, Automotive, Healthcare, POS, Tracking 36 mm 9 mm 3.3 mm A1004795 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas GPS 13x13x4mm Cerami c Patch 38In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 1.575 GHz 1.575 GHz GPS Patch Ceramic 0.3 dBic 50 Ohms 2:1 1 Band Adhesive Mount Pin 1.575 GHz 12.8 mm 12.8 mm 4.0 mm 1001044 Bulk
KYOCERA AVX Antennas 2.4 GHZ 335In Stock
5,000Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.88 dBi 50 Ohms 1.8:1 500 mW - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 2 mm 1.2 mm 0.55 mm 1001312 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Stamped Metal WiFi/B T Vertical Polarized 631In Stock
Min.: 1
Mult.: 1
Reel: 150

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 3.6 dBi, 5.1 dBi 50 Ohms 2.0:1 500 mW - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.4425 GHz, 5.4875 GHz, 5.8875 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 15.6 mm 16.1 mm 10.55 mm 1002295 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Stamped Metal GPS or ISM/BT or ISM Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1,800

Multiprotocol Antennas PCB Antennas Embedded 868 MHz 1.606 GHz Bluetooth GPS WiFi ISM Stamped Metal 1 dBi, 3 dBi, 3.4 dBi, 1.8 dBi 50 Ohms 2.0:1 2 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 891.5 MHz, 915 MHz, 2.45 GHz, 1.61 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 31.2 mm 2.28 mm 3.9 mm 1002427 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas ISM 2.4GHz 18x18x4mm Ceramic Patch 200In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Patch Ceramic 3.83 dB 50 Ohms 2:1 - 40 C + 85 C 1 Band Adhesive Mount Pin 2.4425 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 18 mm 18 mm 4 mm 1003468 Tray
KYOCERA AVX Antennas Balanced LTE/Cell Ex ternal 218mm RG178 C 150In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 704 MHz 2.155 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA Module I-Bar 1 dBi, 1.6 dBi, 3.2 dBi, 3.4 dBi 50 Ohms 2.5:1, 2:1, 2:1, 2:1 - 40 C + 85 C 4 Band Adhesive Mount Connector MMCX Male 710 MHz, 766.5 MHz, 1.7325 GHz, 2.1325 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 104 mm 22 mm 4.2 mm 218 mm RG178 1003657 Bulk
KYOCERA AVX Antennas Tunable 2.4GHz/BT FP C 50mm Cable MHF Con 575In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 3.3 dBi 50 Ohms 1.5:1 500 mW 1 Band Adhesive Mount Connector U.FL 2.4 GHz Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking 40 mm 8 mm 0.12 mm 100 mm RF1.13 1003893FT Bulk
KYOCERA AVX Antennas GPS 13x13x6.8mm Cera mic Patch 126mm Cabl 272In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Active Antenna 2.39 GHz 5.9 GHz GPS Patch Ceramic 10 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT IPEX MHF 1.57542 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 13 mm 13 mm 6.8 mm 126 mm RF1.13 1004138 Bulk
KYOCERA AVX Antennas Broadband 5G/LTE/LPW A 433MHz or 450MHz o 777In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 600 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M WiFi, WLAN, LPWA, RPMA Chip Ceramic 1.6 dBi, 3.1 dBi, 1.7 dBi 50 Ohms 2.5:1, 3.0:1 2 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 649 MHz, 1.61 GHz, 1.955 GHz, 2.6 GHz Medical Applications, Weareables, Smart Metering, M2M, Firstnet, Automotive, Healthcare, POS, Tracking 36 mm 9 mm 3.2 mm 1004796 Reel, Cut Tape
KYOCERA AVX Antennas UWB PCB Horizontal S MA (female) Connecto 140In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 8.5 GHz PCB Trace Mini Board 6.1 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Female 7.25 GHz Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking 20.6 mm 18.6 mm 0.8 mm 1005194 Bulk
KYOCERA AVX Antennas ISM 2.4GHz 25x25x4mm Ceramic Patch anten 13In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Bulk
KYOCERA AVX Antennas Broadband 5G/LTE/LPW A PCB 463In Stock
8,800On Order
Min.: 1
Mult.: 1
Reel: 400

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded Dipole 698 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M, LPWA, RPMA, CBRS LoRa, SigFox Chip 3.9 dBi 50 Ohms 2.5:1 2 W 3 Band PCB Mount SMD/SMT 1.61 GHz, 1.94 GHz, 3.55 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 49.6 mm 8 mm 3.2 mm P822601 Reel, Cut Tape
KYOCERA AVX Antennas 2.4GHz/BT PCB 100mm Cable MHF Connector 651In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.48 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.8 dBi 50 Ohms 1 Band Adhesive Mount Connector U.FL 2.4 GHz Access Points, Routers, Gateways, Embedded Design, M2M 35.2 mm 8.5 mm 0.40 mm 150 mm Coax W1 Family Bulk
KYOCERA AVX Antennas WiFi 5/6GHz PCB 100m m Cable MHF Connecto 76In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 5.15 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 4.3 dBi, 3.9 dBi 50 Ohms 2 Band Adhesive Mount Connector U.FL 5 GHz, 6 GHz Access Points, Routers, Gateways, Embedded Design, M2M 15.9 mm 7.6 mm 0.4 mm 100 mm Coax W2 Family Bulk
KYOCERA AVX Antennas WiFi Dual Bd Externa l Whip Hinged White 244In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT Whip Tilt/Swivel 1.8 dBi, 4.0 dBi 50 Ohms - 40 C + 120 C 2 Band Panel Mount Connector SMA Male 2.4 GHz, 5 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 84 mm X9001091 Bulk
KYOCERA AVX Antennas ISM/Cellular/LoRa Ex t Whip Ant 90deg 59In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular 824 MHz 2.17 GHz Round Straight 0.5 dBi, 1.2 dBi 50 Ohms 4.9:1, 7.2:1 - 20 C + 60 C 2 Band Connector Connector SMA Male Cellular, Smart Grid 47.8 mm Bulk
KYOCERA AVX Antennas PCB IOT 35x9 440In Stock
Min.: 1
Mult.: 1
Reel: 1,120

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.17 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA Chip 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.61 GHz, 1.94 GHz Healthcare, Smart Metering, Tracking, M2M, Industrial Devices 35 mm 9 mm 3.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas WiFi/BT Ceramic 1,721In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic - 1.3 dBi 50 Ohms 2:1 500 mW 1 Band PCB Mount SMD/SMT 2.4 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 3 mm 1.5 mm 1.08 mm M310220 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas WiFi/BT Ceramic 1,186In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.39 dBi 50 Ohms 2:1 500 mW 1 Band PCB Mount SMD/SMT 2.4 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8 mm 3 mm 1.3 mm M830320 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas GNSS (Active) Extern al 1m RG174 Cable SM 28In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz GLONASS, GPS Module Square 2 dBi, 4.1 dBi, 2 dBi 50 Ohms 2.0:1 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 44 mm 35.2 mm 14.5 mm IPX7 1 M RG174 X1005247 Bulk
KYOCERA AVX Antennas ISM 915MHz 36x36x6mm Ceramic Patch antenna 794In Stock
Min.: 1
Mult.: 1

Bulk
KYOCERA AVX A1000146
KYOCERA AVX Antennas WLAN TS Automotive V ersion 864In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Multiprotocol Antennas PCB Antennas 2.4 GHz 7.125 GHz Bluetooth CBRS WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) PCB Trace Metal 1.7 dBi, 4.1 dBi, 3.8 dBi 85 MHz, 675 MHz, 1200 MHz, 500 MHz 50 Ohms 2.0:1, 2.0:1, 2.2:1 500 mW - 50 C + 125 C Embedded 4 Band PCB Mount SMD/SMT 2.443 GHz, 5.488 GHz, 6.525 GHz, 3.55 GHz Agriculture, Automotive, Smart Home, Health Care, Digital Signage 17.85 mm 6.9 mm 4.3 mm Reel, Cut Tape, MouseReel