TE Connectivity Antennas

Results: 977
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas FPC ANT, MHF, 50mm, UWB 6~8.5 GHz 2,274In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 4.2 dBi 50 Ohms 2.2:1, 1.8:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
TE Connectivity Antennas DIPOLE,SMAM,SWIVEL,617-7125MHz,INDOOR TE 188In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 617 MHz 7.125 GHz Blade, Hinged Straight - 0.3 dBi to + 3 dBi 50 Ohms 2 : 1 5 W - 40 C + 85 C 1 Band Screw Connector SMA Male 4G/5G 9.3 mm 25 mm 184 mm Bulk
TE Connectivity Antennas RP20 LITE,MIMO 5G,4G/LTE, GAIN ANTENNA 37In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Omnidirectional 617 MHz 6 GHz 5G, 4G/LTE MIMO Module Rectangular 2.4 dBi, 5.5 dBi, 4.6 dBi, 2.8 dBi 50 Ohms 1.2, 1.3, 1.4, 1.5 5 W - 40 C + 85 C 22.3 mm 103 mm 122 mm RP Bulk
TE Connectivity Antennas DUCK,EXD,450-470MHz, 1/4W 100In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 450 MHz 470 MHz LPWAN UHF Whip Straight Unity 50 Ohms 1.5:1 50 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 460 MHz Land Mobile Radio 4.1 in EXD
TE Connectivity Antennas 4-Port 4G-WIFI-GPS 32In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas GPS WiFi VLQ69273
TE Connectivity Antennas FPC ANT, MHF, 100mm, UWB 3~8.5 GHz 2,331In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 4.1 dBi 50 Ohms 1.9:1, 2.4:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
TE Connectivity Antennas FPC ANT, MHF 4L, 100mm, UWB 6~8.5 GHz 2,373In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 3.8 dBi 50 Ohms 2.1:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
TE Connectivity Antennas FPC ANT, MHF 4L, 200mm, UWB 6~8.5 GHz 2,490In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 3.1 dBi 50 Ohms 1.8:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
TE Connectivity Antennas FPC ANT, MHF 4L, 100mm, UWB 3~8.5 GHz 2,484In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 3.9 dBi 50 Ohms 2.1:1, 1.9:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk


TE Connectivity Antennas WLAN DUAL BAND ANTENNA FPC H 50mm 2,130In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) I-Bar Flex 5.3 dB 100 MHz, 725 MHz, 1.2 GHz 50 Ohms 2.7:1 Embedded 3 Band Adhesive Mount Connector MHF1 2.45 GHz, 5.5125 GHz, 6.525 GHz 35 mm 8 mm 0.19 mm 1.13 mm Coax


TE Connectivity Antennas 2.4, 5.4MHz DB 802.11, Zigbee, PCB 2,102In Stock
Min.: 1
Mult.: 1
: 450

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Stamped Molded 4 dB 50 Ohms 2.5:1 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Application 6 mm Reel, Cut Tape, MouseReel


TE Connectivity Antennas 902-928 MHz SB Zigbee, 915 ISM, PCB 872In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module 3 dBi 50 Ohms 3:1 10 W 2 Band Panel Mount Connector U.FL 2.45 GHz, 5.5 GHz Wireless Application 29 mm 12 mm 10 mm 365 mm RF1.13


TE Connectivity Antennas 2.4GHz PCBDipole Ant coaxcbl to IPEX MHF 1,374In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi PCB Trace 2.2 dBi 50 Ohms 2 1 W - 25 C + 75 C 1 Band Adhesive Mount Connector IPEX MHF4 2.45 GHz 46.5 mm 6 mm 100 mm RF1.13 Bulk
TE Connectivity Antennas FPC ANT, MHF, 100mm, UWB 6~8.5 GHz 2,364In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 4 dBi 50 Ohms 2.1:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
TE Connectivity Antennas FPC ANT, MHF, 150mm, UWB 3~8.5 GHz 2,450In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 3.8 dBi 50 Ohms 1.7:1, 2:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
TE Connectivity Antennas FPC ANT, MHF 4L, 150mm, UWB 3~8.5 GHz 2,500In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 3.6 dBi 50 Ohms 2:1, 2:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
TE Connectivity Antennas FPC ANT, MHF, 50mm, UWB 3~8.5 GHz 2,415In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 4.3 dBi 50 Ohms 1.8:1, 1.9:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
TE Connectivity Antennas FPC ANT, MHF, 200mm, UWB 3~8.5 GHz 2,496In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 3.5 dBi 50 Ohms 1.6:1, 1.7:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
TE Connectivity Antennas FPC ANT, MHF 4L, 50mm, UWB 3~8.5 GHz 2,493In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 4.3 dBi 50 Ohms 2.2:1, 1.8:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
TE Connectivity Antennas FPC ANT, MHF 4L, 150mm, UWB 6~8.5 GHz 2,434In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 3.5 dBi 50 Ohms 1.8:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
TE Connectivity Antennas FPC Ant, MHF, 50mm Wi-Fi 6E Triple 4,542In Stock
Min.: 1
Mult.: 1

WiFi 6E
TE Connectivity Antennas Ceramic patch antenna, SMD, L1+G1 & L2 2,712In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray

TE Connectivity Antennas WLAN DUAL BAND ANTENNA PCB H 50mm 4,789In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 1.4 dBi, 3.7 dBi, 5.9 dBi 50 Ohms 2.7:1, 1.8:1, 1.8:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 33 mm 8 mm 1 mm 50 mm RF1.13
TE Connectivity Antennas LTE + GNSS ANTENNA 1,640In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS BEIDOU, Galileo, GLONASS, GPS PCB Trace 1.67 dBi, 2.13 dBi, 2.32 dBi 50 Ohms 2:1, 2:1, 2:1 10 W - 40 C + 85 C 3 Band PCB Mount Through Hole 700 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.6 GHz Cellular Application, Satellite Application 55 mm 20 mm 1.6 mm Bulk
TE Connectivity Antennas MIMO,802.11,X2,12FT, RSMA 25In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 5 GHz WiFi 2 Band RP-SMA Male