16 mm Antennas

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas 916MHz Chip Ant. 5,997In Stock
Min.: 1
Mult.: 1
: 3,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 911 MHz 921 MHz Chip Ceramic 0.5 dBi 10 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 916 MHz LoRa, SigFox, ISM, Sensor Networks 16 mm 3 mm 1.7 mm CHP Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.4/5 GHz 3.2/3.4dBi 40x8mm 1.13 100mm 1,359In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 3.2 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 16 mm 10 mm 45 mm 100 mm RF1.13 ANTX100 Bulk
Antenova Antennas GNSS 1164-1249MHz 1559-1609MHz 1,407In Stock
Min.: 1
Mult.: 1
: 1,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.164 GHz 1.609 GHz GLONASS, GPS Chip Ceramic 2 Band PCB Mount SMD/SMT 1.2065 GHz, 1.5805 GHz Trackers, Portable Devices, Drones, Network Devices, Weareables 16 mm 8 mm 1.7 mm RAPTOR Reel, Cut Tape, MouseReel


TE Connectivity Antennas 2400-2483.5 MHz SB Zigbee, 915 ISM, PCB 2,443In Stock
Min.: 1
Mult.: 1
: 450

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Stamped Molded 2 dB 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 16 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.4 GHz 3.3 dBi 39x10mm 1.13 100mm 1,838In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 3.2 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz 16 mm 10 mm 45 mm 100 mm RF1.13 ANTX100 Bulk
Pulse Electronics Antennas 2.4/5 GHz 2.2/2.9dBi 40x6mm 1.13 100mm 811In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 16 mm 10 mm 45 mm 100 mm RF1.13 ANTX150 Bulk
TE Connectivity / Linx Technologies Antennas 868MHz Chip Ant. 310In Stock
6,000Expected 05/10/2026
Min.: 1
Mult.: 1
: 3,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 863 MHz 873 MHz Chip Ceramic 0.5 dBi 10 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz LoRa, SigFox, ISM, Sensor Networks 16 mm 3 mm 1.7 mm CHP Reel, Cut Tape, MouseReel


TE Connectivity Antennas 400411LF Molded Stamped Antenna 50In Stock
Min.: 1
Mult.: 1
: 450

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.565 GHz 1.585 GHz Galileo, GPS Stamped Molded 0 dB 50 Ohms 3:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Application 16 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 5GHz 3.2dBi 16*10mm 1.13 100mm 415In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.15 GHz 5.875 GHz ISM, U-NII PCB Trace I-Bar Flex 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 5.5 GHz 16 mm 10 mm 45 mm 100 mm RF1.13 ANTX100 Bulk
Siretta Antennas ADHESIVE PUCK 2G/3G/4G WiFi and GPS/GNSS/GALILEO COMBO ANTENNA 3M SMAM x3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Galileo, GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Puck 2 dBi, 5 dBi, 28 dB, 3 dBi 50 Ohms 3, 1.5, 2, 2 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.45 GHz, 2.6 GHz Cellular Applications, Wireless Applications, Satellite Applications 16 mm 3 M RG174 Bulk
PCTEL / Amphenol Antennas 13X13MM,GPS,28DB,LO NOISE (0.5DB),15CM,HFLR/A,DWG-CABLE Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHz 1585.42 MHz GPS, GNSS 28 dB - 40 C + 85 C 1 Band Connector H.FL 1575.42 MHz 16 mm 16 mm 5.8 mm CO-6F.FH-SB
RF Solutions Antennas 4G LTE Mini Bead Antenna PCB Mounting Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Miniature Bead Antenna 50 Ohms 2.5:1 - 20 C + 60 C PCB Mount M2M, Telemetry 16 mm Bulk
RF Solutions Antennas Miniature antenna Dual Band Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 900 MHz 1.8 GHz Whip Stubby 0 dBi 50 Ohms 2.5:1 - 20 C + 60 C 1 Band PCB Mount Through Hole 16 mm 7 mm
RF Solutions Antennas Miniature antenna Dual Band 90deg leg Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 900 MHz 1.8 GHz Whip Stubby 0 dBi 50 Ohms 2.5:1 - 20 C + 60 C 1 Band PCB Mount Through Hole 16 mm 7 mm
Quectel Antennas External, 698-960, 1710-2690 , LTE (4G), Monopole, 2000 +/-30, SMA Male, Magnetic, F 84 81.5 16 Non-Stocked
Min.: 100
Mult.: 25
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Module Dome 2.94 dBi 50 Ohms 3 - 20 C + 80 C 2 Band Adhesive Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 16 mm IP66 2 M RG174