Amphenol Antennas

Results: 368
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
IoT Antennas Antennas RF Antenna Embedded LoRa Chip 915MHz 5,991In Stock
Cut Tape
$2.96
$2.55
$2.41
$2.22
Min.: 1
Mult.: 1
Reel
IoT Antennas Antennas NFC PCB SURFACE MOUNT SINGLE 930In Stock
$4.67
$4.03
$3.81
$3.51
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas NFC Tag 13 MHz 15.5 MHz - 40 C + 85 C Adhesive Mount 15 mm 19 mm 0.35 mm Bulk
IoT Antennas Antennas RF Antenna Internal UWB FPC 3.1-8.5GHz 982In Stock
$3.86
$3.33
$3.15
$2.90
Min.: 1
Mult.: 1
Tray
IoT Antennas Antennas NFC Antenna Reader FPC 30mm x 34mm x 0.35mm 984In Stock
$6.71
$5.81
$5.50
$5.07
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas NFC Tag 13 MHz 56 MHz 30 Ohms - 40 C + 85 C Adhesive Mount 30 mm 34 mm 0.35 mm Bulk
IoT Antennas Antennas NFC Antenna Forum FPC 45mm x 34mm x 0.35mm 977In Stock
$7.41
$6.42
$6.08
$5.60
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas NFC Tag 13 MHz 56 MHz 30 Ohms - 40 C + 85 C Adhesive Mount 45 mm 34 mm 0.35 mm Bulk
IoT Antennas Antennas NFC Antenna 13.56MHz FPC 936In Stock
$4.90
$4.23
$3.96
$3.57
Min.: 1
Mult.: 1
RFID/NFC Antennas Indoor Antennas NFC Antenna 13.56 MHz - 40 C + 85 C 1 Band Adhesive Mount Connector Mobile Devices, Payment Terminals 57.8 mm 40.3 mm 0.5 mm Bulk
IoT Antennas Antennas RF Antenna Internal UWB PCB 3.1-8.5GHz 977In Stock
$4.44
$3.82
$3.57
$3.23
Min.: 1
Mult.: 1
Tray
IoT Antennas Antennas RF Antenna Internal UWB FPC 6.2-8.5GHz 946In Stock
$5.96
$5.15
$4.88
$4.49
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 6.35 GHz 8.44 GHz 5.1 dB, 6 dB 50 Ohms 1 W - 40 C + 85 C 2 Band PCB Mount Connector I-PEX MHF 1 Automotive 17.4 mm 15 mm 0.2 mm 1.37 mm Tray
IoT Antennas Antennas RF Antenna Internal UWB FPC 3.1-8.5GHz 992In Stock
$6.09
$5.27
$4.99
$4.60
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 3.18 GHz 8.44 GHz 3.6 dB, 4.3 dB, 4.5 dB 50 Ohms 1 W - 40 C + 85 C 4 Band PCB Mount Connector I-PEX MHF 1 Automotive 34 mm 24.1 mm 0.2 mm 1.37 mm Tray
IoT Antennas Antennas External Antenna 2400-2500 5150-5825 5925-7125 MHz 346In Stock
$7.06
$6.12
$5.79
$5.34
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 3.5 dBi 50 Ohms 1 W - 30 C + 75 C 3 Band Connector RP-SMA Male IoT Devices, LoRa, Remote Monitoring 172.5 mm Bulk
IoT Antennas Antennas Chip Antenna 2400-2500 5150-7125 MHz SMT 10 X 4 X 1.5 mm 837In Stock
$3.86
$3.33
$3.15
$2.90
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 7.2 GHz 5.3 dB 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount Solder 10 mm 4 mm 1.5 mm Bulk
IoT Antennas Antennas RF Antenna External Wi-Fi dual-band 2400-2500MHz 5150-5825MHz 683In Stock
$12.54
$10.55
$9.93
$9.18
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.825 GHz 3 dBi 50 Ohms 2 W - 40 C + 65 C 2 Band Connector RP-SMA Male RG-174 Bulk
IoT Antennas Antennas External Antenna 698 - 960 MHz 1710 - 2690 MHz 995In Stock
$13.47
$10.76
$10.04
$9.40
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 5.925 GHz 5.5 dBi 50 Ohms 1 W - 40 C + 65 C 6 Band Connector SMA Male Bulk
IoT Antennas Antennas Chip Antenna 698-960 1710-2170 2300-2690 MHz SMT 37 X 8 X 3 mm 998In Stock
$5.78
$5.00
$4.73
$4.36
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 690 MHz 2.7 GHz Bluetooth, BLE 4.3 dB 50 Ohms 1 W - 40 C + 85 C 2 Band PCB Mount Solder 40 mm 8 mm 3.2 mm Bulk
IoT Antennas Antennas External Antenna 617-960MHz 1427-2690MHz3300-5925MHz 2,842In Stock
$7.00
$6.06
$5.73
$5.29
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 3.8 dBi 50 Ohms 1 W - 40 C + 85 C 6 Band Connector SMA Male Bulk
IoT Antennas Antennas External Antenna 698-960 1710-2170 2300-2690 3300-5000 5150-5925 MHz 318In Stock
$7.33
$6.34
$6.00
$5.52
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 5.925 GHz 4.8 dBi 50 Ohms 1 W - 30 C + 75 C 5 Band Connector RP-SMA Male IoT Devices, Robotics 222 mm Bulk
IoT Antennas Antennas RF Antenna Embedded Dual Band GNSS1574 MHz - 1607 MHz 168In Stock
Cut Tape
$5.03
$3.92
$3.53
$3.13
Reel
$2.98
Min.: 1
Mult.: 1
: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 3.1 dBic, 4.5 dBic 4 MHz 50 Ohms - 40 C + 105 C Patch 2 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz 18 mm 18 mm 4 mm Reel, Cut Tape
IoT Antennas Antennas RF Antenna Passive GNSS Patch 1575.42 +/- 1/ 1602 +/- 5 MHz 800In Stock
800Expected 04/11/2026
$4.45
$2.94
$2.78
$2.74
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch GPS, GLONASS 5 MHz 50 Ohms - 40 C + 105 C 2 Band SMD/SMT Connector 1.575 GHz, 1.602 GHz 18 mm 18 mm 4 mm Tray
IoT Antennas Antennas RF Antenna Passive GNSS Patch 1575.42 +/- 1 / 1602 +/- 5 MHz 748In Stock
$3.49
$3.01
$2.84
$2.61
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch GPS, GLONASS 8 MHz 50 Ohms - 40 C + 105 C 2 Band SMD/SMT Connector 1.575 GHz, 1.602 GHz 25.1 mm 25.1 mm 4 mm Tray
IoT Antennas Antennas External AntennaLoRa & RFID 915MHz 7In Stock
$84.60
$79.05
$71.61
$71.18
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 902 MHz 928 MHz 2.5 dBi 50 Ohms 200 W - 40 C + 60 C 1 Band Connector N-Type Plug IoT Devices, LoRa, Remote Monitoring 222 mm IP67 Bulk
IoT Antennas Antennas External Antenna LoRa & RFID 868MHz 5In Stock
$81.38
$72.97
$70.19
$68.20
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 863 MHz 873 MHz 2.2 dBi 50 Ohms 200 W - 40 C + 60 C 1 Band Connector N-Type Plug IoT Devices, LoRa, Remote Monitoring 240.6 mm IP67 Bulk
IoT Antennas Antennas External Antenna LoRa & RFID 915MHz 146In Stock
$7.85
$6.66
$6.26
$5.72
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 868 MHz 915 MHz 2.4 dBi 50 Ohms 1 W - 40 C + 70 C 1 Band Connector SMA Male IoT Devices, LoRa, Remote Monitoring 160 mm Bulk
IoT Antennas Antennas External Antenna 868-876 902-928 MHz 257In Stock
$7.19
$6.23
$5.90
$5.44
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 860 MHz 928 MHz 3 dBi 50 Ohms 1 W - 30 C + 75 C 2 Band Connector RP-SMA Male IoT Devices, LoRa, Remote Monitoring 222 mm Bulk
IoT Antennas Antennas NFC Antenna Tag PCB 15mm x 19mm x 1.0mm 977In Stock
$5.73
$4.96
$4.69
$4.32
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas NFC Tag 13 MHz 15.5 MHz - 40 C + 85 C Adhesive Mount 15 mm 19 mm 1 mm Bulk
IoT Antennas Antennas NFC Antenna Reader PCB 30mm x 34mm x 0.6mm 990In Stock
$7.98
$6.91
$6.54
$6.04
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas NFC Tag 13 MHz 56 MHz 30 Ohms - 40 C + 85 C Adhesive Mount 30 mm 34 mm 0.6 mm Bulk