KYOCERA AVX Antennas

Results: 395
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50Ohms 2W 42.6x8.6x0.53mm 50mm 400In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50Ohms 2W 42.6x8.6x0.53mm 100mm 390In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50Ohms 2W 42.6x8.6x0.53mm 150mm 399In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50Ohms 2W 42.6x8.6x0.53mm 200mm 400In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50Ohms 2W 42.6x8.6x0.53mm 250mm 390In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50Ohms 2W 42.6x8.6x0.53mm 300mm 400In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/72.4-6GHz 2W 50Ohms 42.6x86x0.53mm 300mm 400In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.4 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/72.4-6GHz 2W 50Ohms 42.6x86x0.53mm 50mm 389In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.4 mm Bulk
KYOCERA AVX Antennas Wi-Fi 6E/7 2W 2.4-6GHz 50Ohms 42.6x8.61X0.53mm 258In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.4 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/72.4-6GHz 2W 50Ohms 42.6x86x0.53mm 100mm 393In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.4 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/72.4-6GHz 2W 50Ohms 42.6x86x0.53mm 150mm 400In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.4 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/72.4-6GHz 2W 50Ohms 42.6x86x0.53mm 200mm 400In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.4 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/72.4-6GHz 2W 50Ohms 42.6x86x0.53mm 250mm 400In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.4 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/72.4-6GHz 2W 50ohm 42.6x86x0.53mm 150mm 340In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.4 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/72.4-6GHz 2W 50ohm 42.6x86x0.53mm 200mm 400In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.4 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/72.4-6GHz 2W 50ohm 42.6x86x0.53mm 250mm 390In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.4 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/72.4-6GHz 2W 50ohm 42.6x86x0.53mm 300mm 398In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.4 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/72.4-6GHz 2W 50ohm 42.6x86x0.53mm 50mm 338In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.4 mm Bulk
KYOCERA AVX Antennas External Outdoor Wi-Fi 6E/7 Antenna, RP-SMA connector 936In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas External 2.4 GHz 7.125 GHz Straight 4 dBi, 5.3 dBi, 5.6 dBi 50 Ohms 2.1:1, 1.4:1, 1.7:1 2 W - 20 C + 85 C 3 Band Connector Connector RP-SMA Plug IoT devices, Remote Access Monitoring 163.7 mm IPX7 Bulk
KYOCERA AVX Antennas Mix-Polarized Tunabl e 5GHz PCB antenna 980In Stock
Min.: 1
Mult.: 1

PCB Antennas Embedded Antenna 5.15 GHz 5.85 GHz PCB Trace 50 Ohms 2:1 1 Band Adhesive Mount Connector U.FL 18 mm 12.8 mm 0.4 mm 1004369PT-AA10L Bulk
KYOCERA AVX Antennas ANTENNA CERAMIC PARTS 461In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.176 GHz 1.584 GHz Square Square 0.4 dBi, 3.3 dBi 50 Ohms 1 Band Adhesive Mount Solder Telematics, Autonomous Vehicles 25 mm 25 mm 4.16 mm Bulk
KYOCERA AVX Antennas ISM 868MHz 36x36x6mm Ceramic Patch anten 829In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Ceramic Patch Antenna 863 MHz 870 MHz 0.1 dBi 50 Ohms 2.2:1 2 W Adhesive SMD/SMT Embedded Design, M2M 36 mm 36 mm 6 mm Bulk
KYOCERA AVX Antennas GPS/Glonass 18x18x4 SMT Ceramic Patch an 1,500In Stock
Min.: 1
Mult.: 1

Bulk
KYOCERA AVX Antennas Ultra-Small GNSS L1/ L2/L5/L6 or GNSS (G 4,581In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Chip Antenna 1.575 GHz 1.61 GHz GNSS 2 dB 50 Ohms 1.5:1, 1.7:1, 1.8:1, 2:1 500 mW 5 Band PCB Mount SMD/SMT 1 mm 0.55 mm 0.4 mm Bulk
KYOCERA AVX Antennas Automotive WiFi/BT o r UWB Ceramic Chip 9,994In Stock
Min.: 1
Mult.: 1
Reel: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 8.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) UWB Chip Chip 1.88 dBi 85 MHz, 2.5 GHz 50 Ohms 1.8:1 500 mW - 50 C + 125 C Chip 1 Band PCB Mount SMD/SMT 2.443 GHz, 7.25 GHz Wi-Fi Applications, Agriculture, Automotive, Healthcare, UWB 2 mm 1.2 mm 0.55 mm A1001312 Reel, Cut Tape, MouseReel