Maxtena Antennas

Results: 223
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Packaging
Maxtena Antennas L1/L2 GPS GLONASS ACTIVE ANTENNA/ SMA connector Non-Stocked Lead-Time 5 Weeks
$490.27
$442.71
$407.16
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.217 GHz 1.61 GHz 30 dBic 1.5 - 30 C + 85 C 2 Band Connector SMA Male IP67 Bulk
Maxtena Antennas Active Multi-Frequency Antenna External Non-Stocked Lead-Time 12 Weeks
$434.38
$392.24
$360.74
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.164 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Module Square - 2 dB, 2.6 dB, 3.3 dB 2:1, 2.3:1, 3:1 - 40 C + 105 C 3 Band Magnetic Mount Connector 1.1765 GHz, 1.223 GHz, 1.5825 GHz GIS Applications, RTK Applications, GNSS Applications 75 mm 70 mm 23 mm IP67 5 M RG174 Bulk
Maxtena Antennas 2.4 GHz WIFI/Bluetooth/ISM Antenna Lead-Time 7 Weeks
$12.88
$10.72
$10.22
$8.88
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 2 dBi 50 Ohms 2 - 40 C + 80 C 1 Band Direct / Permanent Mount SMA SMA Connector IOT, Monitoring, Tracking 80 mm IP66 Bulk
Maxtena Antennas Cellular/LTE Mimo Screw Mount Non-Stocked Lead-Time 2 Weeks
$57.30
$50.19
$47.73
$44.32
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Cellular/LTE 698 MHz 2.7 GHz 3.5 dBi, 4 dBi, 6.1 dBi 50 Ohms 2.2:1, 1.3:1 25 W - 40 C + 85 C 3 Band PCB Mount Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 Bulk
Maxtena Antennas Cellular/LTE Connector Mount Non-Stocked Lead-Time 6 Weeks
$17.74
$15.20
$14.57
$13.11
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.17 GHz 50 Ohms 3.9:1 25 W - 40 C + 85 C 2 Band Connector SMA Male Bulk
Maxtena Antennas 2.4/5.0 GHz ISM Dual Band Dipole Connector Mount Non-Stocked Lead-Time 8 Weeks
$10.68
$8.46
$8.07
$7.01
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas ISM Antenna 2.41 GHz 5.9125 GHz Dipole 2.2 dB, 4.5 dB 50 Ohms 2.2:1, 2.8:1 25 W - 40 C + 85 C 2 Band PCB Mount Connector IPEX 52 mm 24 mm 0.1 mm SMA-Male Bulk
Maxtena Antennas Non-Stocked Lead-Time 6 Weeks
$15.44
$12.22
$11.58
$10.70
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 5.8 dBi 50 Ohms 2.9:1 25 W - 40 C + 85 C 4 Band Connector SMA Male IP67 LL100 Bulk
Maxtena Antennas 915 MHz ISM Screw Mount Non-Stocked Lead-Time 8 Weeks
$40.14
$35.09
$33.47
$30.88
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 902 MHz 928 MHz Screw 4 dBi 915 MHz 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band SMA Male 80 mm 25.6 mm 25.6 mm IP67, IP69K D302 Bulk
Maxtena Antennas Non-Stocked Lead-Time 2 Weeks
$22.47
$19.39
$18.39
$17.04
Min.: 1
Mult.: 1
Modules 1.561 GHz 1.602 GHz GLONASS, GPS 3.3 dB, 3.5 dB, 3.9 dB 50 Ohms 1.1:1, 1.3:1, 1.4:1 25 W - 40 C + 85 C 3 Band Connector Fakra C Blue Female 1.561 GHz, 1.575 GHz, 1.602 GHz Bulk
Maxtena Antennas External Cellular/LTE, ISM and GNSS Antenna Screw Mount Non-Stocked Lead-Time 12 Weeks
$64.09
$56.27
$54.54
$51.05
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 5.925 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS Galileo, GLONASS, GPS, QZSS LoRaWAN, Sigfox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Module Square 2.7 dBi, 3.2 dBi, 3.4 dBi, 5.1 dBi, 5.3 dBi 50 Ohms 1.3:1, 1.4:1, 1.6:1, 1.8:1, 2.7:1 25 W - 40 C + 85 C 7 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz IoT Applications, Telematic, Navigation, Satellite Communications, Cellular Applications 80 mm 74 mm 25.6 mm IP67, IP69 2 M D302 x 2, 2 M D100 Bulk

Maxtena Antennas Non-Stocked Lead-Time 2 Weeks
$118.40
$104.34
$99.56
$96.59
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 3.8 dB 50 Ohms 2.5:1 35 W - 40 C + 85 C 4 Band Screw Connector SMA Male IP67 LL195 Bulk
Maxtena Antennas Non-Stocked Lead-Time 3 Weeks
$10.81
$9.00
$8.58
$7.45
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Embedded 1.57542 GHz GPS Patch Ceramic - 4.5 dBic 50 Ohms 2.0 - 40 C + 85 C 1 Band PCB Mount Connector IPEX MHFI 1.57542 GHz Vehicle and Fleet Tracking, Military & Security, Asset Tracking, Oil & Gas, Navigation Devices, Mining Equipment, M2M, Handheld Devices, Law Enforcement 12 mm 12 mm 6 mm 1.13 mm Coax Bulk
Maxtena Antennas Non-Stocked Lead-Time 4 Weeks
$100.79
$88.82
$84.75
$82.23
Min.: 1
Mult.: 1
Bulk
Maxtena Antennas Globalstar Passive Antenna 25mm Non-Stocked Lead-Time 12 Weeks
$22.47
$19.39
$18.39
$17.04
Min.: 1
Mult.: 1
Maxtena Antennas Non-Stocked Lead-Time 10 Weeks
$10.81
$9.00
$8.58
$7.45
Min.: 1
Mult.: 1
Bulk
Maxtena Antennas Iridium Passive Antenna 25mm Non-Stocked Lead-Time 2 Weeks
$131.99
$116.31
$110.99
$107.67
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.616 GHz 1.626 GHz Iridium Patch Microstrip 2.5 dBic 20 MHz 50 Ohms 1.3:1 - 40 C + 85 C 1 Band PCB Mount Pin 1.6215 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Embedded Applications, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS, M2M, Handheld Devices, Law Enforcement 45 mm 45 mm 4 mm 100 mm RF1.13
Maxtena Antennas GNSS Passive External Magnet Mount Antenna L1 GPS & GLONASS With TNC Non-Stocked
$95.53
$84.18
$80.33
$77.94
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Maxtena Antennas GNSS Passive External Magnet Mount Antenna L1 GPS & GLONASS With SMA Non-Stocked
$95.53
$84.18
$80.33
$77.94
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Maxtena Antennas Non-Stocked
$106.14
$93.54
$89.25
$86.59
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GLONASS, GPS - 0.5 dBic 20 MHz 50 Ohms 1.5 - 40 C + 85 C 3 Band Connector SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz 41.7 mm IP67 Bulk
Maxtena Antennas High Performance Passive GPS Antenna blue dot Non-Stocked
$24.84
$21.45
$20.33
$18.84
Min.: 1
Mult.: 1
Maxtena Antennas High Performance Passive GPS Antenna yellow dot Non-Stocked
$24.84
$21.45
$20.33
$18.84
Min.: 1
Mult.: 1
Maxtena Antennas High Performance Passive GPS Antenna purple dot Non-Stocked
$24.84
$21.45
$20.33
$18.84
Min.: 1
Mult.: 1
Maxtena Antennas INMARSAT HOLE MOUNT LOW-PROFILE ANTENNA Non-Stocked
$343.19
$309.90
$285.01
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.525 GHz 1.66 GHz GLONASS, GPS IoT Helical Puck 2 dBic 50 Ohms 2:1 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector TNC 1.5425 GHz, 1.6425 GHz Inmarsat IoT Applications, Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS Applications, M2M Applications, Law Enforcement 38 mm IP66 Bulk
Maxtena Antennas Active Multi-Frequency Antenna - External (L1/L2/L5/L-BAND) Non-Stocked
$470.66
$425.00
$390.87
Min.: 1
Mult.: 1
Outdoor Antennas GNSS Antenna 1.197 GHz 1.606 GHz GLONASS Radome 3.3 dB 2:1, 2.3:1 - 40 C + 105 C 2 Band Magnetic Mount SMA SMA, SMB, MCX GNSS Positioning 75 mm 70 mm 23 mm Bulk
Maxtena Antennas Active Multi-Frequency Antenna - Embedded (L1/L2/L5/L-BAND) Non-Stocked
$447.13
$403.75
$371.33
Min.: 1
Mult.: 1
Outdoor Antennas Embedded Antenna 1.197 GHz 1.606 GHz GLONASS, GPS Square 28 dB 2:1, 2.3:1 - 40 C + 105 C 2 Band Adhesive Mount GNSS, UAV 65 mm 65 mm 17 mm U.FL Bulk