Maxtena Antennas

Results: 224
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Packaging
Maxtena Antennas Low Profile 5G Antenna Non-Stocked
Min.: 1
Mult.: 1

Maxtena Antennas Ultra Rugged Dipole Antenna Non-Stocked
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Passive Antenna 868 MHz 915 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox IoT, ISM Collinear Fiberglass 6 dBi 50 Ohms 2 - 40 C + 80 C 1 Band Bracket Mount Connector N Male 891.5 MHz Smart Metering, Industrial Monitoring, Remote Control, IoT, M2M, Connected Buildings 795 mm IP65 Bulk
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

Modules 863 MHz 1.606 GHz 802.15.4 (ANT, Thread, Zigbee) 3.2 dBi 50 Ohms 1.4:1 , 1.5:1 25 W - 40 C + 85 C 3 Band Screw Mount Connector SMA Male 15 mm IP67, IP69 D302 Bulk
Maxtena Antennas 868 MHz ISM Screw Mount Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 863 MHz 870 MHz 2.5 dBi 50 Ohms 1.1:1 25 W - 40 C + 85 C 1 Band Screw Mount Connector SMA Male 868 MHz 80 mm 76 mm 13 mm IP67, IP69K D302 Bulk
Maxtena Antennas External 868 MHz ISM Screw Mount Non-Stocked
Min.: 1
Mult.: 1

Outdoor Antennas GNSS Antenna 863 MHz 870 MHz Radome 2 dBi 868 MHz 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Screw Mount SMA Male SMA-Male IOT, Smart Meters 15 mm IP67, IP69 Bulk
Maxtena Antennas External 868MHz ISM Screw Mount antenna Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 863 MHz 870 MHz - 0.8 dBi 50 Ohms 1.9:1 25 W - 40 C + 85 C 1 Band Screw Mount Connector SMA Male 868 MHz IP67, IP69 Bulk
Maxtena Antennas 868/915 MHz ISM/LTE -Screw Mount Non-Stocked
Min.: 1
Mult.: 1

Outdoor Antennas Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Rectangular 4.3 dBi 700 MHz, 850 MHz, 868 MHz, 900 MHz, 915 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz 50 Ohms 1.3:1, 1.7:1, 1.9:1, 2.1:1, 2.4:1 25 W - 40 C + 85 C 5 Band Screw Mount SMA Male SMA Male IOT, Telematic 80 mm 74 mm 25.6 mm IP67, IP69 Bulk
Maxtena Antennas 2.4/5.0 GHz & 868/915 MHz ISM - Screw Mount Non-Stocked
Min.: 1
Mult.: 1

Outdoor Antennas Antenna 863 MHz 5.925 GHz Radome 4.5 dBi 868 MHz, 915 MHz, 2.4 GHz, 5 GHz 1.5:1, 1.8:1, 2.1:1, 2.5:1 25 W - 40 C + 85 C 4 Band Screw Mount SMA Male SMA Male IOT, Navigation 80 mm 76 mm 13 mm Bulk
Maxtena Antennas 915 MHz ISM Screw Mount Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 902 MHz 928 MHz Screw 4 dBi 915 MHz 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band SMA Male 80 mm 25.6 mm 25.6 mm IP67, IP69K D302 Bulk
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

Modules Dipole Antenna 5.5 dBi 50 Ohms 1.5 50 W - 20 C + 60 C 1 Band Connector N-Female 915 MHz IP65 Bulk
Maxtena Antennas External 915MHz ISM Screw Mount antenna Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 902 MHz 928 MHz Screw 4 dBi 915 MHz 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band SMA Male 80 mm 25.6 mm 25.6 mm IP67, IP69K D302 Bulk
Maxtena Antennas 4G LTE Omni-Directional Antenna Non-Stocked
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 690 MHz 2.7 GHz Cellular (NBIoT, LTE) 3 dBi 50 Ohms 1:3.5 20 W 2 Band Direct / Permanent Mount N Type Male SMA Male Gateways, IOT, Telemetry 82 mm IP63 Bulk
Maxtena Antennas External Mount DSRC Antenna Non-Stocked
Min.: 1
Mult.: 1

IPX5
Maxtena Antennas External Mount DSRC Antenna Non-Stocked
Min.: 1
Mult.: 1

Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

Bulk
Maxtena Antennas External Cellular/LTE, ISM and GNSS Antenna Screw Mount Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 5.925 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS Galileo, GLONASS, GPS, QZSS LoRaWAN, Sigfox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Module Square 2.7 dBi, 3.2 dBi, 3.4 dBi, 5.1 dBi, 5.3 dBi 50 Ohms 1.3:1, 1.4:1, 1.6:1, 1.8:1, 2.7:1 25 W - 40 C + 85 C 7 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 2400 MHz, 5000 MHz, 1575 MHz, 1602 MHz IoT Applications, Telematic, Navigation, Satellite Communications, Cellular Applications 80 mm 74 mm 25.6 mm IP67, IP69 2 M D302 x 2, 2 M D100 Bulk
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

Modules 380 MHz 2.7 GHz GPS 1.9 dB, 2.9 dB, 3 dB 50 Ohms 1.9:1, 2:1, 3:1 25 W - 40 C + 85 C 6 Band Connector SMA Male IP67, IP69 LL195 Bulk
Maxtena Antennas CELLULAR / LTE Magnetic Mount Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 2.7 GHz 3.9 dBi 50 Ohms 2.1:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male IP67, IP69K D302 Bulk
Maxtena Antennas Cellular/LTE MIMO and 915 MHz ISM Screw Mount Non-Stocked
Min.: 1
Mult.: 1

Outdoor Antennas GNSS Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Radome 6.5 dBi 700 MHz, 850 MHz, 900 MHz, 915 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz 50 Ohms 1.7:1, 1.8:1, 2.8:1, 3.1:1 25 W - 40 C + 85 C 7 Band Screw Mount SMA Male SMA-Male IOT, Telematic 90 mm IP67, IP69, IK09 LL195, RG174 Bulk
Maxtena Antennas 2G/3G/4G/ISM/WIFI GNSS Antenna ULTRA RUGGED & HIGH PERFORMANCE Non-Stocked
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 698 MHz 3.8 GHz WiFi 4 dB 50 Ohms 3 - 40 C + 85 C 1 Band Screw Mount N Type Male N Male Industrial IOT 84 mm IP68 Bulk
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

Modules 380 MHz 1.606 GHz 2.5 dB 50 Ohms 1.5:1 25 W - 40 C + 85 C 3 Band Connector SMA Male IP67 LL195 Bulk
Maxtena Antennas Active GPS/GLONASS/BEIDOU microstrip antenna Non-Stocked
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Active GPS
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1
Bulk
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1
Bulk
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

Modules 380 MHz 5.925 GHz GLONASS, GPS - 1.9 dB, - 2.3 dB, 2.1 dB, 3 dB 50 Ohms 1.5:1, 1.6:1, 1.9:1, 2:1, 3:1 25 W - 40 C + 85 C 8 Band Connector SMA Male IP67, IP69 LL195 Bulk