+ 80 C Antennas

Results: 270
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Sierra Wireless Antennas 10in1 Dual Sharkfin Antenna 4x5G/LTE, GNSS, 5xWi-Fi 2.4/5GHz, Bolt, 4m, Black 1In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dome 617 MHz, 1.427 GHz, 1.562 GHz 960 MHz, 1.612 GHz, 6 GHz 4G/5G GNSS, GPS WiFi SharkFin 6.7 dBi, 7.2 dBi, 26 dB 50 Ohms 2.1 - 40 C + 80 C 10 Band Screw FAKRA Connector 2.4 GHz, 5 GHz Mobile 253 mm 142 mm 82 mm IP69K CS29, CS32 Bulk
Phoenix Contact Antennas RAD-ISM-900-ANT- YAGI-6.5-N 3In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 900 MHz Cellular (NBIoT, LTE), GSM, UMTS 802.11 RFID Yagi 2 Element 8.5 dBi 50 Ohms - 40 C + 80 C 1 Band Bracket Mount Connector N Female 868 MHz, 900 MHz 304.8 mm 172 mm 60.5 mm IP65 0.6 M Coax RAD
TE Connectivity / Linx Technologies Antennas 916MHz, 2m, RP-SMA 111In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 895 MHz 945 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Straight 1.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector RP-SMA Male 916 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 2 M RG58 ANT-916-ID Bulk
TE Connectivity / Linx Technologies Antennas 824-960MHz Hi-Gain Elemnt for MAG Bases 134In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Dipole 824 MHz 1.88 GHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight 0.5 dBi, 3.7 dBi 136 MHz, 170 MHz 50 Ohms 1.5 - 40 C + 80 C 2 Band Screw Screw 892 MHz, 1.795 GHz Cellular 233.17 mm MAG Bulk
TE Connectivity / Linx Technologies Antennas 916MHz, 1m, RP-SMA 49In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 895 MHz 945 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Straight 1.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector RP-SMA Male 916 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 1 M RG58 ANT-916-ID Bulk
TE Connectivity / Linx Technologies Antennas Horizontal Dual Band Ant. RPSMA Connecto 55In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, LoRaWAN, SigFox, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module T-Bar 0.2 dBi, - 3.3 dBi, 0 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 2 Band Adhesive Mount Connector RP-SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 132.3 mm 20 mm 12.1 mm 3 M RG174 HDP Bulk
Pulse Electronics Antennas 34In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 4.1 dBi 50 Ohms 2.5 3 W - 40 C + 80 C Monopole 2 Band Panel Mount Screw N-Female IP67 Bulk
TE Connectivity / Linx Technologies Antennas WiFi7, WiFi6E, WiFi6 flexible adhesive antenna (FPC), 100 mm long 1.13 mm coax, MHF4 connector 242In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7.7 dBi 50 Ohms 2.4 2 W - 40 C + 80 C Dipole 3 Band Connector MHF4 2.4 GHz, 5 GHz, 6 GHz 42 mm 12 mm 0.2 mm 1.13 mm Coaxial Cable FPC Bulk
KYOCERA AVX Antennas External 5G 500-6kMHz 135x19.4x6mm 540In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.85 GHz Cellular, NBIoT, LTE 4.81 dBi 50 Ohms - 40 C + 80 C 5 Band Adhesive Mount Connector RP-SMA-Male 135 mm 19.4 mm 6 mm Bulk
Quectel Antennas Embedded, 1173, 1575, GNSS L1&L5 (passive), LDS, -, -, SMD, 30 5 5 5,207In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.173 GHz 1.575 GHz BEIDOU, Galileo, GPS Chip Ceramic 2 dBi 50 Ohms 2.5 - 45 C + 80 C 2 Band PCB Mount SMD/SMT 1.173 GHz, 1.575 GHz Cellular Radio, Wireless Applications 30 mm 5 mm 5 mm
Siretta Antennas 7-IN-1 MIMO ANTENNA x1 GPS (SMAM) x4 5G (SMAM) x2 WIFI (RP-SMAM) 1M CABLE 14In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 400 MHz 50 Ohms 10 W - 40 C + 80 C Screw Connector SMA-Male 189 mm 182 mm 85 mm IP67


Amphenol Procom Antennas 1X 5G/4G 617-7200Mhz w/1 Ft RG-316 SMA, Black Radome 13In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Wideband 617 MHz 7.2 GHz Cellular, LTE, 2G/3G/4G/5G Shot Glass 50 Ohms 2.5:1 50 W - 40 C + 80 C Cable Connector SMA (Male) RG316 ProShotG
TE Connectivity / Linx Technologies Antennas SMA Tilt Swivel 1/2 Wave Whip 868MHz 2,649In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 853 MHz 883 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Tilt/Swivel - 2.3 dBi 30 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 142 mm 30 mm HWR Tray
TE Connectivity / Linx Technologies Antennas SMA Tilt Swivel 1/2 Wave Whip 916MHz 1,356In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 900 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Tilt/Swivel 1.2 dBi 30 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 142 mm 30 mm HWR Tray
TE Connectivity / Linx Technologies Antennas 2.4/5.8GHz Dipole Swivel Antenna SMA 3,479In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Tilt/Swivel - 0.6 dBi, - 1.5 dBi, - 2.2 dBi 50 Ohms 2:1 10 W - 40 C + 80 C 2 Band Panel Mount Connector SMA Male 2.4 GHz, 5.8 GHz Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII 83.1 mm LCD Bulk
TE Connectivity / Linx Technologies Antennas ANTENNA 2.4GHz HELICAL VERTICAL THM 2,240In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Helical 2.4 GHz Helical - 40 C + 80 C 36.9 mm Tray
Taoglas Antennas 9in1COMBO ANTENNA 48In Stock
Min.: 1
Mult.: 1

Vehicle Antennas 617 MHz 5.925 GHz 4G/5G, Cellular GNSS WiFi 22 dB, 25 dB, 26 dB, 27 dB, 28 dB 50 Ohms 1:1, 2:1 - 40 C + 80 C MIMO 9 Band Screw Connector SMA IP67 TGC-200, RG-174 Bulk
TE Connectivity / Linx Technologies Antennas SMA Dual Band Tilt Swivel 2.4 & 5.8GHz 206In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.825 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE) 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Blade Tilt / Swivel 2.5 dBi, 4.6 dBi 83 MHz, 675 MHz 50 Ohms 1.9 - 40 C + 80 C 2 Band Panel Mount Connector SMA Male 2.45 GHz, 5.3 GHz Bluetooth, WiFi, Zigbee, Thread 104.9 mm 11 mm 4 mm RAF Tray
Pulse Electronics Antennas 50Ohms 3W 2400-2500MHz & 4900-7125MHz Black SMA-Male Monopole
28In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 2.9 dBi 50 Ohms 2.5 3 W - 40 C + 80 C Monopole 3 Band Connector SMA-Male IP67 RG-316 LPT Bulk
Inventek Antennas PC Board 2.4 GHz Wi-Fi Antenna, 5mm x 30 mm with 9cm cable and U.FL connector, with 3.2 dBi Gain 1,012In Stock
1,800Expected 31/08/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz 802.11 b/g/n, WiFi PCB Trace T-Bar Flex 3.2 dBi 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Connector U.FL 2.442 GHz Inventek eS-WiFi Modules, Handheld Devices 30 mm 5 mm 2 mm 90 mm Coax W2.4 Bulk
Inventek Antennas Wi-Fi 2.4 GHz Antenna SMA Male (Right Angle) 495In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz WiFi Whip RA Straight 2.15 dBi 50 Ohms 1.5 50 W - 40 C + 80 C 1 Band PCB Mount Connector SMA Male 2.45 GHz Inventek EX-WiFi Family 46.46 mm W2.4 Bulk
Phoenix Contact Antennas RAD-ISM-900-ANT- YAGI-10-N 5In Stock
8Expected 31/08/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 890 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS 802.11, LoRaWAN, SigFox IoT, ISM, RFID Yagi 7 Element 10 dBi 50 Ohms - 40 C + 80 C 1 Band Bracket Mount Connector N Female 868 MHz, 900 MHz, 915 MHz 609.6 mm 172 mm 60.5 mm IP65 0.6 M Coax RAD
Pulse Electronics Antennas Black Active GPS 1575.4 MHz, SMA Male 65In Stock
Min.: 1
Mult.: 1
Max.: 2

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.575 GHz GPS Module Square 5 dBi 50 Ohms 2:01 - 30 C + 80 C 1 Band Magnetic Mount Connector SMA Male 1.575 GHz Satellite Navigation, Asset Tracking, Fleet Management 45 mm 45 mm 14.6 mm IP66 5 M RG174 Bulk
TE Connectivity / Linx Technologies Antennas SMA Tilt Swivel 1/2 Wave Whip 1.4GHz 531In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Dipole 1.35 GHz 1.45 GHz UHF Whip Tilt/Swivel 2.4 dBi 100 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector SMA Male 1.4 GHz 142 mm HWR Tray
TE Connectivity / Linx Technologies Antennas RPSMA Tilt Swivel 1/2 WaveWhip 2.45GHz 110In Stock
1,000Expected 09/10/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.3 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 3.2 dBi 300 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 142 mm HWR Tray