+ 80 C Antennas

Results: 266
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging


Sierra Wireless Antennas 6in1 SharkFin Antenna - 2xLTE, GNSS, 3xWi-Fi, 2.4/5GHz, Bolt Mount, 4m, Black 4In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dome 698 MHz, 1.562 GHz, 1.71 GHz, 2.4 GHz, 2.5 GHz, 4.9 GHz 960 MHz, 1.612 GHz, 2.17 GHz, 3.8 GHz, 5 GHz, 6 GHz 2G/3G/4G GNSS, GPS WiFi SharkFin 5 dBi, 6 dBi, 26 dB 50 Ohms 2:1 25 W - 40 C + 80 C 6 Band SMD/SMT RP-SMA, SMA Male RP-SMA/SMA Plug Mobile 170 mm 60 mm 118 mm IP66 CS29, CS32 Bulk
Sierra Wireless Antennas 6in1 SharkFin Antenna - 2xLTE, GNSS, 3xWi-Fi, 2.4/5GHz, Bolt Mount, 4m, White 1In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dome 698 MHz, 1.562 GHz, 1.71 GHz, 2.4 GHz, 2.5 GHz, 4.9 GHz 960 MHz, 1.612 GHz, 2.17 GHz, 3.8 GHz, 5 GHz, 6 GHz 2G/3G/4G GNSS, GPS WiFi SharkFin 5 dBi, 6 dBi, 26 dB 50 Ohms 2:1 25 W - 40 C + 80 C 6 Band SMD/SMT RP-SMA, SMA Male RP-SMA/SMA Plug Mobile 170 mm 60 mm 118 mm IP66 CS29, CS32 Bulk
Taoglas Antennas FW.79.M6.F ISM/LoRa (700-930 MHz) Flexible Whip Antenna with M6(F) Connector 4In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Flexible Whip Antenna 700 MHz 900 MHz Whip Straight 1.72 dBi 50 Ohms 10 W - 40 C + 80 C 1 Band Connector Connector M6 Female Private Mobile Radio, Land Mobile Radio 65.8 mm IP67 Bulk
Taoglas Antennas FW.79.M6.F.W ISM/LoRa (700-930 MHz) White Flexible Whip Antenna with M6(F) Connector 8In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Flexible Whip Antenna 700 MHz 900 MHz Whip Straight 1.72 dBi 50 Ohms 10 W - 40 C + 80 C 1 Band Connector Connector M6 Female Private Mobile Radio, Land Mobile Radio 65.8 mm IP67 Bulk
Taoglas Antennas TG.59.0113 1.4-6GHz High-Band 5G Terminal Mount Monopole Antenna 106In Stock
640On Order
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 1.4 GHz 5.925 GHz 3G/4G/5G Whip Blade Tilt / Swivel 5.42 dBi 50 Ohms 2 W - 40 C + 80 C 6 Band Panel Mount Connector SMA Male Gateways, Routers, WAP, Telematics, POS Terminals 71.5 mm 18 mm Bulk
Taoglas Antennas WCM.02.0121 2.4GHz Two Monopole Connector Mount Antenna with SMA(F) Connector with Hybrid Coupler 29In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel - 2.32 dBi 50 Ohms - 40 C + 80 C 1 Band Panel Mount Connector SMA Female 2.45 GHz Application Points, Routers, IoT Devices, M2M, Smart Home Application 70.2 mm 70.2 mm 6.7 mm IP67 WCM Bulk
KYOCERA AVX Antennas Wideband 5G/4G External Blade Black SMA connector 1,138In Stock
Min.: 1
Mult.: 1

Indoor Antennas External 5G Antenna 500 MHz 6 GHz Cellular, LTE 4 dBi - 40 C + 80 C 5 Band Connector RP-SMA Male Bulk
RF Solutions Antennas 824-960/1710-2170 / 2.6-2.7MHz PUCK Screw Mnt 3m coax SMA 62In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF Module Puck 3 dBi 50 Ohms 2.0 - 30 C + 80 C 4 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Automotive, M2M 23.3 mm IP67 3 M RG316

Pulse Electronics Antennas BLK GPS DIRECT MT 17'RG174 NPB 12In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.575 GHz GPS Module Dome 50 Ohms 2:01 - 30 C + 80 C 1 Band Direct / Permanent Mount Connector SMA Male 1.575 GHz 17 mm 5 M RG174 Bulk
TE Connectivity / Linx Technologies Antennas RPSMA Tilt Swivel 1/4 Wave Whip 315MHz 11In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 305 MHz 325 MHz UHF Whip Tilt/Swivel 0 dBi 20 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 142 mm HWR Tray
TE Connectivity / Linx Technologies Antennas 916MHz, 2m, SMA 34In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 895 MHz 945 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Straight 1.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector SMA Male 916 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 2 M RG58 ANT-916-ID Bulk
TE Connectivity / Linx Technologies Antennas Vertical Tri-Band Ant. RPSMA Connector 1In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module I-Bar - 1.8 dBi, - 1.7 dBi, - 1.3 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 3 Band Adhesive Mount Connector RP-SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 115 mm 22 mm 4.52 mm 3 M RG174 VDP Bulk
ABRACON Antennas GNSS L1 Active Patch , 35.0 x 35.0 x 8.7 mm IPEX-II 75mm 33In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.555 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 1.5 dBi, 1.5 dBi, 1.5 dBi, 1.5 dBi 50 Ohms 1.5 :1 - 40 C + 80 C 1 Band PCB Mount Connector IPEX 2 1.585 GHz M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 35 mm 35 mm 8.7 mm 75 mm RF1.13 APAK Tray
ABRACON Antennas External Antennas Puck Magnetic Mount SMA Male 1In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.574 GHz 1.576 GHz GPS Module Square 5 dBi 10 MHz 50 Ohms 1.5:1 - 40 C + 80 C 1 Band Magnetic Mount Connector SMA-J3 1.57542 GHz Automotive Navigation, Automotive Monitoring, Personal Tracking 50.6 mm 50.6 mm RG174 APAMP Bulk
TE Connectivity / Linx Technologies Antennas 800&1800MHz Dual-Bnd Elemnt for MAG Base 52In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight 136 MHz, 280 MHz 50 Ohms 2 - 40 C + 80 C 2 Band Screw Screw 892 MHz, 1.85 GHz Cellular 323.85 mm MAG Bulk
Adam Tech Antennas RF ANT 2.45/5.35GHZ WHIP CONN MT 794In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.8 GHz 2 dBi 50 Ohms 1.92 1 W - 40 C + 80 C 2 Band Connector RP-SMA Whip, Tilt 2.45 GHz, 5.35 GHz WLAN 108.4 mm ANT Bulk
Adam Tech Antennas RF ANT 2.45GHZ WHIP/TILT CONN 876In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz 2 dBi 50 Ohms 1.92 1 W - 40 C + 80 C 1 Band Connector RP-SMA Whip, Tilt 2.45 GHz Wi-Fi 108 mm ANT Bulk
Adam Tech Antennas RF ANT 832MHZ/2.2GHZ CONN MT 895In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 704 MHz 2.69 GHz 2 dBi 50 Ohms 1.92 1 W - 40 C + 80 C 2 Band Connector SMA Whip, Tilt 832 MHz, 2.2 GHz LTE ANT Bulk
Adam Tech Antennas RF ANT 832MHZ/2.2GHZ WHP STR MAG 243In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 704 MHz 2.69 GHz 5 dBi 50 Ohms 1.92 20 W - 40 C + 80 C 2 Band Magnetic Mount SMA Whip, Straight 832 MHz, 2.2 GHz LTE 112 mm ANT Bulk
RF Solutions ANT-GSMGPSPUKS
RF Solutions Antennas GSM / GPS COMBO ANTENNA SCREW MOUNT 103In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas MIMO 824 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS BEIDOU, Galileo, GPS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) Module Puck 50 Ohms 2 - 30 C + 80 C 4 Band Direct / Permanent Mount Connector SMA Male 868 MHz, 915 MHz, 916 MHz, 1.57542 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Automotive, M2M 23.3 mm 3 M RG174U x 2
RF Solutions Antennas +3dB GSM Patch antenna RG174 SMA Male 10In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 890 MHz 1.88 GHz GSM 2.5 dBi 2.2:1 - 40 C + 80 C 2 Band Adhesive Mount SMA Male 102 mm 33 mm RG-174
RF Solutions Antennas +5dBi Whip 90deg Hinged 2.4GHz / 5.8GHz 64In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz Whip Tilt/Swivel 5 dBi 50 Ohms 1.8 50 W - 40 C + 80 C 3 Band Connector Connector SMA Male
Bel Power Solutions Antennas 5G WiFi PCB Attenna 8In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz WiFi PCB Trace T-Bar Flex 2 dBi, 2 dBi, 3 dBi 50 Ohms 1.9, 1.9 - 40 C + 80 C 2 Band Adhesive Mount Connector IPEX 2.4 GHz, 5 GHz WiFi 40 mm 8 mm RF 1.13 mm
Quectel Antennas External Antenna, Low Profile, Adhesive mount, 152 18 11.1mm, Dipole, 4G*1,1000mm, RG174, SMA Male, IP66, RoHS Compliant 135In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Module T-Bar 3 dBi 50 Ohms 3 - 20 C + 80 C 1 Band Adhesive Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 152 mm 18 mm 5.9 mm 1 M RG174 Bulk
Quectel Antennas Embedded, 690-960, 1710-2170, 2300-2690, LTE (4G) , FPC with cable, 30 +/-3 , U.FL Generation ?, Adhesive, 50 25 0.13 (not recommended) 405In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 690 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF PCB Trace T-Bar Flex 6 dBi 50 Ohms 3 - 20 C + 80 C 3 Band Adhesive Mount Connector U.FL 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 50 mm 25 mm 0.13 mm 30 mm RF1.13