+ 85 C Reel Antennas

Results: 348
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Taoglas Antennas WLA.05 Wi-Fi/Bluetooth 1.6 x 0.8 x 0.3 mm Ceramic Loop Antenna 3,500In Stock
Min.: 1
Mult.: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic Substrate Loop Antenna 2.4 GHz 2.5 GHz 0.24 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT Handheld Devices, Security Systems 1.6 mm 0.8 mm 0.4 mm Reel, Cut Tape
Pulse Electronics Antennas CERAMIC W3078 GC380H N 31,783In Stock
Min.: 1
Mult.: 1
: 3,000

Multiprotocol Antennas PCB Antennas Monopole 2.4 GHz 5.85 GHz Bluetooth, BLE 5G NR, Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 0.1 dBi, 3.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 6 GHz Wireless Applications 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas 916MHz Chip Ant. 5,997In Stock
Min.: 1
Mult.: 1
: 3,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 911 MHz 921 MHz Chip Ceramic 0.5 dBi 10 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 916 MHz LoRa, SigFox, ISM, Sensor Networks 16 mm 3 mm 1.7 mm CHP Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Domino LTE SMD Antenna 12,463In Stock
Min.: 1
Mult.: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA GNSS WiMAX Chip Ceramic 5.5 dBi 50 Ohms 3:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 750 MHz, 868 MHz, 900 MHz, 1.544 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Cellular Applications, Satellite 40 mm 7 mm 3 mm Domino Reel, Cut Tape, MouseReel
Taoglas Antennas Accura UWB UWC.01 6-8GHz Ultra Wideband SMD Chip Antenna 9,589In Stock
4,800Expected 25/08/2026
Min.: 1
Mult.: 1
: 1,200

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 802.11, WLAN UWB, Channel - 40 C + 85 C AccuraUWB Reel, Cut Tape, MouseReel
TAIYO YUDEN Antennas PLEASE SEE SUGGESTED ALTERNATE TSA5NA2K2G45NS001T 20,368In Stock
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1.9 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 3.2 mm 1.6 mm 0.5 mm AH Reel, Cut Tape, MouseReel
Taoglas Antennas Gemini LMA101 2*5G/4G 600-6000MHz MIMO Magnetic Mount Antenna 201In Stock
Min.: 1
Mult.: 1
: 50

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 600 MHz 6 GHz 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA 802.11, WiFi, WLAN Module Panel, Square 3.4 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Bracket Mount Connector SMA Male 657 MHz, 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 4.2 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz HD Real-time Streaming Video over LTE, Internet of Things, Digital Signage, HD Broadcast Systems 164 mm 164 mm 36.5 mm IP67 1 M CFD200 Gemini Reel, Cut Tape
Taoglas Antennas Unifier GGBLA.01 GPS/GLONASS/Galileo/BeiDou Ceramic Loop Antenna 3.2*1.6*0.5mm 26,077In Stock
Min.: 1
Mult.: 1
: 6,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.561 GHz 1.608 GHz BEIDOU, Galileo, GLONASS, GPS Loop Chip 3.2 dBi, 2.6 dBi, 2.8 dBi 50 Ohms 2:1, 2:1, 2:1 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 1.561 GHz, 1.57542 GHz, 1.602 GHz Navigation, Position Tracking System 3.2 mm 1.6 mm 0.5 mm Unifier Reel, Cut Tape, MouseReel
Pulse Electronics Antennas ISM 900 Verti Helical Antnna 6,924In Stock
Min.: 1
Mult.: 1
: 600

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Helical Chip 0.9 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz ISM Applications 8 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas NFC FERRITE ANTENNA SEMI-FLEX 1,024In Stock
Min.: 1
Mult.: 1
: 100

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace T-Bar 50 Ohms, 80 Ohms - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz Mobile Devices, Pairing, Sharing, Payment Terminals 50 mm 35 mm 0.48 mm Reel, Cut Tape
TDK Antennas CERAMIC CHIP ANTENNA GPS+2.4GHz WLAN+BT 12,361In Stock
Min.: 1
Mult.: 1
: 4,000

Multiprotocol Antennas PCB Antennas Passive Antenna 1.574 GHz 5.85 GHz Bluetooth, BLE Galileo, GPS 802.11, WLAN, WiFi, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 4 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 1.575 GHz, 2.45 GHz, 5.5 GHz 1.6 mm 0.8 mm 0.4 mm ANT161575 Reel, Cut Tape, MouseReel
TDK Antennas CERAMIC CHIP ANTENNA 2.4GHz WLAN+BT 14,968In Stock
Min.: 1
Mult.: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 42 MHz 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 1.6 mm 0.8 mm 0.4 mm ANT016008LCS Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.4GHz WLAN Ceramic Antenna 4,479In Stock
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 2.2 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications, ISM Applications 3.2 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas GPS Helical Antenna 2,692In Stock
Min.: 1
Mult.: 1
: 800
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz GPS Helical Chip 1.3 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.57542 GHz Satellite Navigation 5 mm 2.5 mm 5.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas PatchAntenna 13x13mm GPS/GLONASS 1,018In Stock
Min.: 1
Mult.: 1
: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.598 GHz 1.606 GHz GLONASS, GPS Patch Ceramic 2 dBic, 2dBic 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Pin 1.57542 GHz, 1.602 GHz Satellite Navigation 13 mm 13 mm 5.53 mm Reel, Cut Tape
ABRACON Antennas 2.4/5GHz Dual-Band Wi-Fi Chip Antenna 3.05 x 1.60 x 0.55 mm Edge center mount 9,046In Stock
Min.: 1
Mult.: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.825 GHz Bluetooth WiFi ISM Chip Ceramic 1 dBi, 2.5 dBi 50 Ohms 2.1, 2.1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.4 GHz, 5.5 GHz AR/VR, Drones, Broadband Connectivity, Weareable 3.05 mm 1.6 mm 0.55 mm ACAR Reel, Cut Tape, MouseReel
ABRACON Antennas 915 MHZ ISM, LORA, SIGFOX 2,781In Stock
Min.: 1
Mult.: 1
: 3,000

RFID/NFC Antennas PCB Antennas Passive Antenna 915 MHz LoRa, SigFox ISM Chip Ceramic 3.42 dBi 15 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT RFID 12 mm 4 mm 1.6 mm ACAG Reel, Cut Tape, MouseReel
TE Connectivity Antennas PCB ANTENNA, SMD 617-3800MHz 1,894In Stock
Min.: 1
Mult.: 1
: 1,000

Multiprotocol Antennas PCB Antennas Embedded 617 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS PCB Trace 4.9 dBi 50 Ohms 2.7:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 3.55 GHz Cellular Application, Satellite Application 38 mm 7.5 mm 3.2 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.4/5GHz Dualband WIFI SMT Ant 3,492In Stock
Min.: 1
Mult.: 1
: 200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 6 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Stamped Metal 3.7 dBi, 5.5 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz M2M and IoT Devices, WiFi, ISM, Portable Electronics, Security 11 mm 7 mm 16 mm Reel, Cut Tape
KYOCERA AVX Antennas Stamped Metal WiFi 6 E/7 & BT or CBRS/5G 3,627In Stock
Min.: 1
Mult.: 1
: 1,200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Dipole 2.4 GHz 5.825 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 1.5 dBi, 2.6 dBi 50 Ohms 1.5:1, 1.6:1 500 mW - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.4 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 17.85 mm 6.9 mm 4.3 mm 1000146 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas ANT GPS 7X1.6X1.6 NPB 1,891In Stock
Min.: 1
Mult.: 1
: 2,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.575 GHz GPS Chip Ceramic 2.5 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Tracking 7 mm 1.6 mm 1.6 mm Reel, Cut Tape
Pulse Electronics Antennas Ant Cer 863-873MHz 10x3.2x5mm 2,218In Stock
Min.: 1
Mult.: 1
: 350

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 863 MHz 873 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox IoT Chip Ceramic 1 dB 50 Ohms 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz ISM Applications, IoT Devices, Sensors, Monitoring, Industry Automation 10 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
TDK Antennas Center-edge mount AEC-Q200 5,350In Stock
Min.: 1
Mult.: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 1.6 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 1.6 mm 0.8 mm 0.4 mm AEC-Q200 ANT Reel, Cut Tape, MouseReel


TE Connectivity Antennas 2.4, 5.4MHz DB 802.11, Zigbee, PCB 2,092In Stock
Min.: 1
Mult.: 1
: 450

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Stamped Molded 4 dB 50 Ohms 2.5:1 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Application 6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Helical Antenna 315MHz 2,512In Stock
Min.: 1
Mult.: 1
: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 315 MHz ISM, UHF Helical Coil - 5 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount Through Hole 315 MHz Remote Control Toys, etc 35.35 mm Reel, Cut Tape