- 20 C Bulk Antennas

Results: 156
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas Antenna Blade Wifi6 Swivel SMA 1,442In Stock
$7.99
Min.: 1
Mult.: 1
2.4 GHz 7.125 GHz WiFi 6E 2.6 dB, 5 dB 50 Ohms 1.2, 1.6, 1.8 10 W - 20 C + 65 C Dipole 3 Band PCB Mount Connector SMA Plug 179.6 mm 22 mm 13 mm W63 Bulk
TE Connectivity / Linx Technologies Antennas RPSMA RAngl Mult-Pos 1/2 Wave Whip2.45GH 296In Stock
$8.83
$7.51
$7.50
$7.17
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip RA Straight 1.1 dBi 120 MHz 50 Ohms 1.7 5 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 97.7 mm 18.7 mm RCL Bulk
TE Connectivity / Linx Technologies Antennas Antenna Short Straight 450-470MHz SMA 817In Stock
$9.15
$9.13
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 450 MHz 470 MHz Cellular (NBIoT, LTE), GSM Whip Stubby - 13.2 dBi 50 Ohms 2.1 10 W - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 460 MHz Cellular IoT 51.8 mm 18.2 mm 9 mm RHR Bulk
Antenova Antennas Draco Antenna - Swivel version 70In Stock
$15.71
$13.04
$11.07
$10.88
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dipole 698 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS Whip Blade Tilt / Swivel - 2.32 dBi, - 2.59 dBi, - 2.35 dBi, - 2.12 dBi, - 2.17 dBi 50 Ohms 3.25:1, 2.40:1, 2.40:1, 2.00:1, 3.2:1 - 20 C + 70 C 5 Band Panel Mount Connector SMA Male 829 MHz, 1.5435 GHz, 1.945 GHz, 2.35 GHz, 2.595 GHz Routers, Industrial Devices, Remote Devices 132.61 mm 22.5 mm 13.5 mm Draco Bulk

Siretta Antennas 2.4 GHZ WI-FI & BLUETOOTH 56MM STUBBY ANTENNA REVERSE POLARITY SMA MALE 22In Stock
$11.68
$9.72
$9.27
$8.05
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 2 dBi 50 Ohms 2:0 - 20 C + 60 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Cellular Applications, Wireless Applications 56 mm Bulk
Antenova Antennas Pacifica Antenna - IP68 flying lead 1.0m 76In Stock
$18.14
$14.38
$13.58
$12.56
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 432 MHz 435 MHz ISM Whip Straight - 3 dBi 50 Ohms 1.80:1 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 433.5 MHz Remote Monitoring, Industrial Devices, Remote Technology, Smart Meters, Medical Devices, Home Automation 138.5 mm 22.49 mm 13.5 mm 1 M Fly Lead Pacifica Bulk
Antenova Antennas Draco Antenna - IP68 flying lead 2.0m 73In Stock
$17.57
$15.07
$14.40
$12.98
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dipole 698 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS Whip Straight - 3.1 dBi, - 3.38 dBi, - 3.33 dBi, - 3.17 dBi, - 3.11 dBi 50 Ohms 2.60:1, 1.40:1, 1.90:1, 1.50:1, 1.90:1 - 20 C + 70 C 5 Band Panel Mount Connector SMA Male 829 MHz, 1.5435 GHz, 1.945 GHz, 2.35 GHz, 2.595 GHz Routers, Industrial Devices, Remote Devices 138.5 mm 22.49 mm 13.5 mm 2 M Fly Lead Draco Bulk
TE Connectivity / Linx Technologies Antennas 2.4GHz 2.2dBi OPEN COIL WHIP TIL/SWIV 81In Stock
$13.63
$13.62
$12.45
$12.34
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.39 GHz 2.55 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 4.0 dBi 160 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 193.5 mm OC Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Swvl Angle 1/4 Wave Whip 916MHz 499In Stock
$4.88
$4.32
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 816 MHz 1.1 GHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Tilt/Swivel 0 dBi 200 MHz 50 Ohms 1.9 - 20 C + 60 C 1 Band Screw Screw 916 MHz Remote Control, Monitoring, Sensing Networks 99 mm 21 mm RA Bulk
Antenova Antennas Pacifica Antenna - IP68 flying lead 1.5m 66In Stock
$18.34
$15.22
$12.93
$12.70
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 432 MHz 435 MHz ISM Whip Straight - 3 dBi 50 Ohms 1.80:1 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 433.5 MHz Remote Monitoring, Industrial Devices, Remote Technology, Smart Meters, Medical Devices, Home Automation 138.5 mm 22.49 mm 13.5 mm 1.5 M Fly Lead Pacifica Bulk
Antenova Antennas Draco Antenna - IP68 flying lead 1.0m 45In Stock
$18.66
$15.49
$13.16
$12.93
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dipole 698 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS Whip Straight - 3.1 dBi, - 3.38 dBi, - 3.33 dBi, - 3.17 dBi, - 3.11 dBi 50 Ohms 2.60:1, 1.40:1, 1.90:1, 1.50:1, 1.90:1 - 20 C + 70 C 5 Band Panel Mount Connector SMA Male 829 MHz, 1.5435 GHz, 1.945 GHz, 2.35 GHz, 2.595 GHz Routers, Industrial Devices, Remote Devices 138.5 mm 22.49 mm 13.5 mm 1 M Fly Lead Draco Bulk
Antenova Antennas Pacifica Antenna - Swivel version 23In Stock
$14.51
$12.04
$10.23
$10.05
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 432 MHz 435 MHz ISM Whip Blade Tilt / Swivel - 2.9 dBi 50 Ohms 1.76:1 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 433.5 MHz Remote Monitoring, Industrial Devices, Remote Technology, Smart Meters, Medical Devices, Home Automation 132.61 mm 22.5 mm 13.5 mm Pacifica Bulk
Antenova Antennas Pacifica Antenna - IP68 version 31In Stock
$16.76
$13.91
$11.81
$11.61
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole 432 MHz 435 MHz ISM Whip Straight - 2.6 dBi 50 Ohms 1.60:1 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 433.5 MHz Remote Monitoring, Industrial Devices, Remote Technology, Smart Meters, Medical Devices, Home Automation 143.7 mm 22.5 mm 13.5 mm IP68 Pacifica Bulk
TE Connectivity / Linx Technologies Antennas CW-HW 1/2 Wave Dipole Whip 1.4GHz 62In Stock
$18.55
$15.92
$15.19
$13.74
$11.25
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Dipole 1.36 GHz 1.44 GHz UHF Whip Straight 0.7 dBi 700 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 1.4 GHz 120 mm HW Bulk
Quectel Antennas External Antenna, Whip, Magnetic mount, F60 234mm, Dipole, 5G*1,1500mm, 1.5DS, SMA Male, RoHS2.0 Compliant 96In Stock
$16.48
$13.80
$13.23
$12.57
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 700 MHz 5 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Straight with Base 3.5 dBi 50 Ohms 3 - 20 C + 70 C 2 Band Magnetic Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 234 mm 1.5 M 1.5DS Bulk
ABRACON Antennas 5G External Blade Antenna 842In Stock
$6.87
$5.95
$5.63
$5.20
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 6 GHz 5G, LTE Whip Swivel 0.1 dBi, 3.6 dBi, 4.8 dBi, 5.1 dBi 50 Ohms <2 5 W - 20 C + 70 C 4 Band Connector Connector SMA (Male) Cat M, Cat M1, CBRS and 5G Bands Supported, Internet of Things (IoT) Devices, LTE-M, LTE CAT 1 Up to CAT 20 Supported, NB-IoT, Networking and Telecommunication, Smart Home Networking 18 mm 5.2 mm 173 mm Bulk
Pulse Electronics Antennas 900MHz 3.0dBi R-SMA 3,556In Stock
$9.36
$7.96
$7.72
$7.51
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 868 MHz 928 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox IoT, RFID Whip Tilt/Swivel 1 dBi 50 Ohms 2 - 20 C + 65 C 1 Band Panel Mount Connector RP-SMA Male 903 MHz Security, Sensors, Monitoring 195 mm 36.7 mm IP20 Bulk
TE Connectivity / Linx Technologies Antennas SMA 1/2 Wave Dipole Whip 916MHz 7,557In Stock
$11.20
$11.19
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 900 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Straight 1.2 dBi 30 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 120 mm HW Bulk
Quectel Antennas External Antenna, Rubber, Terminal mount, 209 42 6 mm, Dipole, 5G*1,SMA Male, RoHS&REACH Compliant 50In Stock
$8.93
$7.75
$7.33
$6.75
Min.: 1
Mult.: 1
Outdoor Antennas 600 MHz 5 GHz Cellular Whip 2.8 dBi 50 Ohms 2.1 - 20 C + 60 C 1 Band Terminal Mount Connector SMA Male 209 mm Bulk
Taoglas Antennas In Building 132-174MHz Ceiling Mount Antenna for Public Safety 100In Stock
$129.21
$116.96
$114.65
$110.12
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Antenna 132 MHz 174 MHz Square Straight 3.5 dBi - 20 C + 60 C 1 Band Wall Mount Connector N Type 153 MHz First Responders, Emergency Services, In-Building Repeater System 380 mm 380 mm 16.5 mm RG-316 Bulk
KYOCERA AVX Antennas External Outdoor Wi-Fi 6E/7 Antenna, RP-SMA connector 901In Stock
$18.62
$16.22
$15.39
$14.24
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas External 2.4 GHz 7.125 GHz Straight 4 dBi, 5.3 dBi, 5.6 dBi 50 Ohms 2.1:1, 1.4:1, 1.7:1 2 W - 20 C + 85 C 3 Band Connector Connector RP-SMA Plug IoT devices, Remote Access Monitoring 163.7 mm IPX7 Bulk
KYOCERA AVX Antennas ANTENNA EXTERNAL STR IGHT BLACK SMA MAL 322In Stock
$4.28
$3.70
$3.50
$3.28
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 824 MHz 2.17 GHz - 1 dBi 50 Ohms 5.2:1 - 20 C + 60 C SMA Male Cellular 49.5 mm Bulk
Pulse Electronics Antennas FPC PFCB adhesive mount 4G Nb-IoT LTE CAT M1 312.3mm 1,430In Stock
$1.57
$1.35
$1.28
$1.16
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 698 MHz 2.7 GHz 4G, NB-IoT, LTE Rectangular 4.5 dBi 50 Ohms 1 W - 20 C + 65 C 3 Band Adhesive Mount Connector IPEX 61 mm 20 mm 0.4 mm 1.37 mm Coax BTPA Bulk
Pulse Electronics Antennas FPC PFCB adhesive mount 4G Nb-IoT LTE CAT M1 200mm 958In Stock
$1.50
$1.30
$1.15
$1.07
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 698 MHz 2.7 GHz 4G, NB-IoT, LTE Rectangular 4.5 dBi 50 Ohms 1 W - 20 C + 65 C 3 Band Adhesive Mount Connector IPEX 61 mm 20 mm 0.4 mm 1.37 mm Coax BTPA Bulk
Pulse Electronics Antennas FPC PFCB adhesive mount 4G Nb-IoT LTE CAT M1 100mm 1,001In Stock
$1.44
$1.24
$1.17
$1.07
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 698 MHz 2.7 GHz 4G, NB-IoT, LTE Rectangular 4.5 dBi 50 Ohms 1 W - 20 C + 65 C 3 Band Adhesive Mount Connector IPEX 61 mm 20 mm 0.4 mm 1.37 mm Coax BTPA Bulk