- 20 C Antennas

Results: 262
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
KYOCERA AVX Antennas ANTENNA EXTERNAL STR IGHT BLACK SMA MAL 333In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 824 MHz 2.17 GHz - 1 dBi 50 Ohms 5.2:1 - 20 C + 60 C SMA Male Cellular 49.5 mm Bulk
Pulse Electronics Antennas FPC PFCB adhesive mount 4G Nb-IoT LTE CAT M1 312.3mm 1,430In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 698 MHz 2.7 GHz 4G, NB-IoT, LTE Rectangular 4.5 dBi 50 Ohms 1 W - 20 C + 65 C 3 Band Adhesive Mount Connector IPEX 61 mm 20 mm 0.4 mm 1.37 mm Coax BTPA Bulk
Pulse Electronics Antennas FPC PFCB adhesive mount 4G Nb-IoT LTE CAT M1 200mm 973In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 698 MHz 2.7 GHz 4G, NB-IoT, LTE Rectangular 4.5 dBi 50 Ohms 1 W - 20 C + 65 C 3 Band Adhesive Mount Connector IPEX 61 mm 20 mm 0.4 mm 1.37 mm Coax BTPA Bulk
Pulse Electronics Antennas FPC PFCB adhesive mount 4G Nb-IoT LTE CAT M1 100mm 1,120In Stock
Min.: 1
Mult.: 1
Max.: 400

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 698 MHz 2.7 GHz 4G, NB-IoT, LTE Rectangular 4.5 dBi 50 Ohms 1 W - 20 C + 65 C 3 Band Adhesive Mount Connector IPEX 61 mm 20 mm 0.4 mm 1.37 mm Coax BTPA Bulk
TE Connectivity / Linx Technologies Antennas WiFi6/6E/7 Compact Right Angle Whip Antenna, External Mount, RP-SMA Plug 120In Stock
1,000Expected 22/09/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 7.125 GHz WiFi 6, WiFi 6E, WiFi 7 Stubby Stubby Right Angle 5.4 dB, 6 dB, 7.7 dB 50 Ohms 2.2, 2.2, 2.7 5 W - 20 C + 85 C 3 Band Connector Connector RP-SMA Plug 2.4 GHz 54 mm 9.4 mm 54 mm RCS Bulk

Siretta Antennas DUAL-BAND WI-FI/5G/4G/BLUETOOTH/ZIGBEE HINGED 108MM ANTENNA REVERSE POLARITY SMA MALE 490In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.8 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Tilt/Swivel 3.4 dB 50 Ohms 2 - 20 C + 65 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Applications, ISM Applications 110 mm 25.6 mm Bulk
Pulse Electronics Antennas Ant Ext 2.4-2.5GHz 76mm U.FL 573In Stock
1,240On Order
Min.: 1
Mult.: 1
Max.: 80

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.925 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 2 dB 50 Ohms 2:1 2 W - 20 C + 70 C 2 Band Panel Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Networks, Routers, Gateways, Data Terminals 181.3 mm IP20 76 mm Coax Bulk
Pulse Electronics Antennas 868-928MHZ 3.0dBi SMA Male 301In Stock
Min.: 1
Mult.: 1
Max.: 80

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 868 MHz 928 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox IoT, RFID Whip Tilt/Swivel 1 dBi 50 Ohms 2 - 20 C + 65 C 1 Band Panel Mount Connector SMA Male 903 MHz Security, Sensors, Monitoring 195 mm 36.7 mm IP20 Bulk
TE Connectivity / Linx Technologies Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip2.45GH 616In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.35 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby Right Angle - 0.2 dBi 50 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 53.5 mm RCS Bulk
TE Connectivity / Linx Technologies Antennas RPSMA 1/4 Wave Monopole Whip 433MHz 484In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 418 MHz 448 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Straight 0 dBi 30 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 120 mm HW Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 433MHz 893In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 427 MHz 439 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Helical Stubby - 1.9 dBi 12 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw Screw 433 MHz ISM, Remote Control, Alarms, Security Systems 50.5 mm LP Tray
TE Connectivity / Linx Technologies Antennas Antenna Whip 433MHz Swivel SMA 531In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 430 MHz 435 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel - 3.3 dBi 50 Ohms 2.1 10 W - 20 C + 85 C 1 Band Panel Mount Connector SMA Plug 433 MHz ISM, IoT, Smart Home Networking, Remote Sensing, Monitoring, Control, Handheld Devices, Gateways 193.5 mm OC Bulk
TE Connectivity / Linx Technologies Antennas 5G Cellular Wideband Dipole Whip Antenna, Magnetic Mount, 1 m Cable, SMA Plug 446In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 4.2 GHz Cellular (NBIoT, LTE) Whip Straight - 0.4 dBi, 2.5 dBi, - 1.5 dBi, 2.1 dBi, 3.5 dBi, 1.7 dBi 50 Ohms 2.1, 2.3 10 W - 20 C + 80 C 8 Band Magnetic Mount Connector SMA Plug LTE-M, NB-IoT, ISM 82.8 mm RG-174/U MMG Bulk
TE Connectivity / Linx Technologies Antennas 5G Cellular Wideband Dipole Whip Antenna, Magnetic Mount, 1 m Cable, SMA Plug 305In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 5 GHz Cellular (NBIoT, LTE) Whip Straight - 0.5 dBi, 3.4 dBi, 3.3 dBi, 0.7 dBi, 3.2 dBi, 3.6 dBi, 4.7 dBi, 2.4 dBi 50 Ohms 5.7, 3.1, 1.6, 2.8, 2.5, 2.3, 2.4 10 W - 20 C + 80 C 9 Band Magnetic Mount Connector SMA Plug LTE-M, NB-IoT, ISM 88.5 mm RG-174/U MMG Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dipole Blade 5G/LTE Swivel SMA 263In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 617 MHz 4.99 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, EBS LoRaWAN, Sigfox, WiFi, WLAN IoT, ISM Whip Blade Tilt / Swivel 0.4 dBi, 0.6 dBi, 0.7 dBi, 2.2 dBi, 2.4 dBi, 2.7 dBi, 3.3 dBi, 3.5 dBi, 4 dBi, 4.1 dBi 50 Ohms 1.4, 1.7, 1.9, 2.8, 2.9, 3, 3.1 5 W - 20 C + 65 C 11 Band Panel Mount Connector SMA Male 657.5 MHz, 750.5 MHz, 875.5 MHz, 1.581 GHz, 1.955 GHz, 2.35 GHz, 2.593 GHz, 3.55 GHz, 3.625 GHz, 3.95 GHz, 4.965 GHz Private Cellular Networks, IoT 135.7 mm 20.1 mm 10 mm 5GW Bulk
TE Connectivity / Linx Technologies Antennas SMA 1/2 Wave Dipole Whip 868MHz 761In Stock
2,500Expected 22/09/2026
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Straight 0 dBi 25 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 135.5 mm HW Bulk
TE Connectivity / Linx Technologies Antennas Antenna 1/2 Wave R-Angle 868MHz SMA 464In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, IoT, ISM Whip Right Angle 4.1 dBi 50 Ohms 1.9 5 W - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Gateways 97.7 mm 18.7 mm 10.5 mm RCL Bulk
TE Connectivity / Linx Technologies Antennas ANTENNA 1/4 WAVE R-ANGLE 868MH 581In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 850 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Stubby Right Angle 3.6 dBi 30 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 53.5 mm 16.6 mm Bulk
TE Connectivity / Linx Technologies Antennas Antenna 868MHz Dipole MHW Short SMA 437In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Module T-Bar 5.4 dBi 14 MHz 50 Ohms 1.9 10 W - 20 C + 70 C 1 Band Adhesive Mount Connector SMA Male 868 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 138 mm 15.5 mm 9.2 mm 2 M RG174 MHW Bulk
TE Connectivity / Linx Technologies Antennas RPSMA 1/2 Wave Dipole Whip 916MHz 699In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 900 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Straight 1.2 dBi 30 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 120 mm HW Bulk
TE Connectivity / Linx Technologies Antennas RPSMA RAngl Mult-Pos 1/4 Wave Whip 916MH 174In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 840 MHz 990 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip RA Straight - 2.0 dBi 150 MHz 50 Ohms 1.7 - 20 C + 70 C 1 Band Panel Mount Connector RP-SMA Male 916 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 97.7 mm 18.7 mm RCL Bulk
TE Connectivity / Linx Technologies Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 916MH 299In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 886 MHz 946 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Stubby Right Angle 3.3 dBi 150 MHz 50 Ohms 1.9 5 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 53.5 mm 9.4 mm RCS Bulk
TE Connectivity / Linx Technologies Antennas 916MHz 2.2dBi OPEN COIL WHIP TIL/SWIV 190In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 895 MHz 935 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Tilt/Swivel 2.2 dBi 40 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 193.5 mm 21.8 mm OC Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 916MHz 1,375In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 881 MHz 951 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Stubby 2.4 dBi 70 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw Screw 916 MHz Remote Control, Monitoring, Sensing Networks 50.5 mm LP Tray
TE Connectivity / Linx Technologies Antennas ANTENNA LTE RPC PCB ADHES 100M 1,199In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded Dipole 600 MHz 3.8 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, Galileo, GLONASS, GPS 802.11, LoRaWAN, SigFox, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM PCB Trace I-Bar 3.6 dBi, 4.9 dBi, 6.3 dBi, 5.1 dBi, 5 dBi, 4.6 dBi, 3.1 dBi 50 Ohms 2.5, 1.8, 2.4, 1.8, 1.4, 2.1, 4.1 2 W - 20 C + 65 C 7 Band Adhesive Mount Connector IPEX MHF1 600 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz Worldwide Cellular, Low Power Wide Area, ISM Applications, Smart Home Networking, Global Navigation 98.4 mm 14.9 mm 0.8 mm 100 mm RF1.13 RPC Bulk