ABRACON
Fairview Microwave
HUBER+SUHNER
KYOCERA AVX
Pulse
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
RFID/NFC Antennas
Unspecified Antennas
Indoor Antennas
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active
Active Antenna
Ceramic
Dual Band
ISM Antenna
MIMO
Mobile Antenna
Omni Antenna
Passive Antenna
219.98 MHz
350 MHz
380 MHz
617 MHz
698 MHz
790 MHz
824 MHz
863 MHz
865 MHz
902 MHz
1.71 GHz
2.3 GHz
2.4 GHz
5.15 GHz
6.25 GHz
220.02 MHz
433 MHz
870 MHz
928 MHz
1.62 GHz
2.17 GHz
2.48 GHz
2.69 GHz
3.8 GHz
4 GHz
4.2 GHz
5.85 GHz
5.875 GHz
5.975 GHz
6 GHz
6.4 GHz
7.125 GHz
8.5 GHz
9.25 GHz
2G/3G, Cellular (NBIoT, LTE), GSM, DCS, PCS, LPWA, RPMA
3G/4G/5G, Cellular (NBIoT, LTE)
4G, Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE)
Cellular (NBIot, LTE), Cat-M, LPWA, RPMA, CBRS
BEIDOU, Galileo, GLONASS, GNSS, GPS
GLONASS, GPS
802.11 a/h, WiFi, WLAN
802.11 b/g/a/h/p/n/ac, WiFI
LoRA, LPWA, RPMA, SigFox
LoRa, SigFox, WiFi
WiFi
WiFi, WiMAX
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
ISM
LoRA, LPWA, RPMA, SigFox
RFID
UWB
Active
Ceramic
Chip
Dome
Rectangular
Sharkfin
Square
0 dBi, 0.7 dBi
0.5 dBi, 1.2 dBi
- 1.72 dBi
1.5 dBi, 1.5 dBi, 2 dBi, 3.5 dBi
1.72 dB
1.72 dBi
2 dBi, 2 dBi, 6 dBi, 4 dBi
2 dBi, 4 dBi, 6 dBi
2.6 dBi, 4.4 dBi, 3.4 dBi, 1.8 dBi, 2.8 dBi
3 dB
3 dBi, 4 dBi, 5 dBi, 6 dBi
3.5 dBi, 4.5 dBi, 5 dBi, 5.5 dBi
4 dBi
4.2 dBi
4.5 dBi
4.5 dBi, 5.5 dBi
4.5 dBi, 5.5 dBi, 5.5 dBi
5 dBi
5 dBi, 7 dBi, 5.5 dBi, 5.5 dBi, 7 dBi, 6 dBi, 6.5 dBi
6 dBi
10 MHz
68 MHz, 230 MHz
262 MHz, 490 MHz, 200 MHz, 100 MHz, 500 MHz
1.5
1.5, 1.8
1.7
1.7, 1.7, 1.7, 1.8, 1.8, 1.7, 2.3, 1.8
1.7, 1.8, 2, 1.5
1.8
1.8, 2.5, 1.9, 1.6
2
2.5
1.6:1, 1.8:1, 1.9:1, 2.5:1
1.6:1, 2:1, 2.2:1, 3:1
1.7:1
1.8:1, 2:1
2:1
2.1:1, 7:1
2.32:1, 2.34:1
2.5:1, 2.5:1, 3.0:1, 2.5:1
2.5:1, 2.7:1
500 mW
2 W
6 W
10 W
50 W
60 W
90 W
100 W
+ 60 C
+ 70 C
+ 71 C
+ 85 C
+ 125 C
1 Band
2 Band
3 Band
4 Band
5 Band
6 Band
7 Band
8 Band
Bracket Mount
Cable Mount
Ceiling Mount
Direct / Permanent Mount
Panel Mount
PCB Mount
Screw
Wall Mount
4.3-10 Female
N Female
N-Female
N Female, TNC Male
N Female / TNC Plug
N-Type Female
RP-SMA Male
SMA Male
788.5 MHz, 1.5845 GHz, 2.025 GHz, 2.45 GHz, 3 GHz
829 MHz, 1.955 GHz, 2.35 GHz, 2.6 GHz, 3.55 GHz
860 MHz, 945 MHz, 1.94 GHz, 2.495 GHz
892 MHz, 1.94 GHz
2.4 GHz, 2.595 GHz, 3.6 GHz, 5.437 GHz
5.145 GHz
Celluar
Cellular
Cellular, DECT, WiFi
Cellular, Headsets
Cellular, Indoor, Outdoor, Public Safety, WiFi
Cellular, WiFi
Cellular/LTE, Indoor, Outdoor
Firstnet
Indoor, Outdoor
Medical, Wearables, Smart Metering, M2M, IoT, Firstnet, Automotive, Healthcare, POS, Tracking
Multiband
Rail, Railway Rooftop
Rail, Railway Rooftop, Train Control
RFID, Wireless, Home Automation, Medical Devices, Smart Meters, Remote Technology/Monitoring, M2M
WiFi
1 mm
12 mm
35 mm
49.6 mm
145 mm
190 mm
256 mm
352.5 mm
420 mm
422 mm
0.55 mm
0.58 mm
4 mm
8 mm
9 mm
30.3 mm
65 mm
100 mm
102.5 mm
154 mm
190 mm
308 mm
0.35 mm
0.4 mm
1.6 mm
3.3 mm
10 mm
18 mm
24 mm
30 mm
33.2 mm
81.6 mm
82 mm
100 mm
190 mm
308 mm
IP50
IP66, IP67
IP66, IP67, IP69K
IP67
IP67, IP69
IP69
IP69, IP69K, IP67
0.16 in
ENVIROFLEX_316_D
ENVIROFLEX_316_D x 4
RADOX_RF_142 x 2, RADOX_RF_316_D x 3
SUCOFORM_122_LA_CU_CMP
7/16
ACAG
AP522304
AP822601
DAS
Omni-S
Rail
Rail MIMO
Spot-M
Bag
Bulk
Cut Tape
MouseReel
Reel