Reel Antennas

Results: 716
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
KYOCERA AVX Antennas Automotive Broadband 5G/LTE/LPWA PCB 851In Stock
Min.: 1
Mult.: 1
: 400

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 3.8 GHz Cellular (NBIot, LTE), Cat-M, LPWA, RPMA, CBRS LoRA, LPWA, RPMA, SigFox Rectangular Chip 2.6 dBi, 4.4 dBi, 3.4 dBi, 1.8 dBi, 2.8 dBi 262 MHz, 490 MHz, 200 MHz, 100 MHz, 500 MHz 50 Ohms 2.5:1, 2.5:1, 3.0:1, 2.5:1 2 W - 55 C + 125 C Embedded 8 Band PCB Mount SMD/SMT 829 MHz, 1.955 GHz, 2.35 GHz, 2.6 GHz, 3.55 GHz Medical, Wearables, Smart Metering, M2M, IoT, Firstnet, Automotive, Healthcare, POS, Tracking 49.6 mm 8 mm 3.3 mm AP822601 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas GPS Helical Antenna 2,692In Stock
Min.: 1
Mult.: 1
: 800
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz GPS Helical Chip 1.3 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.57542 GHz Satellite Navigation 5 mm 2.5 mm 5.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas PatchAntenna 13x13mm GPS/GLONASS 1,021In Stock
Min.: 1
Mult.: 1
: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.598 GHz 1.606 GHz GLONASS, GPS Patch Ceramic 2 dBic, 2dBic 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Pin 1.57542 GHz, 1.602 GHz Satellite Navigation 13 mm 13 mm 5.53 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas microSplatch Planar Antenna, 868MHz, SMD 2,006In Stock
Min.: 1
Mult.: 1
: 1,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 859 MHz 877 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Chip 0.2 dBi 20 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 868 MHz Remote Control, Monitoring, Sensing Networks 12.7 mm 9.14 mm 2.54 mm ANT-868 Reel, Cut Tape
ABRACON Antennas GNSS L1 Chip Antenna 3.05 x 1.6 x 0.55 mm Edge center mount 23,286In Stock
Min.: 1
Mult.: 1
: 5,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.561 GHz 1.61 GHz BEIDOU, GLONASS, GNSS, GPS Chip Ceramic 1.69 dBi, - 1.81 dBi, 1.43 dBi 49 MHz 50 Ohms 2 1 Band PCB Mount SMD/SMT 1.5855 GHz Tracking, Geolocation, IoT Sensors, Weareables 3.05 mm 1.6 mm 0.55 mm ACAR Reel, Cut Tape, MouseReel
ABRACON Antennas 2.4/5GHz Dual-Band Wi-Fi Chip Antenna 3.05 x 1.60 x 0.55 mm Edge center mount 9,046In Stock
Min.: 1
Mult.: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.825 GHz Bluetooth WiFi ISM Chip Ceramic 1 dBi, 2.5 dBi 50 Ohms 2.1, 2.1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.4 GHz, 5.5 GHz AR/VR, Drones, Broadband Connectivity, Weareable 3.05 mm 1.6 mm 0.55 mm ACAR Reel, Cut Tape, MouseReel
ABRACON Antennas 915 MHZ ISM, LORA, SIGFOX 2,791In Stock
Min.: 1
Mult.: 1
: 3,000

RFID/NFC Antennas PCB Antennas Passive Antenna 915 MHz LoRa, SigFox ISM Chip Ceramic 3.42 dBi 15 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT RFID 12 mm 4 mm 1.6 mm ACAG Reel, Cut Tape, MouseReel


Taoglas Antennas ASGGB184.A Active GNSS Surface Mount 18mm Patch 167In Stock
Min.: 1
Mult.: 1
: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic - 5.2 dBi, - 2.1 dBi, - 2.2 dBi 50 Ohms 2:1 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 1.561 GHz, 1.57542 GHz, 1.6016 GHz Navigation, Commercial Transportation, Asset Tracking 18 mm 18 mm 6.5 mm Reel, Cut Tape
Taoglas Antennas ILA.01 915MHz 1dBi 10*3.2*0.5mm Ceramic Loop Antenna 5,816In Stock
Min.: 1
Mult.: 1
: 100

RFID/NFC Antennas PCB Antennas Loop Antenna 902 MHz 928 MHz ISM Loop Chip 1.5 dBi 26 MHz 50 Ohms 6:1 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Cellular 10 mm 3.2 mm 0.5 mm ILA.01 Reel, Cut Tape, MouseReel
Taoglas Antennas Accura UWB UWC.01 6-8GHz Ultra Wideband SMD Chip Antenna 6,004In Stock
8,400On Order
Min.: 1
Mult.: 1
: 1,200

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 802.11, WLAN UWB, Channel - 40 C + 85 C AccuraUWB Reel, Cut Tape, MouseReel
Molex Antennas 2.4/5GHz T0.6mm ANT corner mounting 11,938In Stock
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee WiFi 6E 206774 Reel, Cut Tape
ABRACON Antennas 433/450 - 470MHz Chip Antenna SMD 2,742In Stock
Min.: 1
Mult.: 1
: 4,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 433 MHz 470 MHz 0.3 dBi 50 Ohms - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 450 MHz 20.1 mm 5 mm 1.6 mm ACR Reel, Cut Tape, MouseReel
ABRACON Antennas 2.4GHz Chip Antenna 10,325In Stock
Min.: 1
Mult.: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas WLAN Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi Chip 3.3 dBi 200 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT WLAN 7 mm 2 mm 1 mm AMCA72 Reel, Cut Tape, MouseReel
Taoglas Antennas Havok PCS.06 4G/3G/2G Low Profile SMD Antenna 5,973In Stock
Min.: 1
Mult.: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip - 0.21 dBi, 0.77 dBi, 0.61 dBi, 3.05 dBi, 2.92 dBi, 3.17 dBi, 3.72 dBi 50 Ohms 5 W - 40 C + 85 C 7 Band PCB Mount SMD/SMT 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz Connected Health, Handheld Devices, Wearables 42 mm 10 mm 10 mm Havok Reel, Cut Tape, MouseReel
Taoglas Antennas active Cellular and GNSS antenna designed specifically for IoT devices 829In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Antennas Wideband 698 MHz 2.69 GHz Cellular GNSS Chip 3.2 dB 50 Ohms 3:1 2 W - 40 C + 105 C 6 Band PCB Mount Solder 772 MHz, 773 MHz, 840 MHz, 920 MHz, 1.5845 GHz, 2.2 GHz Reel, Cut Tape
Molex Antennas 2.4/5GHz ceramic antenna 7,713In Stock
Min.: 1
Mult.: 1
: 1,800

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII Chip Ceramic 3.5 dBi, 6.2 dBi 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 4 mm 3 mm 4 mm 206514 Reel, Cut Tape, MouseReel
JAE Electronics Antennas METAL SMD ANT 2.4GHZ AUTOMOTIVE 1,763In Stock
Min.: 1
Mult.: 1
: 3,200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 1.91 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
Wurth Elektronik Antennas WE-MCA Multilyr Chip 2400-2500MHz 50ohm 1,845In Stock
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 9.5 mm 2 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
ABRACON Antennas 433/868/915MHz Chip Antenna SMD 3,325In Stock
Min.: 1
Mult.: 1
: 3,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 433 MHz 915 MHz 1.75 dBi 50 Ohms - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 433 MHz 15 mm 4 mm 1.2 mm ACR Reel, Cut Tape, MouseReel
Taoglas Antennas GWLA.01 2in1 GPS L1/Galileo & Bluetooth/Wi-Fi 2.4GHz 3.2*1.6*0.5mm Embedded Ceramic Loop Antenna 4,900In Stock
Min.: 1
Mult.: 1
: 5,000

Multiprotocol Antennas PCB Antennas Embedded 1.57542 GHz 2.5 GHz Bluetooth GPS WiFi Loop Chip 1.52 dBi, 1.43 dBi 32 MHz, 100 Mhz 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT GPS/Galileo, WiFi, WLAN, ZigBee, Bluetooth, 802.11 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA Chip 868-960MHz 50ohm 1,592In Stock
Min.: 1
Mult.: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 868 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Chip Multilayer - 2.6 dBi 50 Ohms 2.5 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz, 915 MHz 11 mm 5.1 mm 1.5 mm WE-MCA Reel, Cut Tape, MouseReel
Taoglas Antennas Samurai PA.700J 4G/3G/2G SMD PIFA Antenna 517In Stock
Min.: 1
Mult.: 1
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip Ceramic - 3.6 dBi, - 0.5 dBi, - 1 dBi, 0.5 dBi, 2.7 dBi 50 Ohms 3.5:1 5 W - 40 C + 85 C 6 Band PCB Mount 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz Cellular Application 40 mm 6 mm 5 mm PA.700 Reel, Cut Tape, MouseReel
Taoglas Antennas Reach PCS.66.A Wideband 5G/4G SMD Antenna 1,089In Stock
Min.: 1
Mult.: 1
: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA Chip Round 1.3 dBi, 2.5 dBi, 3.2 dBi, 3.5 dBi, 3.5 dBi, 5.7 dBi, 5.5 dBi, 3.5 dBi 50 Ohms 3:1 5 W - 40 C + 85 C 8 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Cellular Application 32 mm 25 mm 1.6 mm PCS Reel, Cut Tape, MouseReel
ABRACON Antennas MULTIBAND GNSS+GPS(L5) CHIP ANT SMD 1,974In Stock
Min.: 1
Mult.: 1
: 2,000

Multiprotocol Antennas PCB Antennas 1.166 GHz 1.61 GHz 1.9 dBi, 2.8 dBi 50 Ohms - 40 C + 85 C 2 Band 10 mm 4 mm 1.5 mm ACR Reel, Cut Tape
Taoglas Antennas DSGP.1575.12 12*12*4mm GPS L1 & Galileo E1 Ceramic Patch 847In Stock
Min.: 1
Mult.: 1
: 500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 2.73 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Telematics, Behicle Tracking/Fleet Management Systems, Wearables, Navigation 12 mm 12 mm 4 mm Reel, Cut Tape, MouseReel