SENCITY Antennas

Results: 369
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series
HUBER+SUHNER Antennas SENCITY Omni-SR MIMO Antenna 2In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.3 GHz 5.975 GHz Module 3.5 dBi, 4.5 dBi, 5 dBi 50 Ohms 1.5:1, 1.7:1, 1.8:1 10 W - 45 C + 85 C MIMO 4 Band Ceiling Mount Connector Cellular, Indoor, Outdoor, Public Safety, WiFi 33.2 mm IP68, IP69 RADOX_RF_316_D Omni-SR Dome
HUBER+SUHNER Antennas SENCITY Omni-SR Dome Antenna 2In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi 4 dBi 50 Ohms 1.5 75 W - 40 C + 80 C 1 Band 43 mm Omni-SR Dome
HUBER+SUHNER Antennas SENCITY Spot-L 2x2 WiFi MIMO Antenna 1In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.9 GHz 6.1 GHz WiFi 23 dBi 50 Ohms 2 6 W - 45 C + 70 C 1 Band 305 mm 305 mm 15 mm IP67 Spot-L
HUBER+SUHNER Antennas SENCITY Rail Antenna 3In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Rooftop Antenna 450 MHz 470 MHz 3 dBi 50 Ohms 1.6 - 40 C + 85 C 1 Band SMD/SMT N Type Female N Type Female 80 mm 145 mm 355 mm IP66 Rail
HUBER+SUHNER Antennas SENCITY Spot-M SISO WiFi Antenna 2In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.3 GHz 2.7 GHz WiFi Module Square 14 dBi, 14.5 dBi, 15 dBi 50 Ohms 1.9, 1.9, 1.9 6 W - 45 C + 71 C 3 Band Bracket Mount Connector N Female 2.35 GHz, 2.45 GHz, 2.65 GHz WiFi 190 mm 190 mm 30 mm IP67 Spot-M
HUBER+SUHNER Antennas SENCITY Urban 200 1In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 1.71 GHz 3.6 GHz 7 dBi 50 Ohms 2:1 - 40 C + 70 C 4 Band Connector 4.3-10 184.8 mm 164.6 mm 84.2 mm IP66, IP67 SUCOFORM_122_LA_CU_CMP Urban 200
HUBER+SUHNER Antennas SENCITY Tram MULTI Antenna 2In Stock
Min.: 1
Mult.: 1
Tram MULTI
HUBER+SUHNER Antennas SENCITY RAIL ACTIVE IN-CARRIAGE 2In Stock
Min.: 1
Mult.: 1

Outdoor Antennas SENCITY Rail Antenna 2.41 GHz 5.85 GHz WiFi - 40 C + 70 C 2 Band Wall Mount 289 mm 99 mm 69 mm IP66 Rail ACTIVE InCarriage
HUBER+SUHNER Antennas SENCITY Urban 300 1In Stock
Min.: 1
Mult.: 1
Urban 300
HUBER+SUHNER Antennas SENCITY SC Indoor Antenna 7In Stock
Min.: 1
Mult.: 1

Indoor Antennas 380 MHz 470 MHz 7 dB 50 Ohms 2 + 25 C 1 Band NEX10 50 mm 243 mm 302 mm IP30 SC Indoor
HUBER+SUHNER Antennas SENCITY SC Indoor Antenna 9In Stock
Min.: 1
Mult.: 1

Indoor Antennas 380 MHz 470 MHz 7 dB 50 Ohms 2 50 W + 25 C 1 Band 50 mm 243 mm 302 mm IP30 SC Indoor
HUBER+SUHNER Antennas SENCITY OCCHIO PLUS 7In Stock
Min.: 1
Mult.: 1

Indoor Antennas 617 MHz 6 GHz 5 dB 50 Ohms 2 0 C + 55 C 5 Band NEX10 45 mm Occhio Plus
HUBER+SUHNER Antennas SENCITY OCCHIO PLUS 10In Stock
Min.: 1
Mult.: 1

Indoor Antennas 617 MHz 6 GHz 5 dB 50 Ohms 1.8 0 C + 55 C 5 Band NEX10 45 mm Occhio Plus
HUBER+SUHNER Antennas SENCITY Spot-L SISO WiFi MIMO Antenna 682In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 4.9 GHz 5.87 GHz 802.11 a/h, WiFi, WLAN Module Square 22 dBi, 23 dBi 50 Ohms 1.9, 1.7 6 W - 45 C + 70 C 2 Band Bracket Mount Connector N Female 5.025 GHz, 5.5125 GHz WiFi 305 mm 305 mm 15 mm IP67 Spot-L
HUBER+SUHNER Antennas SENCITY Rail Antenna 48In Stock
50Expected 14/09/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 694 MHz 6.425 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE) WiFi Module Sharkfin 5 dBi, 5 dBi, 6 dBi, 6 dBi, 8.5 dBi, 7 dBi, 7.5 dBi 50 Ohms 2, 1.5, 2.2, 1.5, 1.5, 1.7, 1.5 100 W - 45 C + 85 C 7 Band Screw Connector N Female 742 MHz, 1.35 GHz, 1.61 GHz, 2.205 GHz, 3 GHz, 4.1 GHz, 5.6625 GHz Rail, Railway Rooftop 256 mm 100 mm 90 mm IP68 Rail
HUBER+SUHNER Antennas SENCITY Rail Antenna 10In Stock
Min.: 1
Mult.: 1

Rail
HUBER+SUHNER Antennas SENCITY SC Omni VPol Omni 380-400, 7.5dBi 1In Stock
Min.: 1
Mult.: 1

SC Omni
HUBER+SUHNER Antennas SENCITY Omni-M Wi-Fi Stick Antenna 36In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.3 GHz 6.1 GHz 802.11 a/b/g/h/p, WiFi, WLAN Collinear Radome 6 dBi, 5 dBi, 6 dBi 50 Ohms 1.5, 2, 2 25 W - 40 C + 85 C 3 Band Bracket Mount Connector N Male 2.4 GHz, 5 GHz, 5.625 GHz WiFi 250 mm IP67 Omni-M STICK
HUBER+SUHNER Antennas SENCITY Omni-M Wi-Fi Stick Antenna 20In Stock
30Expected 09/09/2026
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.3 GHz 6 GHz 802.11 a/b/g/h/p/y/n/ac, WiFi, WLAN Collinear Radome 6 dBi, 5 dBi, 6 dBi 50 Ohms 1.5, 1.7, 1.7 25 W - 40 C + 85 C 3 Band Bracket Mount Connector N Female 2.4 GHz, 5 GHz, 5.625 GHz WiFi 240 mm IP67 Omni-M STICK
HUBER+SUHNER Antennas SENCITY Rail MIMO Antenna with Dualband GNSS/LNA 2In Stock
2On Order
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz 3G/4G/5G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS WiFi Module Rectangular 5 dBi, 5 dBi, 5 dBi, 6.5 dBi, 6 dBi, 7 dBi 50 Ohms 1.7, 1.5, 1.5, 1.8, 1.8, 1.6, 1.5, 1.5 - 40 C + 85 C 8 Band Direct / Permanent Mount Connector N Jack (Female), TNC Plug (Male) 655.5 MHz, 742 MHz, 875 MHz, 1.584 GHz, 1.61 GHz, 2.025 GHz, 4.1 GHz, 6.0125 GHz Rail, Railway Rooftop 352.5 mm 352.5 mm 81.6 mm IP67, IP69 RADOX_RF_142 x 2, RADOX_RF_316_D Rail MIMO
HUBER+SUHNER Antennas SENCITY Rail MIMO Antenna 16In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.935 GHz Cellular (NBIoT, LTE) WiFi 8.5 dBi 50 Ohms 2 10 W - 40 C + 85 C 9 Band 352.5 mm 102.5 mm 81.6 mm IP69 Rail MIMO
HUBER+SUHNER Antennas SENCITY Omni-S Thimble 247In Stock
142On Order
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 1.71 GHz 7.125 GHz Cellular (NBIoT, LTE) WiFi 4, WiFi 5, WiFi 6, WiFi 6E Whip Stubby 1.5 dBi, 2 dBi, 1.5 dBi, 2.5 dBi, 2.5 dBi, 3 dBi 50 Ohms 2, 2, 2, 2, 2, 2 10 W - 40 C + 85 C 6 Band Panel Mount Connector N Male 1.855 GHz, 2.35 GHz, 3.45 GHz, 5.025 GHz, 5.5375 GHz Multiband 55 mm IP66, IP68, IP69K Omni-S Thimble
HUBER+SUHNER Antennas SENCITY Rail Low Profile Antenna with GNSS/LNA 5In Stock
15On Order
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active Antenna 790 MHz 6.425 GHz 2G/3G/4G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS WiFi 4, WiFi 6 Module Square 5 dBi, 5 dBi, 5 dBi, 5 dBi, 8 dBi 50 Ohms 2.2, 1.8, 1.5, 2, 2:1, 1.8 100 W - 40 C + 85 C 6 Band Screw Connector N Female, TNC Male 798 MHz, 838 MHz, 915 MHz, 1.5845 GHz, 1.61 GHz, 2.025 GHz Rail, Railway Rooftop 145 mm 100 mm 40 mm IP69 Rail Low Profile
HUBER+SUHNER Antennas SENCITY Rail Antenna with GNSS/LNA 11In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active Antenna 698 MHz 6.425 GHz 2G/3G/4G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS WiFi 4, WiFi 6 Module Sharkfin 5 dBi, 5 dBi, 6 dBi, 6 dBi, 8.5 dBi, 7 dBi, 7.5 dBi 50 Ohms 2, 1.5, 2.2, 1.5, 1.5, 1.7, 1.5, 1.8 100 W - 45 C + 85 C 8 Band Screw Connector N Female, TNC Male 742 MHz, 875 MHz, 1.4375 GHz, 1.5845 GHz, 1.61 GHz Rail, Railway Rooftop 256 mm 100 mm 90 mm IP68 Rail
HUBER+SUHNER Antennas SENCITY Rail Antenna 35In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 410 MHz 470 MHz Cellular (NBIoT, LTE), TETRA Module Dome 4 dBi 50 Ohms 1.5 - 40 C + 85 C 1 Band Screw Connector N Female 430 MHz Rail, Railway Rooftop 80 mm 145 mm 142 mm IP66 Rail