ABRACON
KYOCERA AVX
Maxtena
Molex
Pulse
TE Connectivity
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
315 MHz
600 MHz
698 MHz
700 MHz
824 MHz
860 MHz
863 MHz
1.574 GHz
2.4 GHz
870 MHz
928 MHz
930 MHz
960 MHz
1.576 GHz
2.17 GHz
2.5 GHz
2.7 GHz
5.85 GHz
7.125 GHz
2G/3G, Cellular (NBIoT, LTE), GSM, DCS, PCS, LPWA, RPMA
Cellular (NBIoT, LTE), Cat-M
GLONASS, GNSS, GPS
GLONASS, GPS
802.11, WiFi, WLAN
802.11be, 802.11ax, 802.11b/g/n/ac
LoRA, LPWA, RPMA, SigFox
LoRa, SigFox, LPWA, RPMA
WiFi, WLAN
WiFi, WLAN, LPWA, RPMA
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
ISM
ISM, U-NII
LoRA, LPWA, RPMA, SigFox
Chip
Patch
PCB Trace
Rectangular
0 dBi, 0.7 dBi
0.5 dB
0.51 dBi, 0.21 dBi, 1.5 dBi
0.7 dBi
1.06 dBi
1.2 dBi
1.4 dBi
1.6 dBi, 3.1 dBi, 1.7 dBi
2.3 dBi
2.5 dBi
3.5 dBi
4 dBi
4.1 dBi
4.2 dBi
4.5 dBi
4.75 dBi
68 MHz, 230 MHz
98 MHz, 262 MHz, 690 MHz, 200 MHz
1.58 GHz
2.5
3.5
2.0:1
2.1:1
2.3:1
2.5:1, 2.7:1
2.5:1, 3.0:1
2.7:1
3.5:1
1 Band
2 Band
3 Band
4 Band
5 Band
8 Band
Adhesive Mount
PCB Mount
Screw
SMD/SMT
IPEX MHF
IPEX MHF-4L
MHF1
MHF4L
SMA Male
u.FL/IPEX-1/MHF1
w.FL/IPEX-4/MHF4
315 MHz, 400 MHz, 433 MHz, 450 MHz, 649 MHz, 829 MHz, 2.055 GHz, 2.6 GHz
649 MHz, 1.61 GHz, 1.955 GHz, 2.6 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
866.5 MHz, 915 MHz, 2.45 GHz
868 MHz
892 MHz, 1.94 GHz
1.57542 GHz
1.61 GHz, 1.94 GHz
2.45 GHz, 5.5 GHz
5.55 GHz
Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
Firstnet
Healthcare, Smart Metering, Tracking, M2M, Industrial Devices
IoT, Healthcare, M2M
Medical, Wearables, Smart Metering, M2M, IoT, Firstnet, Automotive, Healthcare, POS, Tracking
Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking
Medical Applications, Weareables, Smart Metering, M2M, Firstnet, Automotive, Healthcare, POS, Tracking
Remote Technology/Monitoring
WiFi/WLAN coverage
5 mm
9 mm
35 mm
36 mm
37 mm
38 mm
40.95 mm
41 mm
0.2 mm
0.7 mm
1.57 mm
3.2 mm
3.3 mm
4 mm
48 mm
1.13 mm Coax
50 mm Coax
100 mm Coax
150 mm Coax
200 mm Coax
300 mm Coax
1.13 Coax
146187
1002232
1004795
1004796
9000154
A1004795
AANI-FB
AP522304
APAK
P522304
Bulk
Cut Tape
MouseReel
Reel