SENCITY Antennas

Results: 358
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series
HUBER+SUHNER Antennas SENCITY Spot-S Wi-Fi Antenna 1In Stock
4Expected 11/11/2026
$124.71
$114.23
$106.39
$103.56
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.975 GHz WiFi 14 dBi 50 Ohms 1.5 10 W - 40 C + 85 C 1 Band 101 mm 81 mm 36 mm IP67 Spot-SR
HUBER+SUHNER Antennas SENCITY Rail MIMO 2x2 Low Profile Antenna with GNSS/LNA 1In Stock
$746.16
$704.79
Min.: 1
Mult.: 1
Rail Low Profile
HUBER+SUHNER Antennas SENCITY Omni-SR Dome Antenna 5In Stock
$139.75
$123.22
$117.50
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 7.125 GHz WiFi 6E Module Dome 6 dBi, 6 dBi, 6 dBi, 8 dBi, 8 dBi 50 Ohms 1.8, 2, 2, 1.8, 1.9 300 W - 40 C + 80 C 5 Band Direct / Permanent Mount Connector N Female 2.45 GHz, 2.6 GHz, 3.6 GHz, 5.4125 GHz, 6.525 GHz WiFi 43 mm IP65 Omni-SR Dome
HUBER+SUHNER Antennas SENCITY Omni-SR Dome Antenna 6In Stock
$129.20
$114.66
$106.31
$103.12
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 5 GHz WiFi Omni-SR Dome
HUBER+SUHNER Antennas SENCITY Omni-SR Dome Antenna 3In Stock
4Expected 03/11/2026
$126.03
$111.04
$104.64
$98.77
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 7.125 GHz WiFi 6E Module Dome 6 dBi, 6 dBi, 6 dBi, 8 dBi, 8 dBi 50 Ohms 1.8, 2, 2, 1.8, 1.9 300 W - 40 C + 80 C 5 Band Direct / Permanent Mount Connector N Female 2.45 GHz, 2.6 GHz, 3.6 GHz, 5.4125 GHz, 6.525 GHz WiFi 50.6 mm IP68 Omni-SR Dome
HUBER+SUHNER Antennas SENCITY OMNI-M stick antenna 13In Stock
$133.83
$120.92
$106.61
$102.85
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 790 MHz 2.69 GHz Cellular (NBIoT, LTE), GSM, PCS, UMTS 802.11 b/g, WiFi, WLAN Collinear Radome 2 dBi, 3 dBi 50 Ohms 2, 1.9 25 W - 40 C + 85 C 2 Band Bracket Mount Connector N Female 875 MHz, 1.61 GHz Multiband 263 mm IP67 Omni-S STICK
HUBER+SUHNER Antennas SENCITY OMNI-S stick antenna 3In Stock
$94.30
$79.68
$76.92
$73.57
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas WiFi Antenna 1.71 GHz 2.69 GHz 2 dBi 50 Ohms 1.8 25 W - 40 C + 85 C 1 Band Multiband 120 mm IP67 Omni-S STICK
HUBER+SUHNER Antennas SENCITY Omni-S Dome Non-Stocked Lead-Time 4 Weeks
$99.79
$81.95
$78.81
$76.50
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 6 GHz 3G/4G, Cellular (NBIoT, LTE) 802.11 a/b/g/h, WiFi, WLAN, WiMax Module Round 7.5 dBi 50 Ohms 1.6 10 W - 40 C + 80 C 3 Band Wall Mount Connector SMA Female 2.45 GHz, 3.7 GHz, 5.45 GHz RF Antenna 43 mm 4 mm Omni-S Dome
HUBER+SUHNER Antennas SENCITY Omni-S Cellular SISO Antenna 1In Stock
$139.33
$121.21
$117.32
$110.46
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 790 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE) Module Dome 2 dBi, 2 dBi, 6 dBi, 4 dBi 50 Ohms 1.8, 2.5, 1.9, 1.6 10 W - 55 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 860 MHz, 945 MHz, 1.94 GHz, 2.495 GHz Celluar 145 mm IP66, IP67 ENVIROFLEX_316_D Omni-S
HUBER+SUHNER Antennas SENCITY Rail Antenna with GPS 2In Stock
$268.42
$243.73
$234.26
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 694 MHz 2.7 GHz Cellular (NBIoT, LTE) GPS WiFi Module Sharkfin 4.5 dBi, 5.5 dBi, 6 dBi, 7.5 dBi, 7.5 dBi 50 Ohms 2, 1.7, 1.7, 1.8, 2 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector N Female, TNC Male 827 MHz, 1.335 GHz, 1.5754 GHz, 1.955 GHz, 2.45 GHz Railway 145 mm 85 mm 7 mm IP66 Rail
HUBER+SUHNER 1356.17.0008
HUBER+SUHNER Antennas SENCITY Spot-L Antenna 2In Stock
$410.92
$362.59
$350.91
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.875 GHz WiFi 23 dBi 50 Ohms 6 W - 45 C + 70 C 2 Band N Type N Type 25 mm 305 mm 305 mm IP67 Spot-L
HUBER+SUHNER Antennas SENCITY Spot-S Wi-Fi Antenna
23Expected 09/12/2026
$122.66
$114.43
$106.98
$103.88
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz WiFi 8.5 dBi 50 Ohms 1.5 10 W - 40 C + 85 C 1 Band 101 mm 81 mm 36 mm IP66, IP67 Spot-SR
HUBER+SUHNER Antennas SENCITY Omni-M Wi-Fi Stick Antenna
88On Order
$133.83
$117.96
$107.77
$104.21
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.3 GHz 6 GHz 802.11 a/b/g/h/p/y/n/ac, WiFi, WLAN Collinear Radome 6 dBi, 5 dBi, 6 dBi 50 Ohms 1.5, 1.7, 1.7 25 W - 40 C + 85 C 3 Band Bracket Mount Connector N Female 2.4 GHz, 5 GHz, 5.625 GHz WiFi 240 mm IP67 Omni-M STICK
HUBER+SUHNER Antennas SENCITY Rail MULTI 7-Port Antenna
3Expected 25/11/2026
$1,960.72
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz 3G/4G/5G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS WiFi 6E Module Square 3.5 dBi, 5 dBi, 6 dBi, 6 dBi, 6 dBi, 7 dBi, 7 dBi 50 Ohms 1.7, 1.6, 1.8, 1.9, 1.7, 1.7, 1.5, 1.8 - 40 C + 85 C 8 Band Direct / Permanent Mount Connector N Jack (Female), TNC Plug (Male) 655.5 MHz, 827 MHz, 2.325 GHz, 4.1 GHz, 6.0125 GHz Rail, Railway Rooftop 425 mm 368 mm 84 mm IP69 RADOX_RF_316_D x 3 Rail MULTI
HUBER+SUHNER Antennas SENCITY Road Antenna
11Expected 27/10/2026
$229.65
$212.84
$206.02
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas MIMO 698 MHz 5.935 GHz Cellular (NBIoT, LTE) GLONASS, GPS 802.11, WiFi Module Sharkfin 5 dBi, 5 dBi, 4 dBi, 6 dBi, 1.8, 2 dBi 50 Ohms 2.1, 1.8, 2, 1.8, 1.8, 2 10 W - 40 C + 85 C 6 Band Direct / Permanent Mount Connector SMA Male, SMA Female, TNC Male 742 MHz, 875 MHz, 1.592 GHz, 1.61 GHz, 2.2 GHz Vehicle Rooftop, Heavy Duty, Bus, Truck 208 mm 83 mm 82 mm IP69 ENVIROFLEX_316_D x 3 Road
HUBER+SUHNER Antennas SENCITY Rail MIMO Antenna with GNSS/LNA
15On Order
$940.57
$842.63
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz 3G/4G/5G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS WiFi Module Rectangular 6 dBi, 5 dBi, 6 dBi, 7.5 dBi, 6.5 dBi, 6.5 dBi, 7.5 dBi 50 Ohms 1.7, 1.7, 1.7, 1.8, 2, 2.1, 1.9, 1.8 10 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector N Female, TNC Male 655.5 MHz, 742 MHz, 875 MHz, 1.584 GHz, 1.61 GHz, 2.025 GHz, 4.1 GHz, 6.0125 GHz Rail, Railway Rooftop 352.5 mm 102.5 mm 81.6 mm IP67, IP69 RADOX_RF_142 x 2, RADOX_RF_316_D Rail MIMO
HUBER+SUHNER Antennas SENCITY Rail Antenna with GPS
5Expected 09/12/2026
$335.99
$318.34
$309.12
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Rooftop Antenna 380 MHz 430 MHz Module Dome 4 dBi, 6 dBi 50 Ohms 1.5, 2 - 40 C + 85 C N Female, TNC Male GPS 85 mm 145 mm 150 mm IP66 Rail
HUBER+SUHNER Antennas SENCITY Rail Antenna
10Expected 16/12/2026
$324.16
$306.36
$297.80
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 450 MHz 960 MHz Cellular (NBIoT, LTE), TETRA Module Dome 3.5 dBi, 4 dBi 50 Ohms 1.4, 1.5 - 40 C + 85 C 2 Band Screw Connector N Female 460 MHz, 875 MHz Rail, Railway Rooftop 80 mm 145 mm 142 mm IP66 Rail
HUBER+SUHNER Antennas SENCITY Road VHF Antenna
5Expected 25/11/2026
$447.33
$440.60
Min.: 1
Mult.: 1
RoadVHF
HUBER+SUHNER Antennas SENCITY Spot-S Railway Cellular Antenna
5Expected 03/02/2027
$143.96
$124.93
$121.10
$113.82
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 1.71 GHz 1.98 GHz Cellular (NBIoT, LTE) Module Radome 6.5 dBi, 7 dBi, 8 dBi 50 Ohms 1.5:1, 2:1, 2.5:1 50 W - 40 C + 85 C 3 Band Bracket Mount Connector N Female 1.7325 GHz, 1.8325 GHz, 1.945 GHz Rail, Railway Rooftop, Train Control 101 mm 81 mm 36 mm IP66, IP67 Spot-S
HUBER+SUHNER Antennas SENCITY Omni-L DECT Stick
8Expected 02/11/2026
$184.78
$166.64
$161.83
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 1.88 GHz 1.93 GHz Cellular (NBIoT, LTE), GSM, ISDN, PSTN, CTM Collinear Fiberglass 7 dBi 50 Ohms 1.5 25 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.905 GHz Celluar, DECT Applications 500 mm IP67 Omni-L DECT Stick
HUBER+SUHNER Antennas SENCITY Spot-S
1Expected 03/02/2027
$128.35
$117.07
$112.31
$108.82
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 1.85 GHz 1.99 GHz 8 dBi 50 Ohms 1.5 10 W - 40 C + 80 C 1 Band 101 mm 95 mm 32 mm Spot-S
HUBER+SUHNER Antennas SENCITY Road Low Profile Antenna
1Expected 11/11/2026
$191.62
$179.47
$174.37
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Cellular 694 MHz 7.125 GHz Module 2 dBi, 4 dBi, 5 dBi, 6 dBi 50 Ohms 2.5, 2, 1.8 25 W, 30 W - 40 C + 85 C 6 Band Cable Connector FAKRA, jack (female) 33.2 mm IP68, IP69 ENVIROFLEX_316_D-AM Road LowProfile
HUBER+SUHNER Antennas SENCITY Road PUCK Antenna
10Expected 16/11/2026
$213.02
$193.61
$187.23
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 440 MHz 470 MHz Cellular (NBIoT, LTE), TETRA Module Dome 50 Ohms 1.7, 1.5, 1.7 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector N Female 445 MHz, 455.5 MHz, 467.5 MHz Rail, Railway Rooftop 110 mm IP66 RoadPUCK
HUBER+SUHNER Antennas SENCITY Rail Antenna
5Expected 09/12/2026
$223.84
$204.36
$198.30
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Passive Antenna 790 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE) WiFi 1, WiFi 3 Module Sharkfin 4.5 dBi, 5.5 dBi, 7 dBi, 7.5 dBi 50 Ohms 2.2, 1.5, 1.5, 1.8 - 40 C + 85 C 4 Band Screw Connector N Female 875 MHz, 1.335 GHz, 1.955 GHz, 2.45 GHz Rail, Railway Rooftop 85 mm 145 mm 81 mm IP66 Rail