10 mm Antennas

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
IoT Antennas Antennas Internal Antenna LoRa & RFID 902-928 MHz Non-Stocked
Min.: 500
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 902 MHz 928 MHz 1 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 915 MHz 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk
Wurth Elektronik Antennas WE-MCA Multilyr Chip 2300-2690MHz 50Ohm Non-Stocked
Min.: 500
Mult.: 500
: 500

Multiprotocol Antennas PCB Antennas Multilayer 2.3 GHz 5.875 GHz Chip Multilayer - 2 dBi, - 3 dBi, - 4 dBi 50 Ohms 2 Band PCB Mount SMD/SMT 10 mm 10 mm 0.8 mm WE-MCA Reel
Taoglas Antennas 600-6000MHz FR4 Small Form Factor Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Cellular 617 MHz 1.602 GHz LTE Module Rectangular - 2.08 dB, - 3.58 dB, - 2.15 dB, - 1.94 dB, - 1.89 dB, - 5.5 dB, - 5.7 dB 50 Ohms 5 W - 40 C + 85 C 10 Band SMD/SMT SMD/SMT GNSS, LTE 38 mm 10 mm 1.6 mm Reel
TE Connectivity 2118326-1
TE Connectivity Antennas 5GHZ SNGL BAND PIFA ANTENNA Non-Stocked Lead-Time 12 Weeks
Min.: 10,400
Mult.: 10,400

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 4.9 GHz 5.875 GHz WiFi 2.4 dB 50 Ohms 1 Band PCB Mount SMD/SMT 15 mm 10 mm 1 mm Bulk
Walsin RFPCA201018IM5B301
Walsin Antennas PCB Antenna Non-Stocked
Min.: 2,000
Mult.: 2,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 5.15 GHz 5.85 GHz 50 Ohms 2:1 1 W 1 Band Adhesive Mount Connector IPEX Male 20.1 mm 10 mm 0.8 mm Coaxial RFPCA
Taoglas ASGP.1575.10B.4.A.01
Taoglas Antennas ASGP.10B - 2 Stage 28dB SMD Active Patch Module Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz GPS Patch Active 21 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount 1.57542 GHz 10 mm 10 mm 5.9 mm
Taoglas ASGPR.10B.4.A.25
Taoglas Antennas ASGPR.10B - 2 Stage 25dB SMD Active Patch Module with I-PEX Receptacle Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz GPS Patch Active 16 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount IPEX IPEX MHF 1.57542 GHz 10 mm 10 mm 4 mm
Taoglas ASGPR.10D.2.A.25
Taoglas Antennas ASGPR.10D - 2 Stage 25dB SMD Active Patch Module with I-PEX Receptacle Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz GPS Patch Active 14 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount IPEX IPEX 1.57542 GHz 10 mm 10 mm 2 mm
RF Solutions Antennas T' Bar GSM Antenna QB Adhesive Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.17 GHz GSM Module T-Bar 2.5 dBi 50 Ohms 2.0 - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 7 mm 10 mm 3 mm IP67 RG-174
Adam Tech Antennas RF ANT, ISM-868MHZ, OMNI-DIRECTI Non-Stocked Lead-Time 18 Weeks
Min.: 560
Mult.: 70

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 1.51 dBi 50 Ohms 1.17 25 W - 40 C + 85 C 1 Band Connector SMA Male 868 MHz ISM 190 mm 10 mm ANT Bulk