2J Antennas
ABRACON
Advantech
Airgain
Amphenol
Antenova
Banner Engineering
Bel Power Solutions
Bulgin
congatec
DFRobot
Digi International
Ezurio
Fanstel
HMS Networks
HUBER+SUHNER
Ignion
Industrial Shields
Inventek Systems
JAE Electronics
Johanson
KYOCERA AVX
Lantronix
L-Com
Maxtena
Mikroe
Molex
MultiTech
PCTEL
Phoenix Contact
Pulse
Quectel
Radiall
RF Solutions
Semtech
Silex Technology
Siretta
Taoglas
TE Connectivity
Teltonika
Walsin
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
Unspecified Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active
Active Antenna
Active GNSS
Active GPS
Antenna
Automotive
Base Station
Board Antenna
Bud Antenna
Cellular
Cellular/LTE/ISM/GPS Antenna
Cellular/LTE/ISM Antenna
Ceramic
Chip Antenna
Combination Antenna
Combo Antenna
Dipole
Dome
Dual Band
Embedded
520 kHz
13.56 MHz
118 MHz
150 MHz
380 MHz
400 MHz
430 MHz
600 MHz
608 MHz
617 MHz
617 MHz, 1.164 GHz, 1.427 GHz, 1.559 GHz
617 MHz, 1.164 GHz, 1.427 GHz, 1.559 GHz, 2.4 GHz
617 MHz, 1.427 GHz, 1.562 GHz
617 MHz, 1.427 GHz, 1.562 GHz, 2.4 GHz, 5 GHz
617 MHz, 1.427 GHz, 2.4 GHz
617 MHz, 1.562 GHz, 1.7 GHz, 2.4 GHz, 4.9 GHz
617 MHz, 1.562 GHz, 1.71 GHz, 2.4 GHz, 4.9 GHz
617 MHz, 1.562 GHz, 1.71 GHz, 4.9 GHz
644 MHz
690 MHz
160 MHz
433 MHz
450 MHz
470 MHz
512 MHz
866 MHz
870 MHz, 2.49 GHz
878 MHz
894 MHz
896 MHz
928 MHz
940 MHz
960 MHz
960 MHz, 1.189 GHz, 1.612 GHz, 2.4 GHz, 4.2 GHz, 5 GHz
960 MHz, 1.189 GHz, 1.612 GHz, 2.4 GHz, 5 GHz, 6 GHz
960 MHz, 1.189 GHz, 1.612 GHz, 6 GHz
960 MHz, 1.606 GHz, 2.17 GHz, 2.7 GHz
960 MHz, 1.606 GHz, 2.5 GHz
960 MHz, 1.612 GHz, 2 GHz, 6 GHz
960 MHz, 1.612 GHz, 2.17 GHz, 3.8 GHz, 5 GHz, 6 GHz
2G, 3G, 4G
2G, 3G, 4G, 5G
2G, 3G, 5G, Cellular
2G/3G, Cellular (NBIoT, LTE)
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS
2G/3G/4G
2G/3G/4G, Cellular, LTE
2G/3G/4G, Cellular (NBIoT, LTE)
2G/3G/4G, Cellular (NBIoT, LTE), GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSDPA, GPRS, EDGE
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
2G/3G/4G/5G
2G/3G/4G/5G, Cellular (NBIoT, LTE)
2G/3G/4G/5G, Cellular (NBIoT, LTE), DVB-T, Tetra
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS
2G/3G/4G/5GNR, Cellular, GSM, LTE, PCS
2G/3G/4G/CBRS/LPWA/CAT-Mx/NBIoT
2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT
3G, GSM, GPRS
3G/4G
BEIDOU, Galileo, GLONASS, GNSS, GPS
BEIDOU, Galileo, GLONASS, GNSS, QZSS
BEIDOU, Galileo, GLONASS, GPS
BeiDou, Galileo, GLONASS, GPS
BEIDOU, Galileo, GLONASS, GPS, QZSS
BEIDOU, GLONASS, GNSS, GPS
BEIDOU, GLONASS, GPS
BeiDou, GLONASS, GPS
BeiDou, QZSS, Galileo, GLONASS, GPS
GLONASS, GPS
GNSS
GNSS, GPS
GPS
GPS, Galileo, Glonass, QZSS
GPS, Galileo, QZSS
GPS, GLONASS
GPS, Glonass, Beidou, Galileo
GPS, GLONASS, GNSS
GPS, GNSS, GLONASS
GPS/QZSS/Galileo, GLONASS
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
IoT, ISM, RFID
IoT, ISM, UHF
ISM
ISM, ZigBee
ISM, Zigbee
NFC
Radio, IoT, ISM
UWB
WiFi
Blade
Chip
Collinear
Dome
Dome/Puck
FPC Trace
Helical
Hinged
Log Periodic
Loop
MIMO
Mobile Disk
Module
Patch
PCB
PCB Trace
Puck
Rectangular
Stamped
Whip
Active Module
Bar
BAT
Bent Metal
Blade
Blade Tilt/Swivel
Blade Tilt / Swivel
Bolt Through
Ceramic
Chip
Coil
Directional
Dome
Fiberglass
Flexible
Flexible Pad
Horn
I-Bar
I-Bar Flex
I-Pad
0 dB
0 dB, 1 dB
0 dBi
0 dBi, 2 dBi
0 dBi, 2 dBi, 2 dBi
0.28 dBi, 0.24 dBi
0.3 dBi, 1.2 dBi
0.5 dB
0.5 dBi
0.5 dBi, 0.9 dBi, 2 dBi, 3.7 dBi, 4.1 dBi, 3.6 dBi, 3.5 dBi, 3.7 dBi, 3.4 dBi, 3 dBi, 2.4 dBi, 4 dBi
0.5 dBi, 1 dBi, 2 dBi
0.7 dBi, 1.9 dBi
0.7 dBi, 2.3 dBi, 2.4 dBi, 3 dBi, 2.9 dBi, 3.6 dBi, 3.2 dBi, 2.6 dBi, 2.7 dBi, 3 dBi, 3.7 dBi, 5.3 dBi
0.8 dBi
0.89 dBi
0.9 dBi
0.9 dBi, 3.8 dBi
0.9 dBi, 4 dBi, 3.5 dBi
- 4.5 dBi, - 0.5 dBi
- 4 dB, - 5 dB, - 3 dB, -7 dB
80 Hz, 70 Hz
10 MHz
10 MHz, 100 MHz
20 MHz, 100 MHz
32 MHz, 100 Mhz
35 MHz, 100 MHz, 820 MHz
40 MHz
43 MHz, 81 MHz, 92 MHz, 170 MHz, 390 MHz, 460 MHz, 600 MHz, 900 MHz 1.09 GHz
50 MHz
65 MHz
80 MHz
83.5 MHz
84 MHz
84 MHz, 2000 MHz
84 MHz, 700 MHz
85 MHz
85 MHz, 2.5 GHz
90 MHz, 700 MHz
97 MHz
100 MHz
1.2
1.3
1.35, 1.5, 1.7, 2
1.4
1.5
1.5, 1.4
1.5, 1.4, 1.6
1.5, 1.5, 1.5, 1.5
1.5, 1.6
1.5, 1.7, 2
1.5, 1.8, 2
1.5, 1.9, 1.9
1.5, 2, 2
1.5, 2.5
1.6
1.63
1.7
1.7, 1.5, 1.5, 1.8, 1.8, 1.6, 1.5, 1.5
1.7, 1.7
1.7, 1.7, 1.7, 1.8, 2, 2.1, 1.9, 1.8
24.3 mW, 25 W
500 mW
1 W
2 W
3 W
5 W
6 W
8 W
10 W
20 W
25 W
25 W, 35 W
25 W, 35 W, 40.5 mW to 137.5 mW
30 W
35 W
40 W
45 W
50 W
60 W
75 W
0 C
- 55 C
- 50 C
- 45 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 30 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 71 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 95 C
+ 105 C
+ 120 C
+ 125 C
+ 130 C
+ 140 C
+ 150 C
Chip
Dipole
Dipole Array
Embedded
Inverted-F
MIMO
Monopole
1 Band
2 Band
3 Band
4 Band
5 Band
6 Band
7 Band
7 band
8 Band
8 band
9 Band
10 Band
11 Band
12 Band
16 Band
Adhesive
Adhesive, Screw
Adhesive Mount
Base Mount
Bolt Mount
Bracket Mount
Cabinet Mount
Ceiling Mount
Chassis Mount
Collar Mount
Connector
Connector Mount
Direct / Permanent Mount
Direct Mount
Magnetic
Magnetic/Adhesive Mount
Magnetic Mount
NMO Mount
Panel Mount
PCB Mount
Cable
Connector
Connetor
DIP
FAKRA Connector
FME Female
IPEX
IPEX MHFI
MMCX
MMCX Male
NMO Connector
N Type
N Type Female
N Type Male
Pin
RP-SMA
RP-SMA, SMA Male
RP-SMA Male
RP-SMA Male, SMA Male
Screw
AMC Plug
FAKRA C, FAKRA D, FAKRA I
FAKRA I
Female
FME Female
IPEX
IPEX-1 Female
IPEX-I
IPEX MHF
IPEX MHF1
I-PEX MHF 1
IPEX MHF4
IPEX MHF41
IPEX MHF4L
IPEX MHF I
I-PEX MHFI
M Female
MH4 Plug
MHF
MHF / U.FL
13.56 MHz, 2.45 GHz
450 MHz, 703 MHz, 883 MHz, 1.415 GHz, 1.945 GHz, 3.52 GHz, 5.15 GHz
529 MHz
537 MHz, 1.61 GHz, 2.025 GHz, 3 GHz, 4.1 GHz, 5.6625 GHz
600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz
649 MHz, 752 MHz, 850 MHz, 920 MHz, 1.465 GHz, 1.58 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.5 GHz, 3.75 GHz, 5.45 GHz
650 MHz, 750 MHz, 900 MHz, 1.8 GHz, 2.4 GHz, 2.6 GHz, 3.6 GHz, 5.5 GHz, 7.1 GHz
655.5 MHz, 742 MHz, 875 MHz, 1.584 GHz, 1.61 GHz, 2.025 GHz, 4.1 GHz, 6.0125 GHz
657.5 MHz, 744 MHz, 875 MHz, 1.5865 GHz, 1.94 GHz
698 MHz, 2.2 GHz, 3.6 GHz
742 MHz, 1.35 GHz, 1.61 GHz, 2.205 GHz, 3 GHz, 4.1 GHz, 5.6625 GHz
749 MHz, 892 MHz, 1.57542 GHz, 1.795 GHz, 1.92 GHz
750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.45 GHz, 2.5 GHz
750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz
750 MHz, 868 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz
752 MHz, 859 MHz, 920 MHz, 1.795 GHz, 1.92 GHz, 2.04 GHz, 2.4 GHz, 2.6 GHz
784 MHz, 1.9475 GHz, 2.5 GHz
788.5 MHz, 1.575 GHz, 1.602 GHz, 2.058 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 6.525 GHz
788.5 MHz, 2.058 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 6.525 GHz
788.5 MHz, 2.06 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 5.625 GHz
2.4MHz, Zigbee
2G/3G/4G WiFi, ISM
2G/3G/4G, WiFi
2G/3G/4G/WiFi
3G/4G WiFi
3G/4G/WiFi
4G/5G, GNSS, GPS, WiFi
5G, Bluetooth, Cat-M/NB-IoT
5G, Cat-M/NB-IoT
802.11b/g/n
802.15.4, Bluetooth, ISM, WiFi
AR/VR, Drones, Broadband Connectivity, Weareable
Access Points, Routers, Gateways, Embedded Design, M2M
Access Points, Routers, Gateways, Enabled TVs Monitors
Access Points, Routers, Gateways, Wi-Fi enabled TV and Monitor
Agriculture, Defense, GPS, Marine, WiFi
Airports, Hospitals, Bus Terminals, Train Stations, Musuems, Libraries, Retail Malls, Outdoor Networks
Asset Tracking Systems, Gaming devices, Navigation Devices, Smart Home Devices, Telemedicine Devices
Automotive
0.55 mm
1 mm
1.6 mm
2 mm
3 mm
3.05 mm
3.2 mm
4 mm
5 mm
5.2 mm
5.3 mm
6 mm
6.5 mm
7 mm
7.8 mm
8 mm
9.5 mm
9.9 mm
10 mm
11 mm
0.5 mm
0.55 mm
0.8 mm
1 mm
1.2 mm
1.25 mm
1.6 mm
2 mm
2.1 mm
2.2 mm
2.28 mm
2.5 mm
3 mm
3.2 mm
3.6 mm
4 mm
4.3 mm
5 mm
5.23 mm
5.4 mm
0.1 mm
0.12 mm
0.15 mm
0.152 mm
0.16 mm
0.17 mm
0.2 mm
0.25 mm
0.3 mm
0.37 mm
0.4 mm
0.45 mm
0.5 mm
0.55 mm
0.6 mm
0.7 mm
0.75 mm
0.78 mm
0.8 mm
0.85 mm
IP20
IP42
IP53
IP54
IP55
IP64
IP65
IP66
IP66, IP67
IP67
IP67, IP69
IP67, IP69, IK09
IP67, IP69K
IP67, IP69K, IK09
IP67, IP69K, IK10
IP68
IP69
IP69K
IPX7
0.81 m Coax
0.81 mm Coax
1.13 mm
1.13 mm Coax
1.13 mm FPC
1.13 mm Mini Coaxial Cable
1.13 mm OD Coaxial
1.37 mm
1.37 mm Coax
50 mm Coax
50 mm RG178
76 mm Coax
76 mm MI113
10 cm RG178/RF1.37
100 mm Coax
100 mm RF1.13
100 mm RF1.13 x 2
120 mm RF1.13
125 mm RF1.13
12.7 cm M17/93-RG178
7/16
47948
47950
146185
204281
208482
211964
212330
212498
212860
214061
214394
214415
215868
215872
220573
1002427
1001932FT
A1001013
A1001312
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube