CYBLE-416045-02

Infineon Technologies
727-CYBLE-416045-02
CYBLE-416045-02

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLE 5.0 EZ-BLE PSoC 63

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87
Can Dispatch Immediately
On Order:
500
Expected 29/05/2026
1,000
Expected 03/09/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$13.34 $13.34
$11.60 $116.00
$11.00 $275.00
$10.17 $1,017.00
$9.67 $2,417.50
Full Reel (Order in multiples of 500)
$9.09 $4,545.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 5.0
I2C, SPI, UART
4 dBm
- 93 dBm
2.44 GHz
1.71 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Antenna Connector Type: PCB
Brand: Infineon Technologies
Core: ARM Cortex M4F, ARM Cortex M0+
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: CN
Dimensions: 14 mm x 18.5 mm x 2 mm
Frequency Range: 2.4 GHz to 2.482 GHz
Height: 2 mm
Length: 18.5 mm
Memory Size: 128 kB, 288 kB, 1 MB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.71 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 93 dBm
Shielding: Shielded
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 6.7 mA
Supply Current Transmitting: 5.7 mA
Tradename: EZ-BLE
Type: USB Adapter
Width: 14 mm
Unit Weight: 15.089 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

AIROC™ BLUETOOTH® & BLUETOOTH LE Modules

Infineon Technologies AIROC™ BLUETOOTH® and BLUETOOTH LE Modules assist users in developing Internet of Things (IoT) design quickly and efficiently. These modules greatly reduce development risk and accelerate time to market. Additionally, the modules are qualified by Bluetooth SIG and have received regulatory certification approval from organizations like FCC, ISED, MIC, and CE. This allows users to focus on creating unique IoT applications without worrying about the complexities of board bring-up, RF/spec testing, performance testing, and regulatory testing.

IoT BLUETOOTH® Modules

Infineon Technologies IoT BLUETOOTH® Modules provide the broadest BLUETOOTH® module portfolio for various next-generation IoT applications. These modules are fully certified, fully integrated, programmable modules designed for ease of use with Dual-Mode and BLE-only options available. Whether an IoT design requires a small module footprint, extended operating temperature, cost-optimization, or long-range communication, Cypress can provide a BLUETOOTH® Module solution to reduce time-to-market for developers.

CYBLE-416045-02 Ultra Low Power BLE Module

Infineon Technologies CYBLE-416045-02 Ultra Low Power BLE Module is designed for applications seeking a high-performance BLUETOOTH® Low Energy wireless solution. BLE systems provide reduced power consumption and cost while maintaining a similar communication range. CYBLE-416045-02 includes onboard crystal oscillators, trace antenna, passive components, and the Infineon PSoC™ 63 BLE silicon device. CYBLE-416045-02 also has lighting, industrial and medical applications. The module includes digital programmable logic, high-performance analog-to-digital conversion (ADC), low-power comparators, and standard communication and timing peripherals. The module can be plugged into the CYBLE-416045-EVAL Arduino Evaluation Board for further applications development.