WSM-BL241-ADA-008

Murata Electronics
81-WSM-BL241-ADA-008
WSM-BL241-ADA-008

Mfr.:

Description:
Bluetooth Modules - 802.15.1 2.4 GHZ 3.5dBm 1Mbps BLE5 NRF5283

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
MBN52832
BLE, Bluetooth 5.0
SPI, UART
4 dBm
1 Mb/s
- 93 dBm
2.4 GHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Dimensions: 7.4 mm x 7 mm x 0.9 mm
Height: 0.9 mm
Length: 7.4 mm
Moisture Sensitive: Yes
Mounting Style: Screw
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Type: USB Adapter
Width: 7.0 mm
Part # Aliases: WSM-BL241-ADA-008S
Unit Weight: 3.244 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.4.b
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

MBN52832 Bluetooth® Low Energy 5.0 Module

Murata Electronics MBN52832 Bluetooth® Low Energy (BLE) 5.0 Module (WSM-BL241-ADA-008) enables ultra-low power connectivity for data communication. The MBN52832 BLE Module integrates Nordic Bluetooth Low Energy IC, RF front end, and crystal into a very small form factor. The built-in arm cortex M4 core with 64KB RAM and 512KB flash provides a high-performance engine and rich interface for a variety of IoT applications. The IoT applications include sensor network, device control and more. This RF certified module can significantly reduce the system designer's burden and help to reduce the time-to-market. The MBN52832 Module is an ideal solution for smart devices, medical and healthcare, and machine-to-machine (M2M) applications.

Wireless Modules & Software

Murata Electronics Wireless Modules and Software provide solutions for wearable computing, intelligent homes, smart vehicles, digital health and fitness, machine-to-machine (M2M) commercial, and industrial applications. These complete solutions from Murata that combine sensors, wireless technology, and software to help build infrastructure for the Internet of Things (IoT). Through its wireless connectivity platforms, Murata continuously innovates how to connect and network devices, equipment, and processes to fully achieve IoT. Murata Electronics Wireless Modules and Software are available in a wide variety of connectivity solutions to meet the current and future needs of designers.

BLUETOOTH® Modules

Murata BLUETOOTH® Modules offer solutions that enable direct, low-power connections with smartphones, tablets, and laptops. Murata BLUETOOTH is an ideal wireless technology for IoT products with battery constraints. Choose from a diverse range of SIG-certified modules that support BLUETOOTH 4.1/4.2/5.0 BR/EDR/LE communication. Dual-mode devices are compatible with Classic BLUETOOTH (BR/EDR) and BLUETOOTH LE, connecting to the host processor through a standard HCI UART interface. Single-mode devices exclusively support BLUETOOTH LE, allowing a small application to run on the module and connect to a processor via UART or SPI interface.

In Stock: 515

Stock:
515
Can Dispatch Immediately
On Order:
3,000
Expected 20/11/2026
3,000
Expected 04/01/2027
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$10.19 $10.19
$9.34 $93.40
$8.50 $212.50
$7.64 $764.00
$7.07 $1,767.50
$6.61 $3,305.00
Full Reel (Order in multiples of 1000)
$6.37 $6,370.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩