1104714

Sierra Wireless
947-1104714
1104714

Mfr.:

Description:
Mobile Modules Industrial-grade IoT Module Optimized 4G LTE 150 Mbps LTE bands in Japan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$120.35 $120.35
$106.16 $1,061.60
$103.17 $2,579.25

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Mobile Modules
RoHS:  
MC Series
USB
- 40 C
+ 85 C
51 mm x 30 mm x 3.6 mm
3G, 4G
Tray
Brand: Sierra Wireless
Data Rate: 300 Mb/s
Product: Cellular Modules
Product Type: Cellular Modules
Protocol - GPS, GLONASS: BeiDou, Galileo, GLONASS, GPS
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Part # Aliases: MC7431_1104714
Unit Weight: 8.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MC74x AirPrime® Industrial 4G LTE IoT Modules

Sierra Wireless / Semtech MC74x AirPrime® Industrial 4G LTE IoT Modules are compact, lightweight wireless modems that provide LTE, UMTS, and GNSS connectivity for M2M applications, notebooks, ultrabooks, and tablet computers over several radio frequency bands. MC74x modules are based on Qualcomm's MDM9250 baseband processor and offer an easy upgrade path to emerging network technologies and global access to high-speed networks. These embedded modules deliver high-speed connectivity of 300Mbps downlink and 150Mbps uplink, with a wide selection of advanced air interfaces, including LTE Advanced with carrier aggregation.