GM02S

Sequans
440-MONARCH2GM02S
GM02S

Mfr.:

Description:
Mobile Modules LTE CAT M1/NB2 LGA module with Global band support.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,985
Expected 02/07/2026
1,000
Expected 07/07/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$18.11 $18.11
$16.17 $161.70
$15.11 $377.75
$14.05 $1,405.00
$13.46 $3,365.00
$13.10 $6,550.00
Full Reel (Order in multiples of 1000)
$12.91 $12,910.00
2,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Sequans
Product Category: Mobile Modules
UART
2.2 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Sequans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 2.2 V to 5.5 V
Product: IoT Modules
Product Type: Cellular Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Part # Aliases: GM02RBAQRH GM02RBAQRK GM02RBAQRL GM02RBAQRM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.4.b

Monarch 2 GM02S Module

Sequans Monarch 2 GM02S Module is an LTE Cat M1/NB1/NB2 module based on the Monarch 2 chip platform. The module features excellent improvements in performance and power consumption while providing seamless migration via the Sequans’ existing LTE-M/NB-IoT protocol stack.